New RF System on a Chip - SoC

Nordic Semiconductor nRF54LM20B Ultra-Low-Power Wireless SoC combines an efficient MCU with ultra-low-power wireless connectivity and offers 2MB NVM and 512KB RAM. This SoC features an extended set of peripherals, high-speed USB, and up to 66 GPIOs. Additional features include an integrated Axon NPU, which increases the speed and efficiency of on-device AI inference by up to 15 times compared to using the CPU for the same task. The Nordic nRF54LM20 B SoC supports Matter, Thread, BLUETOOTH® Low Energy, Zigbee®, and 2.4GHz proprietary protocols, providing data rates of up to 4Mbps for low-latency applications.
-
Nordic Semiconductor nRF54LM20B Ultra-Low-Power Wireless SoCCombines efficient MCU with ultra-low-power wireless connectivity and offers 2MB NVM and 512KB RAM.16.04.2026 -
Espressif Systems ESP32 Dual-Core Wi-Fi Dual-Mode Bluetooth SoCHighly integrated Wi-Fi / Bluetooth / BLE combo chip ideal for mobile, wearable IoT applications.29.01.2026 -
Microchip Technology PIC32-BZ6 Highly Integrated Wireless SoCsCombines robust security features with extensive wireless connectivity options.18.11.2025 -
Atmosic Technologies ATM34/e SoCsOffers extremely low-power BLUETOOTH® 6.0 SoCs with an energy harvesting option.08.10.2025 -
Espressif Systems ESP32-H2FHxS SMD BLUETOOTH® SoCsHighly integrated wireless SoCs designed for low-power, high-performance connectivity.03.10.2025 -
Morse Micro MM8108 Wi-Fi® HaLow® SoCHighly integrated, ultra-low-power, single-chip Wi-Fi HaLow-compliant connectivity solution.26.09.2025 -
Silicon Labs SiXG301 Ultra-Low Power IoT Wireless SoCsDesigned for line-powered smart devices, offers integrated LED pre-driver, 4MB flash, and 512KB RAM.23.09.2025 -
Nordic Semiconductor nRF54LM20A System-on-Chip (SoCs)Designed for BLUETOOTH®, Zigbee®, Thread, Matter, Amazon Sidewalk, and 2.4GHz protocols.18.09.2025 -
Qorvo QM35825 UWB Low-Power System-on-Chip (SoC)This device is a fully integrated Ultra-Wideband (UWB) solution compliant with IEEE 802.15.4™-2024.28.07.2025 -
Espressif Systems ESP32-C61 Wi-Fi® 6 + BLUETOOTH® 5 (LE) SoCsFeatures optimized peripherals, improved connectivity, and increased memory options.03.07.2025 -
Silicon Labs EFR32BG24L BLUETOOTH® LE SoCsThese devices are ideal for wireless connectivity using BLUETOOTH® Low Energy and Bluetooth mesh.28.04.2025 -
Silicon Labs EFR32BG22L BLUETOOTH® LE SoCsThese devices are ideal for enabling energy-friendly BLUETOOTH® networking for IoT devices.28.04.2025 -
Renesas Electronics DA14533 BLUETOOTH® 5.3 System-on-ChipIntegrates a 2.4GHz transceiver and an Arm® Cortex®-M0+ microcontroller.23.04.2025 -
Renesas Electronics DA14594 SmartBond Dual-Core BLUETOOTH® LE 5.3 SoCA dual-core wireless MCU that combines the current Arm® Cortex®-M33™ application processor.18.03.2025 -
Silicon Labs EFR32MG26 Multiprotocol Wireless SoCsOffers high-performance 2.4GHz RF, low current consumption, and an AI/ML hardware accelerator.17.02.2025 -
Silicon Labs SiWx917Y Wireless ModulesDelivers ultra-low-power Wi-Fi 6, BLUETOOTH® Low Energy (LE) 5.4, and Matter connectivity.03.01.2025 -
Nordic Semiconductor nRF54L BLUETOOTH® Low Energy Systems-on-ChipFeatures a 2.4GHz radio that offers up to +8dBm Tx power in 1dB increments.09.12.2024 -
STMicroelectronics STM32WB09 BLUETOOTH® Low Energy 5.4 32-Bit MCUsEmbeds 2.4GHz RF radio peripherals optimized for ultra-low power consumption & radio performance.05.09.2024 -
Texas Instruments AWRL6432-Q1 Automotive mmWave Radar SensorsIntegrated single-chip mmWave sensors based on FMCW radar technology.25.07.2024 -
Silicon Labs EFR32MG22E Wireless Gecko SoCsOptimized Zigbee® SoC solution with a 76.8MHz Arm® Cortex®-M33 and a high-performance 2.4GHz radio.26.06.2024 -
Silicon Labs EFR32FG22E Wireless Gecko SoCsSingle-die solution that combines a 38.4MHz Arm® Cortex®-M33 with a high-performance 2.4GHz radio.26.06.2024 -
Silicon Labs EFR32BG22E Wireless Gecko SoCsSingle-die solution with BLUETOOTH® 5 Direction Finding, 76.8MHz Arm® Cortex®-M33 and 2.4GHz radio.26.06.2024 -
Texas Instruments IWRL6432 Industrial mmWave Radar SensorsBased on the FMCW radar technology, and are capable of operation in the 57GHz to 63.9GHz band.13.06.2024 -
STMicroelectronics STM32WB0x BLUETOOTH® Low Energy 5.4 32-Bit MCUsEnables reliable wireless performance in a compact, energy-efficient design.04.06.2024 -
Microchip Technology PIC32MZ W1 System-on-Chip (SoCs)High-performance, Wi-Fi MCU SoCs with a MIPS M-Class core, robust connectivity, and 2MB memory.14.05.2024 -