New Switch ICs

Texas Instruments TMUXL27518 6-Channel 1:2 Multiplexer-Demultiplexer is designed to operate over the 1.08V to 1.95V range. This device can handle both digital and analog signals and transmit them in either direction up to VCC. The TMUXL27518 has two control pins, each controlling three 1:2 muxes simultaneously, and an enable pin that puts all outputs in high-impedance mode. The control pins are compatible with 1.2V logic thresholds across the device's supply voltage range, eliminating the need for external logic translation.
-
Texas Instruments TCA9847 1MHz 8-Channel I2C MultiplexerIncludes an SCL/SDA upstream pair that fans out to eight downstream pairs or channels.09.09.2026 -
Texas Instruments TMUXL27518 6-Channel 1:2 Multiplexer-DemultiplexerDevice can handle both digital and analog signals and transmit them up to VCC in either direction.09.09.2026 -
STMicroelectronics IPS1270H Single-Channel High-Side SwitchMonolithic device intended for driving any load with one side connected to ground.19.08.2026 -
Diodes Incorporated DML1012ALDSQ Single-Channel Smart Load SwitchThe device includes an N-channel MOSFET for up to VBIAS = 1.5V input-voltage operation.10.08.2026 -
Analog Devices Inc. MAX22915 Industrial Octal High-Side SwitchBuilt-in 7-bit ADC to monitor chip temperature, per-channel output current, or VDD supply voltage.04.08.2026 -
Infineon Technologies SPOC™ Wire Guard Power Switch ICFeatures a 24‑bit SPI interface with CRC and driving loads up to a nominal current of 34.5A.27.07.2026 -
onsemi MC74HC4066A Quad Analog Switch/Mux/DemuxAchieves fast propagation delays, low ON resistance, and low OFF-channel leakage current.29.06.2026 -
onsemi NL5S4599/NL5ST4599 High-Speed SPDT Analog SwitchesAchieve high-speed propagation delays and low ON-resistance while maintaining low power dissipation.25.06.2026 -
Diodes Incorporated AP22975AQ Power Switch ICsSingle-channel 6V/6A low RON load switches with adjustable soft-start.10.06.2026 -
Nexperia NPS3005A Single Channel Load SwitchesOperates over an input voltage range of 0.5V to 5.5V and comes with an adjustable soft start.09.06.2026 -
Infineon Technologies PROFET™ + 48V Automotive Smart High-Side SwitchesOffer comprehensive protection functions, current sense diagnosis, and 1/2/4-channels.26.05.2026 -
Texas Instruments MUX80X-Q1 Single 8:1 & Dual 4:1 MultiplexersHigh-voltage analog multiplexers in 8:1 (single-ended) and 4:1 (differential) configurations.19.05.2026 -
STMicroelectronics L99SP08 Smart Octal P-Channel DeviceSupports standby-on functionality when interacting with a hybrid and monolithic STi2Fuse product.22.04.2026 -
iC-Haus iC-DN Low-Side SwitchMonolithic lowside switch for ohmic, inductive, and capacitive loads.14.04.2026 -
iC-Haus iC-DP High-Side SwitchDesigned for a wide input voltage range of 4V to 36V and a 200mA minimum output current.14.04.2026 -
Texas Instruments SN74CBTLV3126-Q1 Quadruple FET Bus SwitchAutomotive switch that features a standard 126-pinout and independent line switches.06.04.2026 -
Texas Instruments SN74CBTLV3257-Q1 FET Multiplexer/DemultiplexerAutomotive 3.3V, 4-bit 1-of-2 high-speed analog switch with partial-power-down mode.06.04.2026 -
Diodes Incorporated PI3WVR13412A 6Gbps HDMI 2.0, 2:1 Video SwitchMulti-standard video switch with a wide voltage range.30.03.2026 -
Texas Instruments TMUX48x CMOS MultiplexersAvailable in 2 configurations: 1:1 2-channel, 2:1 1-channel with high 1.1A (maximum) current.11.03.2026 -
Texas Instruments TMUX28x CMOS MultiplexersAvailable in 2 configurations: 1:1 2-channel, 2:1 1-channel with high 1.1A (maximum) current.09.03.2026 -
onsemi NCV8405A/B Self-Protected Low Side DriversDesigned to provide reliable switching performance in harsh automotive and industrial environments.03.03.2026 -
Monolithic Power Systems (MPS) MP3921 Single-Port PSE Power ControllerThis device is designed for IEEE 802.3af/at-compliant Power over Ethernet (PoE) applications.06.02.2026 -
Texas Instruments TMUX541x 4-Channel (SPST) SwitchesDevices have four independently selectable 1:1, single-pole, single-throw (SPST) switch channels.24.12.2025 -
Texas Instruments TPS2HCS10-Q1 Dual-Channel Smart High-Side SwitchControlled through an SPI and is intended for power distribution and actuator drive applications.18.12.2025 -
Analog Devices Inc. ADG1712 Low Voltage 2.4Ω Quad SPST SwitchContains four independent SPST switches, operates with a low-voltage single or dual supply range.18.12.2025