New Discrete Semiconductors

IXYS DK610S3RP 1600V 10A General-Purpose Rectifier Diode uses a single chip in a DO-214AB package. The forward voltage (VF) of this diode is ≤ 1.15V at +25°C, and the repetitive peak reverse voltage (VRRM) is 1600V. The IXYS DK610S3RP offers high efficiency, long-term reliable operation, and greater safety for high-voltage applications. The device is space-saving, ideal for automated assembly, and is well-suited for DC phase-control applications.
-
IXYS DK010S3ARP 1000V 10A RectifierFeatures glass-passivated junctions for enhanced stability and is assembled in a DO-214AB package.20.07.2026 -
onsemi GaNEXUS™ GaN FETsWide-bandgap material properties for low gate & output charge, fast switching & enhanced efficiency.08.07.2026 -
Bourns CDDFN2 Surface Mount TVS DiodesESD, EFT, and surge protection for external ports of electronic devices, limiting critical damage.07.07.2026 -
Semtech RCLAMP2891PQ TVS DiodeUltra-low capacitance 1-line, 28V TVS diode, protects high‑speed signal lines from ESD and EOS.30.06.2026 -
Diotec Semiconductor SI02C120SMA Silicon Carbide (SiC) Schottky DiodeOffers a repetitive reverse voltage rating of 1200V and a forward current capability of 2A.29.06.2026 -
Littelfuse TVS SPA Diode ArraysTVS diode arrays for ESD, EFT, and surge protection across data and power interfaces.26.06.2026 -
Bourns CDSOD323-T24LC-Q Automotive-Grade TVS DiodesBidirectional automotive-grade TVS diodes in a compact SOD-323 package.26.06.2026 -
Bourns CDSOD323-TxxSC-Q TVS DiodesOffer a selection of voltage options from 3V to 36V in a bidirectional configuration.25.06.2026 -
Diodes Incorporated D3V3ZF1BD2CSP Bi-Directional TVS DiodeLow-capacitance device designed specifically to protect high-speed differential lines.22.06.2026 -
Vishay MXP075 MaxSiC® 750V N-Channel MOSFETsFeatures a 750V drain-source voltage, a fast switching speed & a 3μs short-circuit withstand time.19.06.2026 -
Navitas Semiconductor 3300V & 2300V Silicon Carbide (SiC) MOSFETsBased on latest GeneSiC™ trench-assisted planar (TAP) technology, offers flexible packaging formats.18.06.2026 -
Infineon Technologies EasyPACK™ S ModulesEfficient power conversion in a compact, easy-to-integrate package built for modern power designs.12.06.2026 -
Infineon Technologies OptiMOS™ 7 100V Automotive Power MOSFETsAdvanced N‑channel devices engineered for high-efficiency power switching.27.05.2026 -
Texas Instruments 2N7002L 6V N-channel MOSFETsDesigned to minimize the on-state resistance while maintaining fast switching performance.18.05.2026 -
Bourns CDSOT23-SM712-Q Surface-Mount TVS DiodeProvides protection for data ports in accordance with IEC 61000-4-2, IEC 61000-4-4, & IEC 61000-4-5.12.05.2026 -
Infineon Technologies CIPOS™ Prime Automotive CoolSiC™ Power ModulesPower Modules are designed for high performance in xEV applications.06.05.2026 -
Littelfuse TP5.0SMD-FL FlatSuppressX™ TVS Diodes5000W peak pulse power capability using a 10/1000µs waveform and 6.5W power dissipation.04.05.2026 -
Littelfuse TP1KSMB-FL FlatSuppressX™ TVS DiodesDesigned specifically to protect sensitive electronic equipment from voltage transients.04.05.2026 -
Littelfuse AK-FL TVS DiodesAxial leaded, FlatSuppressX™ flat and low clamping bi-directional TVS diodes.04.05.2026 -
Littelfuse SJx08x High-Temperature SCRsVoltage of up to 800V, surge current capability of up to 100A, & a temperature rating of +150°C.24.04.2026 -
Littelfuse QVx35xHx High-Temperature Alternistor TRIACsOffers a 35A rated current and is available in TO-220AB, TO-220 isolated, and TO-263 packages.24.04.2026 -
RECOM Power ICs, Transformers, & Discrete SolutionsFeatures components ideal for energy, industrial, and medical applications.24.04.2026 -
Diotec Semiconductor BAS70-05W Schottky DiodeDesigned for high‑speed switching and voltage clamping in space‑constrained applications.16.04.2026 -
onsemi NVBYST0D8N08X Single N-Channel Power MOSFETOptimized for high‑voltage operation and withstands fast switching and high-current stresses.14.04.2026 -
ROHM Semiconductor High-Density SiC Power ModulesTRCDRIVE pack™, DOT-247, and HSDIP20 packages contribute to high-performance power conversion.10.04.2026 -