Chip Quik

Chip Quik provides solutions for a wide variety of prototype board rework needs from SMD removal to replacement of chip components and board troubleshooting. With Chip Quik, design engineers save time and money because expensive equipment or outside technicians are not needed. Using the Chip Quik Kit is fast, safe, easy, and affordable and is now being utilized throughout the entire electronics industry in Automotive, Industrial, Consumer, Manufacturing, Telecommunications, Medical, and more.
-
Chip Quik DECSIL UV Dielectric Silicone GreaseTranslucent electronics-grade grease that features an ultraviolet (UV) tracer.30.07.2026 -
Chip Quik Sn10/Pb88/Ag2 No-Clean Flux Core Solder WireFeatures 2.2% flux core that is easier to use than a solid core, especially for automated soldering.30.07.2026 -
Chip Quik Extra-Narrow SMT-to-DIP AdaptersDesigned to replace obsolete DIP ICs with newer surface-mount components.29.07.2026 -
Chip Quik Dispensing TipsExcellent for dispensing dots and lines of flux, solder paste, and other fluids.12.02.2026 -
Chip Quik SMD2088-6000 BGA Solder Spheres1.1mm-diameter lead-free spheres for larger soldering projects.26.01.2026 -
Chip Quik CQ-ESD Lab CoatsLight blue colored, high-quality, reusable, and washable ESD safe lab coats.02.10.2025 -
Chip Quik ESD Antifatigue Floor MatsDesigned to work well in front of ESD work stations and includes foot cushion support.09.09.2025 -
Chip Quik Sn/Bi & Sn/Bi/Ag 0.40" Solid Core Solder WireLow-temperature, lead-free wire that comes with a choice of 10cc of flux.05.09.2025 -
Chip Quik Chip Quik CQ-ESD TweezersConstructed from stainless steel with an antistatic, anticorrosion and antiglare ESD painted handle.05.09.2025 -
Chip Quik Static Conductive / Static Dissipative ESD BrushesNylon carbon-loaded bristles and a polypropylene carbon-loaded handle available in four shapes.05.09.2025 -
Chip Quik Sn42/Bi57/Ag1 0.015" Solid Core Solder WireLow temperature (+138°C melting point), lead-free tin / bismuth / silver alloy, 1oz or 2oz spools.06.08.2025 -
Chip Quik CQT2 Polyimide Film TapeFeatures metric widths in 5mm increments for precision masking of printed circuit boards and wiring.10.07.2025 -
Chip Quik CQ-FE-1 Fume ExtractorsFeature 100VAC to 240VAC voltage, 50/60Hz frequency, 7W rated output power, and F0.315A/20mm fuse.08.07.2025 -
Chip Quik REM Leaded Chip Removal AlloysAllows for the easy removal of Surface-Mount (SMD) parts from a PCB.15.04.2025 -
Chip Quik REM Chip Lead-Free Removal AlloyAllows for easy removal of surface-mount (SMD) parts from a PCB.07.04.2025 -
Chip Quik Smooth Flow™ Tack FluxProvides a lower-density flux vehicle for better shear spread and improved flow during heating.07.04.2025 -
Chip Quik CQB Gold Bonding WiresHigh-purity gold >99.99% is designed specifically for wire bonding.07.02.2025 -
Chip Quik Electrostatic Discharge (ESD) Silicone MatsBlack center pad is ESD safe & heat resistant up to +500°C, has 2 grounding buttons & colored base.08.01.2025 -
Chip Quik NANOCOMP Polymer Nanocomposite MaterialHomogeneously electrically conductive and is available in square or round shapes.02.01.2025 -
Chip Quik FLEX400 Solder-In BreadboardFeatures 400pts and directly copies the routing of a 400pts 1/2 size solderless breadboard.31.12.2024 -
Chip Quik SEN Electrode Flexible Printed Circuit BoardsDesigned to be used with Nanocomposite Force Sensitive material.27.12.2024 -
Chip Quik TS & WS Series Solder Paste CartridgesDesigned using high-quality synthetic flux and precision atomized metal powder.27.12.2024 -
Chip Quik Replacement BladesDesigned for use with the stainless steel solder paste squeegee pen kit.05.09.2024 -
Chip Quik CQ-ESD Tabletop Electrostatic Discharge (ESD) Mats2mm thick mats in 1' x 1', 1' x 2', 2' x 3', and 2' x 4' sizes for anti-static control applications.02.09.2024 -
Chip Quik AD7 Thermoset Chip Bonding EpoxyDesigned to bond surface-mount chips and ICs to printed circuit boards (PCBs).30.08.2024 -