New Integrated Circuits - ICs

Texas Instruments TPS56x24x Synchronous Step-Down Converter is a simple, easy-to-use, high-efficiency, high-power-density, synchronous buck converter with an input voltage range of 3V to 17V and supporting up to 2A (TPS562242B) or 3A (TPS563242, TPS563247) of continuous output current at output voltages between 0.6V and 10V.
-
Texas Instruments TXE8148 48-Bit SPI Bus I/O ExpanderThis device provides general-purpose parallel I/O expansion for the four-wire SPI protocol.16.09.2026 -
Texas Instruments TPS56x24x Synchronous Step-Down ConverterA simple, easy-to-use, high-efficiency, high-power-density, synchronous buck converter.16.09.2026 -
Texas Instruments TPS56425xx 600KHz Synchronous Step-Down ConvertersA high-efficiency, high-power-density, buck converter that supports up to 4A continuous current.16.09.2026 -
Micron 1γ DRAM Node-Based DDR5 Memory1-gamma, 6th-generation (10nm-class) DRAM node-based DDR5 memory designed for next-generation CPUs.15.09.2026 -
Texas Instruments TPS1HC03-Q1 Single-Channel Smart High-Side SwitchIncludes an integrated NMOS power FET and charge pump, designed for 12V automotive battery systems.15.09.2026 -
NXP Semiconductors S32N5 Vehicle Super-Integration ProcessorsAccelerates the development of centralized vehicle controllers in SDV architectures.14.09.2026 -
Diodes Incorporated AL58263A 16-Channel Constant-Current LED DriverFeatures a 16-bit grayscale APDM for high-accuracy dimming and enhanced visual performance.14.09.2026 -
Microchip Technology SY75712/14 LVCMOS Clock BuffersUltra-low-jitter LVCMOS clock buffers with two- and four-output options.11.09.2026 -
Microchip Technology SY75707 LVCMOS Clock BufferUltra-low-jitter differential-input buffer with two low-voltage LVCMOS outputs.11.09.2026 -
Renesas Electronics RZ/G3SE Quad Core MPUsQuad-core MPUs with low-power modes, PCIe Gen2, and TSN Gigabit Ethernet for IoT edge systems.10.09.2026 -
Renesas Electronics RZ/G3L Quad Core MPUsQuad-core MPUs with graphics, video, PCIe, and low-power Linux resume for HMI designs.10.09.2026 -
Texas Instruments F29H85x Real-Time MicrocontrollersHelps engineers achieve more intelligent & secure processing in industrial/automotive applications.10.09.2026 -
EPC EPC33110 3-Phase ePower™ Stage ICCo-packaged with integrated gate drivers, level shifters, and bootstraps for compact motor control.10.09.2026 -
Texas Instruments TCA9847 1MHz 8-Channel I2C MultiplexerIncludes an SCL/SDA upstream pair that fans out to eight downstream pairs or channels.09.09.2026 -
Texas Instruments TCAN6062 CAN XL TransceiversCAN transceiver meets the physical layer requirements of the ISO 11898-2:2024 Annex A specification.09.09.2026 -
Texas Instruments TMUXL27518 6-Channel 1:2 Multiplexer-DemultiplexerDevice can handle both digital and analog signals and transmit them up to VCC in either direction.09.09.2026 -
Texas Instruments ISO643x/ISO643x-Q1 Digital IsolatorsThese devices are designed for applications requiring up to a 5000VRMS isolation rating per UL 1577.09.09.2026 -
Texas Instruments TPS62A20x-Q1/TPS62A2Nx-Q1 Step-Down ConvertersStep-down DC-DC converters capable of delivering continuous output currents of 1A, 2A, 3A, and 4A.09.09.2026 -
Synaptics Astra® SL2610 Embedded ProcessorsHighly integrated AI-Native Linux® and Android™ Systems-on-Chip (SoC).09.09.2026 -
Skyworks Solutions Inc. SKY6641x-11 2.4GHz Front-End ModulesDesigned for BLUETOOTH® (including low energy), Zigbee®, and Thread applications.09.09.2026 -
Microchip Technology MCP16503 Power Management IC (PMIC)Optimally integrated PMIC for general-purpose eMPUs that require Dynamic Voltage Scaling (DVS).08.09.2026 -
Infineon Technologies TLE9954QSW40-33 MOTIX™ Motor Control SoCs/SIPsThis combination delivers a compact, highly integrated solution for automotive BLDC pumps and seats.04.09.2026 -
Qorvo QPF4607 Wi-Fi® 7 Front End Modules (FEMs)Highly integrated FEMs designed for Wi-Fi® 7 (802.11be) systems.04.09.2026 -
Qorvo QPC6144 50MHz to 12GHz High Isolation SP4T SwitchDesigned for use in cellular, 5G, and other high-performance fast-switching applications.04.09.2026 -
Espressif Systems ESP32-P4 System-on-Chip (SoC)High-performance RISC-V SoC with integrated media processing, HMI, and security capabilities.01.09.2026 -