New Memory ICs

Swissbit S-56 and S-56u Memory Cards offer 4 GBytes, 8 GBytes, 16 GBytes, 32 GBytes, 64 GBytes, and 128GBytes capacities. These memory cards optimize FW algorithms especially for read/write access, highest random write performance, and excellent endurance with long data retention. The S-56 and S-56u memory cards feature 2.7V to 3.6V operating voltage range and -40° up to 85°C industrial temperature range. These microSDs are available in form factors of 15mm x 11mm x 0.7mm (1mm) (s-56U) and 32mm x 24mm x 2.1mm, with a write-protect slider (s-56). The S-56 and S-56u memory cards are fully compliant with the SD memory card specification 6.10, backward-compatible with SD2.0, and RoHS/REACH.
-
Swissbit S-56 & S-56u Memory CardsOffer 4 GBytes, 8 GBytes, 16 GBytes, 32 GBytes, 64 GBytes, and 128GBytes capacities.22.06.2026 -
Macronix MX25L3233F MXSMIO® NOR Flash MemoryProvides sequential read operations across the entire chip and multi-I/O features.04.06.2026 -
Kingston DataTraveler® Exodia™ USB Flash DrivesUSB 3.2 Gen 1 flash drives with a USB-A connection for convenient storage.12.05.2026 -
Raspberry Pi USB 3.0 Flash DrivesAvailable in 128GB and 256GB capacities with excellent random and sequential I/O performance.24.04.2026 -
Mikroe Flash 14 ClickA compact add-on board that supplies reliable non-volatile data storage for embedded systems.20.04.2026 -
STMicroelectronics B-M2MEM-PACK1 M.2 Serial Memory PackFeatures five different nonvolatile serial memory add-on boards.23.03.2026 -
RAMXEED Wide Voltage Range SPI FeRAMsSupports high memory capacity of up to 4Mbit and 1.7V to 3.6V operating voltage range.23.03.2026 -
Infineon Technologies EVAL-CY15B104QSN Evaluation BoardThis board enables quick and easy integration of the EXCELON™ F-RAM into any development kit.16.03.2026 -
Infineon Technologies EVAL-CY15V116QSN Evaluation BoardThis board enables quick and easy integration of the EXCELON™ F-RAM into any development kit.16.03.2026 -
Advantech EAI-2300 MXM Hailo-8™ AI Acceleration ModulePowered by dual Hailo‑8 NPUs, delivering up to 52 TOPS of efficient AI inference performance.24.02.2026 -
Texas Instruments TMF0008 8 K bits Serial FRAMNVM device with a unique factory-programmed 48-bit identification number and 8-bit family code.23.01.2026 -
Kingston Dual Portable Solid-State DrivesSupport USB Type-A and Type-C connections with speeds up to 1,050MB/s.10.12.2025 -
Kingston DataTraveler® Duo USB Flash DrivesUSB-A and USB-C® connectors, high-capacity storage, dual moving cap design.07.10.2025 -
STMicroelectronics M24C64X-DRE 64-Kbit Serial I2C Bus EEPROMOperates in a supply voltage from 1.7V to 5.5V with a clock frequency up to 1MHz.03.10.2025 -
onsemi NV250x0LV Low Voltage Automotive Serial EEPROMsEEPROM Serial 1Kb, 2Kb, and 4Kb SPI devices internally organized as 128x8, 256x8, and 512x8 bits.25.08.2025 -
ROHM Semiconductor BR25G-5 SPI BUS EEPROMsThese devices are 16Kbit serial EEPROMs with an SPI BUS interface and 4 million write cycles.19.08.2025 -
Kingston Canvas Select Plus microSD Memory CardsProvides reliable performance, speed up to 150MB/s1, compatible with Android devices & cameras.14.08.2025 -
GigaDevice D5F1GM9 High-Speed QSPI NAND FlashFeatures breakthrough read speeds and innovative Bad Block Management (BBM) functionality.24.07.2025 -
STMicroelectronics M24M02E-U 2M-Bit I2C-Compatible EEPROMThe device is 256K x 8 bits and can operate with a supply voltage from 1.6V to 5.5V.30.06.2025 -
ISSI IS25LP512MJ & IS25WP512MJ Flash Memory DevicesFeature 80MHz normal read, up to 166MHz fast read, and up to 104MHz Double Transfer Rate (DTR).16.06.2025 -
Swissbit M1700 embedded MultiMediaCards (eMMCs)Preconfigured in 100% pSLC mode and designed for a long life cycle.10.06.2025 -
Swissbit M1100 embedded MultiMediaCards (eMMCs)Compact and efficient solution for applications with low storage requirements.10.06.2025 -
Macronix e.MMC™ Embedded Flash Memory ModulesCompatible with the JEDEC e.MMC™ 5.1 standard and are ideal for smartphones and digital TVs.02.06.2025 -
Kingston M.2 NVMe Solid State Drives (SSDs)High-performance storage solutions built on the PCIe Gen 4x4 NVMe 1.4 interface.28.05.2025 -
Kingston SDCE High-Endurance microSD Memory CardsWithstand write-intensive applications and are available in 32GB, 64GB, 128GB, and 256GB variants.28.05.2025 -