New CPU - Central Processing Units

Intel Arc™ Pro B65 Graphics Processing Unit (GPU) is designed to run large and more advanced AI models with high precision. This GPU features 32GB of GDDR6 memory, high memory bandwidth, and XMX AI engines. The Arc™ Pro B65 is an AI-focused workstation GPU built for professionals who need scalable local inferencing performance. This device supports multi-display setups, workstation-certified drivers, and Linux-based multi-GPU configurations. This makes the B65 GPU a strong foundation for modern AI, design, and content creation workflows.
-
Intel Arc™ Pro B65 Graphics Processing Unit (GPU)Features 32GB of GDDR6 memory, high memory bandwidth, and XMX AI engines.14.05.2026 -
Intel D-1533N Intel® Xeon® Processor6-core (12-thread) embedded server processor based on the Broadwell architecture (14nm).12.05.2026 -
Intel Core™ Processors Series 364-bit, multi-core processors built on 18A, N6, and N3E processes, including core 3, 5, and 7 CPUs.12.05.2026 -
Intel U/H/U-Type4-Series Core Ultra Processors64-bit, multi-core processors built on Intel 4 process technology.17.12.2025 -
Intel 5th Gen Xeon® ProcessorsUnlock the power of data and spur innovation with impressive performance gains across various tasks.22.03.2024 -
Intel Core™ Ultra ProcessorsOptimized for premium thin and powerful laptops, featuring advanced AI capabilities.14.09.2023 -
Intel 4th Gen Xeon® Scalable ProcessorsOffers the most choice and flexibility in cloud selection, with smooth application portability.28.07.2023