Power Inductors - Leaded

Results: 7.871
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - Leaded IHB-2 1K 10% EB E2 13In Stock
Min.: 1
Mult.: 1

Filter Inductor Radial 20.96 mm x 21.34 mm Unshielded 1 mH 10 % 1.1 A 818 mOhms - 55 C + 80 C Standard PCB Mount 21.34 mm 20.96 mm IHB
Vishay / Dale Power Inductors - Leaded 4.7uH 15% 263In Stock
Min.: 1
Mult.: 1

Axial Unshielded 4.7 uH 15 % 4 A 8 mOhms - 55 C + 125 C Standard PCB Mount 22.86 mm 11.68 mm Ferrite IHD
Vishay / Dale Power Inductors - Leaded IHD-3 120 15% ER E2 158In Stock
Min.: 1
Mult.: 1

Filter Inductor Axial 11.68 mm x 22.86 mm Unshielded 120 uH 15 % 1.6 A 113 mOhms - 55 C + 125 C Standard PCB Mount 22.86 mm 11.68 mm Ferrite IHD
KEMET Power Inductors - Leaded 68uH 10% 0.6A DCR=397mOhms 594In Stock
Min.: 1
Mult.: 1

Wirewound Radial 4.5 mm x 7 mm Unshielded 68 uH 10 % 600 mA 397 mOhms - 20 C + 105 C Standard PCB Mount 18 mm 5 mm Ferrite SBCP Bulk
ABRACON Power Inductors - Leaded IND 150.00 uH 0.410 A 1200.00 mOhm 6.030In Stock
Min.: 1
Mult.: 1
: 2.500

Wirewound Axial Unshielded 150 uH 10 % 410 mA 1.2 Ohms - 40 C + 105 C 3.2 MHz Standard PCB Mount 9.14 mm 3.3 mm AIAP-01 Reel, Cut Tape
ABRACON Power Inductors - Leaded IND 15.00 uH 7.340 A 22.00 mOhm 765In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 15 uH 10 % 7.34 A 22 mOhms - 40 C + 125 C Standard PCB Mount 22.9 mm 11.4 mm Ferrite AIAP-03 Bulk
ABRACON Power Inductors - Leaded IND 56.00 uH 3.660 A 37.00 mOhm 495In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 56 uH 10 % 3.66 A 37 mOhms - 40 C + 125 C Standard PCB Mount 22.9 mm 11.4 mm Ferrite AIAP-03 Bulk
ABRACON Power Inductors - Leaded IND 68.00 uH 3.310 A 47.00 mOhm 903In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 68 uH 10 % 3.31 A 47 mOhms - 40 C + 125 C Standard PCB Mount 22.9 mm 11.4 mm Ferrite AIAP-03 Bulk
ABRACON Power Inductors - Leaded IND 2.20 uH 21.000 A 3.00 mOhm 307In Stock
Min.: 1
Mult.: 1

Wirewound Radial 21 mm x 28 mm Unshielded 2.2 uH 20 % 21 A 3 mOhms - 25 C + 85 C Standard PCB Mount 21 mm 28 mm Ferrite AIRD-03 Bulk
ABRACON Power Inductors - Leaded IND 15.00 uH 1.400 A 42.00 mOhm 994In Stock
Min.: 1
Mult.: 1

Radial 8.5 mm x 9 mm Unshielded 15 uH 10 % 2 A 42 mOhms - 40 C + 125 C 20 15 MHz Standard PCB Mount 9 mm 9 mm 8.5 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 180.00 uH 0.290 A 1260.00 mOhm 786In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6 mm x 4.6 mm Unshielded 180 uH 10 % 290 mA 1.26 Ohms - 55 C + 85 C 47 Standard PCB Mount 4.6 mm 4.6 mm 6 mm Ferrite AIUR Bulk
Sumida Power Inductors - Leaded 33uH 3.6A 20% THRU HOLE INDUCTOR 167In Stock
Min.: 1
Mult.: 1
: 100

Radial Unshielded 33 uH Standard PCB Mount RCH1216B Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 68uH 2.4A 10% THRU HOLE INDUCTOR 39In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 68 uH 10 % 2.4 A 98 mOhms 3.8 A - 30 C + 100 C Standard PCB Mount 16 mm 12.5 mm Ferrite RCH1216B Bulk
Sumida Power Inductors - Leaded 100uH 0.42A 10% THRU HOLE INDUCTOR 51In Stock
Min.: 1
Mult.: 1
: 100

Wirewound Radial Unshielded 100 uH 10 % 420 mA 680 mOhms - 40 C + 85 C Standard PCB Mount 5 mm 6 mm Ferrite RCH654 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 3300uH 68mA 10% THRU HOLE INDUCTOR 31In Stock
Min.: 1
Mult.: 1
: 100

Wirewound Radial 8.3 mm x 8.3 mm x 5.5 mm Unshielded 3.3 mH 10 % 68 mA 15.9 Ohms 140 mA - 40 C + 100 C Standard PCB Mount 5.5 mm 7.8 mm Ferrite RCH855 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 150uH 0.46A 10% THRU HOLE INDUCTOR 46In Stock
Min.: 1
Mult.: 1
: 100

Wirewound Radial Unshielded 150 uH 10 % 720 mA 420 mOhms 720 mA - 40 C + 100 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 2.5uH 5A 13.7mOhms 217In Stock
Min.: 1
Mult.: 1
: 100

Wirewound Radial Unshielded 2.5 uH 20 % 5 A 13.7 mOhms 5 A - 40 C + 100 C Standard PCB Mount 9.5 mm 7.8 mm Ferrite RCH-895 Reel, Cut Tape
Sumida Power Inductors - Leaded 330uH 510mA 610mOhms 49In Stock
10.000Expected 6/10/2026
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 330 uH 10 % 510 mA 610 mOhms 510 mA - 40 C + 100 C Standard PCB Mount 9.5 mm 7.8 mm Ferrite RCH-895 Bulk
Sumida Power Inductors - Leaded 82uH 1A 160mOhms 202In Stock
Min.: 1
Mult.: 1
: 100

Wirewound Radial Unshielded 82 uH 10 % 1 A 160 mOhms 1 A - 40 C + 100 C Standard PCB Mount 9.5 mm 7.8 mm Ferrite RCH-895 Reel, Cut Tape


Sumida Power Inductors - Leaded 390uH 1.3A 15% THRU HOLE INDUCTOR 96In Stock
Min.: 1
Mult.: 1

Wirewound Radial 13.5 mm x 13.5 mm x 17.5 mm Shielded 390 uH 15 % 1.3 A 440 mOhms 1.45 A - 40 C + 100 C Standard PCB Mount 17.5 mm 13.5 mm Ferrite Tray
Sumida Power Inductors - Leaded 100uH 0.45A 10% THRU HOLE INDUCTOR 180In Stock
Min.: 1
Mult.: 1
: 100

Radial Shielded 100 uH 10 % 450 mA 540 mOhms - 40 C + 85 C Standard PCB Mount 6.5 mm 6.5 mm 6.5 mm Ferrite RCR-664D Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 3900uH 0.12A 10% THRU HOLE INDUCTOR 72In Stock
Min.: 1
Mult.: 1
: 100

Radial Shielded 3.9 mH 10 % 120 mA 12.9 Ohms - 40 C + 85 C Standard PCB Mount 8.3 mm 8.3 mm 7.5 mm Ferrite RCR-875D Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 5600uH 0.099A 10% THRU HOLE INDUCTOR 37In Stock
Min.: 1
Mult.: 1
: 100

Wirewound Radial Shielded 5.6 mH 10 % 99 mA 20.4 Ohms - 40 C + 85 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCR-875D Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - Leaded 15uH Shld 10% 26A 2.6mOhms AECQ2 125In Stock
875On Order
Min.: 1
Mult.: 1

Wirewound Radial 16.97 mm x 23.24 mm x 26.92 mm Shielded 15 uH 10 % 26 A 2.6 mOhms 24.5 A - 40 C + 140 C 16 MHz Standard PCB Mount 26.92 mm 16.97 mm 23.24 mm Ferrite AEC-Q200 AGP2923 Tray
Coilcraft Power Inductors - Leaded 15uH Shld 20% 24A 2.95mOhms 69In Stock
Min.: 1
Mult.: 1

Power Choke Radial 35.8 mm x 28 mm x 39.3 mm Shielded 15 uH 20 % 34 A 2.95 mOhms 49 A - 40 C + 125 C 15.2 MHz Standard PCB Mount 39.3 mm 35.8 mm 28 mm Ferrite AGP4233 Tray