Power Inductors - Leaded

Results: 7.871
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - Leaded 2.7uH 20% 72 A 612In Stock
Min.: 1
Mult.: 1

Solder Tab Unshielded 2.7 uH 20 % 72 A 650 uOhms 127 A - 40 C + 180 C 62 MHz Standard PCB Mount 26.8 mm 17.9 mm 22.4 mm Iron IHDM-1107BB-x0 Bulk
Vishay / Dale Power Inductors - Leaded .47uH 20% 128 A 184In Stock
Min.: 1
Mult.: 1

Solder Tab Unshielded 470 nH 20 % 128 A 300 uOhms 422 A - 40 C + 180 C 217 MHz Standard PCB Mount 26.8 mm 17.9 mm 22.4 mm Iron IHDM-1107BB-x0 Bulk
Vishay / Dale Power Inductors - Leaded 2.2uH 20% AEC-Q200 285In Stock
Min.: 1
Mult.: 1

Power Choke Radial 21.698 mm x 50.8 mm x 50.8 mm Shielded 2.2 uH 20 % 125 A 230 uOhms 280 A - 55 C + 155 C Standard PCB Mount 50.8 mm 21.698 mm 50.8 mm Composite AEC-Q200 Bulk
Vishay / Dale Power Inductors - Leaded 2.2uH 20% 100In Stock
Min.: 1
Mult.: 1

Power Choke Radial Shielded 2.2 uH 20 % 115 A 340 uOhms 104 A - 55 C + 155 C Standard PCB Mount 38.1 mm 38.1 mm 21.9 mm Composite IHXL-1500VZ-51 Bulk
Vishay / Dale Power Inductors - Leaded 0.68uH 20% AEC-Q200 88In Stock
Min.: 1
Mult.: 1

Power Choke Radial Shielded 680 nH 20 % 154 A 130 uOhms 301 A - 55 C + 155 C Standard PCB Mount 38.1 mm 38.1 mm 21.9 mm Composite AEC-Q200 IHXL-1500VZ-5A Bulk
KEMET Power Inductors - Leaded 100uH 10% 960mA DCR=260mOhms 3.730In Stock
Min.: 1
Mult.: 1

Radial 8 mm x 7 mm Unshielded 100 uH 10 % 960 mA 260 mOhms - 20 C + 105 C Standard PCB Mount 7 mm 9 mm Ferrite SBC Bulk
KEMET Power Inductors - Leaded 68uH 10% 1.8A DCR=120mOhms 1.941In Stock
Min.: 1
Mult.: 1
: 400

Wirewound Radial 11 mm x 11 mm Unshielded 68 uH 10 % 1.8 A 120 mOhms - 20 C + 105 C Standard PCB Mount 11 mm 12.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
KEMET Power Inductors - Leaded 680uH 10% 550mA DCR=1Ohms 1.451In Stock
Min.: 1
Mult.: 1
: 400

Wirewound Radial 11 mm x 11 mm Unshielded 680 uH 10 % 550 mA 1 Ohms - 20 C + 105 C Standard PCB Mount 11 mm 12.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
KEMET Power Inductors - Leaded 82uH 10% 1.3A DCR=240mOhms 1.975In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Radial 8 mm x 10 mm Unshielded 82 uH 10 % 1.3 A 240 mOhms - 20 C + 105 C Standard PCB Mount 10 mm 9.5 mm Ferrite SBCP Reel, Cut Tape
KEMET Power Inductors - Leaded 3.3uH 30% 3.2A DCR=30mOhms 2.130In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Radial 8 mm x 7.5 mm Unshielded 3.3 uH 30 % 3.2 A 30 mOhms - 20 C + 105 C Standard PCB Mount 7.5 mm 9.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - Leaded IND 10000.00 uH 0.140 A 26400.00 mOhm 11.061In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 10 mH 10 % 140 mA 26.4 Ohms - 40 C + 125 C Standard PCB Mount 14 mm 6.4 mm Ferrite AIAP-02 Bulk
ABRACON Power Inductors - Leaded IND 470.00 uH 7.000 A 64.00 mOhm 1.131In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 470 uH 20 % 7 A 64 mOhms - 40 C + 105 C Standard PCB Mount 21.5 mm 42.5 mm ATCA Tray
Sumida Power Inductors - Leaded 4.7uH 1.9A 20% THRU HOLE INDUCTOR 10.002In Stock
Min.: 1
Mult.: 1

Wirewound Radial Shielded 4.7 uH 20 % 1.9 A 56 mOhms - 40 C + 85 C Standard PCB Mount 6 mm 6.5 mm Ferrite RCR-664D Bulk
J.W. Miller Power Inductors - Leaded 15uH 10% 141In Stock
Min.: 1
Mult.: 1

Power Choke Radial Unshielded 15 uH 10 % 27 A 6 mOhms - 55 C + 105 C Standard PCB Mount 26.162 mm 38.1 mm Ferrite 1140 Bulk
Vishay / Dale Power Inductors - Leaded 5.6Kohms 15% 40In Stock
Min.: 1
Mult.: 1

Power Choke Axial 6.85 mm x 17.78 mm Unshielded 5.6 mH 15 % 150 mA 11.2 Ohms - 55 C + 125 C Standard PCB Mount 17.78 mm 6.85 mm Ferrite IHD
Vishay / Dale Power Inductors - Leaded 47KuH 15% 39In Stock
190Expected 7/10/2026
Min.: 1
Mult.: 1

Power Choke Axial 11.68 mm x 22.86 mm Unshielded 47 mH 15 % 100 mA 33.7 Ohms - 55 C + 125 C Standard PCB Mount 22.86 mm 11.68 mm Ferrite IHD
Vishay / Dale Power Inductors - Leaded 6.8uH 20% 22In Stock
90Expected 6/15/2026
Min.: 1
Mult.: 1

Power Choke Radial 29.947 mm x 12.7 mm Shielded 6.8 uH 20 % 44.5 A 1.97 mOhms 44 A - 55 C + 155 C 9.35 MHz Standard PCB Mount 12.7 mm 29.947 mm Composite IHTH-1125MZ-5A
Vishay / Dale Power Inductors - Leaded 15uH 20% Vertical Mount 5In Stock
Min.: 1
Mult.: 1

Power Choke Radial 16.76 mm x 9.144 mm Unshielded 15 uH 20 % 5.6 A 23 mOhms 3.4 A - 55 C + 200 C Standard PCB Mount 9.144 mm 16.76 mm TJ3-HT Bulk
Sumida Power Inductors - Leaded 270uH 1A 10% THRU HOLE INDUCTOR 100In Stock
Min.: 1
Mult.: 1

Wirewound Radial 10.5 mm x 10.5 mm x 10.5 mm Unshielded 270 uH 10 % 1 A 400 mOhms - 40 C + 100 C 3.4 MHz Standard PCB Mount 10 mm 10 mm Ferrite RCH110 Bulk
Coilcraft Power Inductors - Leaded 10uH Unshld 10% 4A 35mOhms 448In Stock
Min.: 1
Mult.: 1

Wirewound Radial 7.5 mm x 10 mm Unshielded 10 uH 10 % 4.5 A 35 mOhms 4 A - 40 C + 85 C 23 MHz Standard PCB Mount 10 mm 7.5 mm Ferrite DR0608 Tray
Coilcraft Power Inductors - Leaded 39uH Unshld 10% 2A 130mOhms 192In Stock
Min.: 1
Mult.: 1

Wirewound Radial 7.5 mm x 10 mm Unshielded 39 uH 10 % 2.6 A 130 mOhms 2 A - 40 C + 85 C 10 MHz Standard PCB Mount 10 mm 7.5 mm Ferrite DR0608 Tray
Coilcraft Power Inductors - Leaded 47uH Unshld 10% 1.8A 160mOhms 88In Stock
Min.: 1
Mult.: 1

Wirewound Radial 7.5 mm x 10 mm Unshielded 47 uH 10 % 2.4 A 160 mOhms 1.8 A - 40 C + 85 C 9.5 MHz Standard PCB Mount 10 mm 7.5 mm Ferrite DR0608 Tray
Coilcraft Power Inductors - Leaded 68uH Unshld 10% 2.5A 170mOhms 74In Stock
300Expected 6/26/2026
Min.: 1
Mult.: 1

Wirewound Radial 10.5 mm x 12 mm Unshielded 68 uH 10 % 2.5 A 170 mOhms 2.5 A - 40 C + 85 C 7 MHz Standard PCB Mount 12 mm 10.5 mm Ferrite DR0810 Tray


Coilcraft Power Inductors - Leaded 26In Stock
Min.: 1
Mult.: 1

Coilcraft Power Inductors - Leaded 4.7uH UnShld 15% 16.4A 4mOhms 38In Stock
Min.: 1
Mult.: 1

Power Choke Radial 13.5 mm x 30.5 mm Unshielded 4.7 uH 15 % 16.4 A 4 mOhms - 40 C + 85 C Standard PCB Mount 30.5 mm 13.5 mm Ferrite PCV Tray