Power Inductors - Leaded

Results: 7.871
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft Power Inductors - Leaded 2.7 mH UnShld 10% 0.36A 5.6ohms AECQ2 146In Stock
Min.: 1
Mult.: 1

Radial Unshielded 2.7 mH 10 % 360 mA 5.6 Ohms - 40 C + 85 C 1.2 MHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 10uH UnShld 10% 5.3A 30mOhms AECQ2 270In Stock
Min.: 1
Mult.: 1

Power Choke Radial 11 mm x 11.5 mm Unshielded 10 uH 10 % 6 A 23 mOhms 6.1 A - 40 C + 85 C 23 MHz Standard PCB Mount 11.5 mm 11 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 1.8 mH UnShld 10% 0.42A 3.6ohms AECQ2 48In Stock
Min.: 1
Mult.: 1

Power Choke Radial 11 mm x 11.5 mm Unshielded 1.8 mH 10 % 550 mA 3.5 Ohms 450 mA - 40 C + 85 C 1.3 MHz Standard PCB Mount 11.5 mm 11 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 820uH UnShld 10% 420mA 2.6ohms 184In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8.8 mm x 7.5 mm Unshielded 820 uH 10 % 420 mA 2.6 Ohms 820 mA - 40 C + 85 C 2.1 MHz Standard PCB Mount 7.5 mm 8.8 mm Ferrite RFC0807 Tray
Coilcraft Power Inductors - Leaded 18 mH UnShld 10% 135mA 30ohms 51In Stock
Min.: 1
Mult.: 1

Wirewound Radial 9.5 mm x 11.5 mm Unshielded 18 mH 10 % 135 mA 30 Ohms 200 mA - 40 C + 85 C 340 kHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite RFC0810 Tray
Coilcraft Power Inductors - Leaded 100uH UnShld 10% 2.15A 150mOhms 185In Stock
450On Order
Min.: 1
Mult.: 1

Wirewound Radial 11 mm x 11.5 mm Unshielded 100 uH 10 % 2.15 A 150 mOhms 3.27 A - 40 C + 85 C 4.7 MHz Standard PCB Mount 11.5 mm 11 mm Ferrite RFC1010 Tray
Coilcraft Power Inductors - Leaded 150uH UnShld 10% 1.75A 230mOhms 240In Stock
Min.: 1
Mult.: 1

Wirewound Radial 11 mm x 11.5 mm Unshielded 150 uH 10 % 1.75 A 230 mOhms 2.7 A - 40 C + 85 C 4 MHz Standard PCB Mount 11.5 mm 11 mm Ferrite RFC1010 Tray
Coilcraft Power Inductors - Leaded 10uH Shld 20% 5.8A 18mOhms 103In Stock
Min.: 1
Mult.: 1

Wirewound Radial 13.7 mm x 11.7 mm Shielded 10 uH 20 % 7.9 A 18 mOhms 8.1 A - 40 C + 85 C 36 MHz Standard PCB Mount 11.7 mm 13.7 mm Ferrite RFS1412 Tray
Bourns Power Inductors - Leaded 150uH 10% 217In Stock
Min.: 1
Mult.: 1

Power Choke Radial Unshielded 150 uH 20 % 4 A 98 mOhms - 55 C + 105 C Standard PCB Mount 21.336 mm 20.574 mm Ferrite 1120 Bulk
Bourns Power Inductors - Leaded 18uH 10% 63In Stock
Min.: 1
Mult.: 1

Power Choke Radial Unshielded 18 uH 20 % 7.2 A 18 mOhms - 55 C + 105 C Standard PCB Mount 21.336 mm 20.574 mm Ferrite 1120 Bulk
Vishay / Dale Power Inductors - Leaded 33uH 20% 22In Stock
Min.: 1
Mult.: 1

Power Choke Radial Shielded 33 uH 20 % 11.3 mOhms 18 A - 55 C + 155 C 4.2 MHz PCB Mount 10.744 mm 28.575 mm Composite IHTH-1125Z-51 Bulk
Vishay / Dale Power Inductors - Leaded 47uH 20% 10In Stock
Min.: 1
Mult.: 1

Power Choke Radial Shielded 47 uH 20 % 14.6 mOhms 16.2 A - 55 C + 155 C 2.99 MHz PCB Mount 10.744 mm 28.575 mm Composite IHTH-1125Z-51 Bulk
Vishay / Dale Power Inductors - Leaded Axial 330uH 15% 21In Stock
Min.: 1
Mult.: 1

Power Choke Axial 6.85 mm x 17.78 mm Unshielded 330 uH 15 % 620 mA 650 mOhms - 55 C + 125 C Standard PCB Mount 17.78 mm 6.85 mm Ferrite IHD
Vishay / Dale Power Inductors - Leaded Axial 2200uH 15% 141In Stock
Min.: 1
Mult.: 1

Power Choke Axial 11.68 mm x 22.86 mm Unshielded 2.2 mH 15 % 500 mA 1.76 Ohms - 55 C + 125 C Standard PCB Mount 22.86 mm 11.68 mm Ferrite IHD
Vishay / Dale Power Inductors - Leaded IHD-3 4.7K 15% ER E2 195In Stock
Min.: 1
Mult.: 1

Filter Inductor Axial 11.68 mm x 22.86 mm Unshielded 4.7 mH 15 % 400 mA 3.79 Ohms - 55 C + 125 C Standard PCB Mount 22.86 mm 11.68 mm Ferrite IHD
Vishay / Dale Power Inductors - Leaded 1uH 20% 49In Stock
Min.: 1
Mult.: 1

Power Choke Radial 29.947 mm x 12.7 mm Shielded 1 uH 20 % 90 A 500 uOhms 65 A - 55 C + 155 C 29.3 MHz Standard PCB Mount 12.7 mm 29.947 mm IHTH-1125MZ-5A
Coilcraft Power Inductors - Leaded 1 mH Unshld 10% 0.43A 3Ohms 743In Stock
1.500On Order
Min.: 1
Mult.: 1

Wirewound Radial 7.5 mm x 10 mm Unshielded 1 mH 10 % 400 mA 3 Ohms 430 mA - 40 C + 85 C 2.1 MHz Standard PCB Mount 10 mm 7.5 mm Ferrite DR0608 Tray
Coilcraft Power Inductors - Leaded 39uH Unshld 10% 3.2A 88mOhms 339In Stock
Min.: 1
Mult.: 1

Wirewound Radial 10.5 mm x 12 mm Unshielded 39 uH 10 % 3.6 A 88 mOhms 3.2 A - 40 C + 85 C 10 MHz Standard PCB Mount 12 mm 10.5 mm Ferrite DR0810 Tray
Coilcraft Power Inductors - Leaded 6.8uH Unshld 20% 7.4A 18mOhms 107In Stock
Min.: 1
Mult.: 1

Wirewound Radial 10.5 mm x 12 mm Unshielded 6.8 uH 20 % 7.4 A 18 mOhms 7.4 A - 40 C + 85 C 26 MHz Standard PCB Mount 12 mm 10.5 mm Ferrite DR0810 Tray
Coilcraft Power Inductors - Leaded 22uH UnShld 10% 7.4A 35mOhms 33In Stock
Min.: 1
Mult.: 1

Power Choke Radial 12.7 mm x 25.4 mm Unshielded 22 uH 10 % 7.4 A 35 mOhms - 40 C + 85 C Standard PCB Mount 25.4 mm 12.7 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 270uH UnShld 10% 3.6A 160mOhms 24In Stock
Min.: 1
Mult.: 1

Power Choke Radial 28 mm x 25.4 mm Unshielded 270 uH 10 % 3.6 A 160 mOhms - 40 C + 85 C Standard PCB Mount 25.4 mm 28 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 390uH UnShld 10% 3.9A 130mOhms 13In Stock
25Expected 6/30/2026
Min.: 1
Mult.: 1

Power Choke Radial 29.34 mm x 21.08 mm Unshielded 390 uH 10 % 3.9 A 130 mOhms - 40 C + 85 C Standard PCB Mount 21.08 mm 29.34 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 560uH UnShld 10% 4A 170mOhms 5In Stock
Min.: 1
Mult.: 1

Power Choke Radial 30.73 mm x 26.67 mm Unshielded 560 uH 10 % 4 A 170 mOhms - 40 C + 85 C Standard PCB Mount 26.67 mm 30.73 mm Ferrite PCV Tray
Coilcraft Power Inductors - Leaded 4.7uH UnShld 20% 4.98A 24mOhms AECQ2 91In Stock
300Expected 6/19/2026
Min.: 1
Mult.: 1

Power Choke Radial 8.8 mm x 7.5 mm Unshielded 4.7 uH 20 % 4.98 A 24 mOhms 4.2 A - 40 C + 85 C 40 MHz Standard PCB Mount 7.5 mm 8.8 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 22uH UnShld 10% 4.2A 50mOhms AECQ2 59In Stock
Min.: 1
Mult.: 1

Power Choke Radial 9.5 mm x 11.5 mm Unshielded 22 uH 10 % 4.2 A 50 mOhms 2.9 A - 40 C + 85 C 12 MHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite AEC-Q200 RFB Tray