Power Inductors - Leaded

Results: 7.871
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft Power Inductors - Leaded 220uH Shld 20% 12.4A 11.5mOhms 84In Stock
63Expected 7/3/2026
Min.: 1
Mult.: 1

Wirewound Radial 35.8 mm x 28 mm x 39.3 mm Shielded 220 uH 20 % 17.5 A 11.5 mOhms 7.6 A - 40 C + 125 C 5 MHz Standard PCB Mount 39.3 mm 35.8 mm 28 mm Ferrite AGP4233 Tray
Coilcraft Power Inductors - Leaded 6.8uH Shld 20% 24A 2.95mOhms 21In Stock
243Expected 7/31/2026
Min.: 1
Mult.: 1

Power Choke Radial 35.8 mm x 28 mm x 39.3 mm Shielded 6.8 uH 20 % 34 A 2.95 mOhms 101.8 A - 40 C + 125 C 21.7 MHz Standard PCB Mount 39.3 mm 35.8 mm 28 mm Ferrite AGP4233 Tray
Coilcraft Power Inductors - Leaded 4.7uH Shld 10% 26A 2.6mOhms 17In Stock
Min.: 1
Mult.: 1

Power Choke Radial 16.46 mm x 22.23 mm x 26.92 mm Shielded 4.7 uH 10 % 26 A 2.6 mOhms 72 A - 40 C + 85 C 30 MHz Standard PCB Mount 26.92 mm 16.46 mm 22.23 mm Ferrite VER2923 Tray
J.W. Miller Power Inductors - Leaded 22uH 20% Vertical 25In Stock
360Expected 10/6/2026
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 22 uH 15 % 4.3 A 35 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
J.W. Miller Power Inductors - Leaded 390uH 15% Vertical 68In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 390 uH 15 % 3 A 190 mOhms - 55 C + 200 C Standard PCB Mount 13.97 mm 24.13 mm Ferrite 2200HT Tray
J.W. Miller Power Inductors - Leaded 270uH 15% Vertical 142In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 270 uH 15 % 6.5 A 67 mOhms - 55 C + 200 C Standard PCB Mount 16.51 mm 32.512 mm 2300HT Tray
J.W. Miller Power Inductors - Leaded 4.7uH 15% Horizontal 4In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 4.7 uH 15 % 27.3 A 4 mOhms - 55 C + 200 C Standard PCB Mount 16.51 mm 32.512 mm 2300HT Tray
Bourns Power Inductors - Leaded 2.25mH 15% 143In Stock
Min.: 1
Mult.: 1

Toroidal Radial Shielded 2.25 mH 15 % 1.75 A 920 mOhms - 55 C + 105 C Standard PCB Mount 19.05 mm 46.025 mm 5700 Tray
Bourns Power Inductors - Leaded 470uH 10% 800In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 470 uH 10 % 50 mA 42 Ohms - 55 C + 125 C 30 6 MHz Standard PCB Mount 6.35 mm 2.41 mm Ferrite 9230 Bulk
J.W. Miller Power Inductors - Leaded 24.3A 8.2uH 15% Vertical Mount 106In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 8.2 uH 15 % 24.3 A 5 mOhms - 55 C + 200 C Standard PCB Mount 16.51 mm 32.512 mm 2300HT Tray
Bourns Power Inductors - Leaded 100uH 10% 5AMP 133In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 100 uH 10 % 600 mA 300 mOhms - 40 C + 85 C Standard PCB Mount 18 mm 6 mm Ferrite LPA Bulk
Bourns Power Inductors - Leaded 270uH 10% 220mA 1.151In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 270 uH 10 % 220 mA 1 Ohms - 20 C + 80 C 20 2.5 MHz Standard PCB Mount 10 mm 6.7 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 270uH 10% .6A Non-SHLD 8.5x12.5mm 1.190In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8.5 mm x 12.5 mm Unshielded 270 uH 10 % 600 mA 750 mOhms 570 mA - 55 C + 125 C 20 2.4 MHz Standard PCB Mount 12.5 mm 8.5 mm Ferrite RLB Tray
Bourns Power Inductors - Leaded 2700uH 10% 95mA 866In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 2.7 mH 10 % 240 mA 9.6 Ohms 250 mA - 20 C + 80 C 50 500 kHz Standard PCB Mount 12 mm 8.7 mm Ferrite RLB Bulk
Vishay / Dale Power Inductors - Leaded 10uH 20% 277In Stock
Min.: 1
Mult.: 1

Power Choke Radial 16.76 mm x 9.144 mm Unshielded 10 uH 20 % 7 A 16.4 mOhms 4.2 A - 55 C + 200 C Standard PCB Mount 9.144 mm 16.76 mm TJ3-HT Bulk
Wurth Elektronik Power Inductors - Leaded WE-TIF Radial 1014 220uH 1.47A 25mOhms 236In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 220 uH 10 % 1.47 A 250 mOhms 1.9 A - 40 C + 125 C 2.5 MHz Standard PCB Mount 15 mm 11 mm WE-TIF Tray
Wurth Elektronik Power Inductors - Leaded WE-TIS Lead Rad 1111 6.8uH 6.4A .0119Ohm 93In Stock
Min.: 1
Mult.: 1

Wirewound Radial Shielded 6.8 uH 20 % 6.4 A 13.9 mOhms 10.5 A - 40 C + 125 C 42 MHz Standard PCB Mount 11.5 mm 11.5 mm 11 mm Ferrite WE-TIS Tray
KEMET Power Inductors - Leaded 1000uH 10% 210mA DCR=4.9Ohms 5In Stock
1.600On Order
Min.: 1
Mult.: 1

Wirewound Radial 4.5 mm x 6.5 mm Unshielded 1 mH 10 % 210 mA 4.9 Ohms - 20 C + 105 C Standard PCB Mount 6.5 mm 5.5 mm Ferrite SBC Bulk
ABRACON Power Inductors - Leaded IND 82.00 uH 3.100 A 60.00 mOhm 324In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 82 uH 10 % 3.1 A 60 mOhms - 40 C + 125 C Standard PCB Mount 22.9 mm 11.4 mm Ferrite AIAP-03 Bulk
ABRACON Power Inductors - Leaded IND 1200.00 uH 0.075 A 3700.00 mOhm 598In Stock
Min.: 1
Mult.: 1

Radial Shielded 1.2 mH 5 % 75 mA 3.7 Ohms - 40 C + 85 C Standard PCB Mount 14 mm 10.8 mm Ferrite AISR-01 Bulk
ABRACON Power Inductors - Leaded 18 UH 10% 178In Stock
Min.: 1
Mult.: 1

Wirewound Radial 9 mm x 12 mm Unshielded 18 uH 10 % 1.6 A 61 mOhms - 25 C + 85 C 40 11 MHz Standard PCB Mount 12 mm 12 mm 9 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 270.00 uH 1.400 A 270.00 mOhm 846In Stock
Min.: 1
Mult.: 1

Wirewound Radial 12.7 mm x 18 mm Unshielded 270 uH 10 % 1.4 A 270 mOhms - 40 C + 125 C Standard PCB Mount 18.03 mm 18.03 mm 13 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 56.00 uH 0.510 A 370.00 mOhm 321In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6 mm x 4.6 mm Unshielded 56 uH 10 % 510 mA 370 mOhms - 55 C + 85 C 34 Standard PCB Mount 4.6 mm 4.6 mm 6 mm Ferrite AIUR Bulk
Sumida Power Inductors - Leaded 100uH 1.5A 10% THRU HOLE INDUCTOR 858In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 100 uH 10 % 2 A 150 mOhms 1.5 A - 30 C + 85 C Standard PCB Mount 10 mm 10 mm Ferrite RCH110B Bulk
Sumida Power Inductors - Leaded 2.7uH 3A THRU HOLE INDUCTOR 45In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 2.7 uH 20 % 3 A 28.2 mOhms - 40 C + 100 C Standard PCB Mount 5 mm 6 mm Ferrite RCH664 Bulk