Power Inductors - Leaded

Results: 7.871
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft Power Inductors - Leaded 56uH UnShld 10% 2.7A 120mOhms AECQ2 150In Stock
Min.: 1
Mult.: 1

Radial Unshielded 56 uH 10 % 2.7 A 120 mOhms - 40 C + 85 C 8.6 MHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 27uH UnShld 10% 3.9A 55mOhms AECQ2 110In Stock
Min.: 1
Mult.: 1

Radial Unshielded 27 uH 10 % 3.9 A 55 mOhms - 40 C + 85 C 12 MHz Standard PCB Mount 11.5 mm 11 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 150uH UnShld 10% 1.05A 470mOhms 200In Stock
Min.: 1
Mult.: 1

Radial Unshielded 150 uH 10 % 1.05 A 470 mOhms - 40 C + 85 C 5.3 MHz Standard PCB Mount 7.5 mm 8.8 mm Ferrite RFC0807 Tray
Coilcraft Power Inductors - Leaded 12 mH UnShld 10% 150mA 24.5ohms 34In Stock
Min.: 1
Mult.: 1

Radial Unshielded 12 mH 10 % 150 mA 24.5 Ohms - 40 C + 85 C 400 kHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite RFC0810 Tray
Coilcraft Power Inductors - Leaded 12 mH UnShld 10% 180mA 17.5ohms 176In Stock
Min.: 1
Mult.: 1

Wirewound Radial 11 mm x 11.5 mm Unshielded 12 mH 10 % 180 mA 17.5 Ohms 300 mA - 40 C + 85 C 410 kHz Standard PCB Mount 11.5 mm 11 mm Ferrite RFC1010 Tray
Coilcraft Power Inductors - Leaded 3.9 mH UnShld 10% 360mA 5.3ohms 79In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 3.9 mH 10 % 360 mA 5.3 Ohms 490 mA - 40 C + 85 C 710 kHz Standard PCB Mount 11.5 mm 11 mm Ferrite RFC1010 Tray
Coilcraft Power Inductors - Leaded 1.5 mH Shld 10% 590mA 1.36ohms 142In Stock
Min.: 1
Mult.: 1

Wirewound Radial 13.3 mm x 16 mm Shielded 1.5 mH 10 % 780 mA 1.36 Ohms 910 mA - 40 C + 85 C 599 kHz Standard PCB Mount 16 mm 13.3 mm Ferrite RFS1317 Tray
Coilcraft Power Inductors - Leaded 820uH Shld 10% 750mA 834mOhms 92In Stock
Min.: 1
Mult.: 1

Wirewound Radial 13.3 mm x 16 mm Shielded 820 uH 10 % 1.04 A 834 mOhms 1.2 A - 40 C + 85 C 827 kHz Standard PCB Mount 16 mm 13.3 mm Ferrite RFS1317 Tray
Coilcraft Power Inductors - Leaded 10 mH Shld 10% 200mA 9.87ohms 165In Stock
Min.: 1
Mult.: 1

Radial Shielded 10 mH 10 % 200 mA 9.87 Ohms 250 mA - 40 C + 85 C 360 kHz Standard PCB Mount 11.7 mm 13.7 mm Ferrite RFS1412 Tray
Vishay / Dale Power Inductors - Leaded 0.82UH 159A 0.18 MOHM THT AEC-Q200 90In Stock
Min.: 1
Mult.: 1

Automotive Radial 1515 (3838 metric) Shielded 820 nH 20 % 180 uOhms 330 A - 55 C + 155 C 27.9 MHz Standard PCB Mount 38.1 mm 38.1 mm 21.89 mm Metal Alloy IHXL1500VZ-3A Tray
Bourns Power Inductors - Leaded 68uH 10% 209In Stock
Min.: 1
Mult.: 1

Power Choke Radial Unshielded 68 uH 20 % 4.8 A 53 mOhms - 55 C + 105 C Standard PCB Mount 21.336 mm 20.574 mm Ferrite 1120 Bulk
Bourns Power Inductors - Leaded 82uH 10% 78In Stock
Min.: 1
Mult.: 1

Power Choke Radial Unshielded 82 uH 10 % 14.4 A 23 mOhms - 55 C + 105 C Standard PCB Mount 26.162 mm 38.1 mm Ferrite 1140 Bulk
Vishay / Dale Power Inductors - Leaded 6.8uH 20% 177In Stock
Min.: 1
Mult.: 1

Power Choke Solder Tab 20.73 mm x 21.75 mm x 25.53 mm Unshielded 6.8 uH 20 % 40 A 1.15 mOhms 60 A - 40 C + 180 C 10 MHz Standard PCB Mount 25.53 mm 20.73 mm 21.75 mm Iron IHDM-1008BC-30 Tray
Vishay / Dale Power Inductors - Leaded 10uH 20% 149In Stock
Min.: 1
Mult.: 1

Power Choke Radial 28.575 mm x 10.744 mm Shielded 10 uH 20 % 33 A 3.64 mOhms 30 A - 55 C + 155 C 7.76 MHz Standard PCB Mount 10.744 mm 28.575 mm Composite IHTH-1125KZ-5A
Vishay / Dale Power Inductors - Leaded 2.2uH 20% 159In Stock
Min.: 1
Mult.: 1

Power Choke Radial 28.575 mm x 10.744 mm Shielded 2.2 uH 20 % 72 A 770 uOhms 64 A - 55 C + 155 C 17.25 MHz Standard PCB Mount 10.744 mm 28.575 mm Composite IHTH-1125KZ-5A
Vishay / Dale Power Inductors - Leaded 100K uH 15% 443In Stock
Min.: 1
Mult.: 1

Power Choke Axial 11.68 mm x 22.86 mm Unshielded 100 mH 15 % 70 mA 76 Ohms - 55 C + 125 C Standard PCB Mount 22.86 mm 11.68 mm Ferrite IHD Bulk
Pulse Electronics PE-51512NL
Pulse Electronics Power Inductors - Leaded INDUCTOR 213In Stock
Min.: 1
Mult.: 1

Toroidal Radial 49.53 mm x 23.11 mm x 50.8 mm Shielded 90 uH 20 % 10 A 28 mOhms - 40 C + 130 C Standard PCB Mount 49.53 mm 23.11 mm 50.8 mm Tray
Pulse Electronics Power Inductors - Leaded SIMPLE SWITCHER INDUCTOR 622In Stock
Min.: 1
Mult.: 1

Toroidal Radial 16.13 mm x 16.13 mm x 9.27 mm Shielded 53 uH 20 % 1.87 A 130 mOhms - 40 C + 130 C Standard PCB Mount 16.13 mm 16.13 mm 9.27 mm PE-53 Tray
Vishay / Dale Power Inductors - Leaded 8.2uH 20% 165In Stock
Min.: 1
Mult.: 1

Radial 28.575 mm x 10.744 mm Shielded 8.2 uH 20 % 34.5 A 3 mOhms 32 A - 55 C + 155 C 9.24 MHz Standard PCB Mount 10.744 mm 28.575 mm IHTH-1125KZ-5A
TDK Power Inductors - Leaded RING CORE CHOKE 2x1.5mH 6.1A 271In Stock
Min.: 1
Mult.: 1

Ring Core Choke Radial 31.3 mm x 18.5 mm x 33.2 mm Unshielded 1.5 mH 30 % 6.1 A 14 mOhms - 40 C + 125 C Standard PCB Mount 33.2 mm 31.3 mm 18.5 mm B82724J Tray
Bourns Power Inductors - Leaded 2.2mH 10% 205In Stock
Min.: 1
Mult.: 1

Power Choke Radial Unshielded 2.2 mH 20 % 80 mA 1.54 Ohms - 55 C + 105 C Standard PCB Mount 21.336 mm 20.574 mm Ferrite 1120 Bulk
J.W. Miller Power Inductors - Leaded 1.2mH 10% 155In Stock
Min.: 1
Mult.: 1

Power Choke Radial Unshielded 1.2 mH 20 % 2 A 426 mOhms - 55 C + 105 C Standard PCB Mount 21.336 mm 27.94 mm Ferrite 1130 Bulk
Bourns Power Inductors - Leaded 3.9mH 10% 199In Stock
Min.: 1
Mult.: 1

Power Choke Radial Unshielded 3.9 mH 10 % 1 A 1.67 Ohms - 55 C + 105 C Standard PCB Mount 21.336 mm 27.94 mm Ferrite 1130 Bulk
Bourns Power Inductors - Leaded 560uH 10% 143In Stock
Min.: 1
Mult.: 1

Power Choke Radial Unshielded 560 uH 10 % 7.2 A 125 mOhms - 55 C + 105 C Standard PCB Mount 26.162 mm 38.1 mm Ferrite 1140 Bulk
Bourns Power Inductors - Leaded 220uH 10% 190In Stock
Min.: 1
Mult.: 1

Power Choke Radial Unshielded 220 uH 20 % 2.8 A 150 mOhms - 55 C + 105 C Standard PCB Mount 21.336 mm 20.574 mm Ferrite 1120 Bulk