Power Inductors - Leaded

Results: 7.871
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Bourns Power Inductors - Leaded 120uH 10% 179In Stock
Min.: 1
Mult.: 1

Power Choke Radial Unshielded 120 uH 20 % 7.2 A 46 mOhms - 55 C + 105 C Standard PCB Mount 21.336 mm 27.94 mm Ferrite 1130 Bulk
Bourns Power Inductors - Leaded 680uH 10% 198In Stock
Min.: 1
Mult.: 1

Power Choke Radial Unshielded 680 uH 20 % 2.8 A 256 mOhms - 55 C + 105 C Standard PCB Mount 21.336 mm 27.94 mm Ferrite 1130 Bulk
Pulse Electronics Power Inductors - Leaded 168uH 20% 1.02A 594In Stock
Min.: 1
Mult.: 1

Toroidal Radial 16.13 mm x 16.13 mm x 9.27 mm Shielded 168 uH 20 % 1.02 A 400 mOhms - 40 C + 130 C Standard PCB Mount 16.13 mm 16.13 mm 9.27 mm PE-53 Tray
J.W. Miller Power Inductors - Leaded 270uH 10% 141In Stock
Min.: 1
Mult.: 1

Choke Radial Unshielded 270 uH 10 % 1.6 A 300 mOhms - 55 C + 105 C Standard PCB Mount 21.336 mm 16.764 mm Ferrite 1110 Bulk
Bourns Power Inductors - Leaded 39uH 10% 136In Stock
Min.: 1
Mult.: 1

Choke Radial Unshielded 39 uH 10 % 21 A 12 mOhms - 55 C + 105 C Standard PCB Mount 26.162 mm 38.1 mm Ferrite 1140 Bulk
Pulse Electronics Power Inductors - Leaded 77 UH 20% 1.54A TOROID 776In Stock
Min.: 1
Mult.: 1

Toroidal Radial 16.13 mm x 16.13 mm x 9.27 mm Shielded 77 uH 20 % 1.54 A 200 mOhms - 40 C + 130 C Standard PCB Mount 16.13 mm 16.13 mm 9.27 mm PE-53 Tray
TDK Power Inductors - Leaded RING CORE CHOKE 2x2.2mH 6.7A 382In Stock
Min.: 1
Mult.: 1

Ring Core Choke Radial 31.3 mm x 18.5 mm x 33.2 mm Unshielded 2.2 mH 30 % 6.7 A 17 mOhms - 40 C + 125 C Standard PCB Mount 33.2 mm 31.3 mm 18.5 mm B82724J Tray
Bourns Power Inductors - Leaded 3.3uH 20% Horizontal 260In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 3.3 uH 20 % 11.1 A 3 mOhms - 55 C + 105 C Standard PCB Mount 10.414 mm 17.272 mm Ferrite 2000 Tray
Bourns Power Inductors - Leaded 10uH 15% Horizontal 43In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 10 uH 15 % 11.2 A 14 mOhms - 55 C + 200 C Standard PCB Mount 13.97 mm 24.13 mm Ferrite 2200HT Tray
J.W. Miller Power Inductors - Leaded 39uH 15% Vertical 82In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 39 uH 15 % 13 A 17 mOhms - 55 C + 200 C Standard PCB Mount 16.51 mm 32.512 mm 2300HT Tray
J.W. Miller Power Inductors - Leaded 18uH 15% Horizontal 5In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 18 uH 15 % 17.2 A 6 mOhms - 55 C + 105 C Standard PCB Mount 16.51 mm 32.512 mm Ferrite 2300 Bulk
Bourns Power Inductors - Leaded 1.6mH 15% 213In Stock
Min.: 1
Mult.: 1

Toroidal Radial Shielded 1.6 mH 15 % 1.5 A 1.27 Ohms - 55 C + 105 C Standard PCB Mount 15.875 mm 31.75 mm Tray
J.W. Miller Power Inductors - Leaded 40uH 15% 88In Stock
Min.: 1
Mult.: 1

Toroidal Radial Shielded 40 uH 15 % 4 A 25 mOhms - 55 C + 105 C Standard PCB Mount 9.144 mm 21.59 mm Tray
Bourns Power Inductors - Leaded 0.56uH 10% 94In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 560 nH 10 % 495 mA 500 mOhms - 55 C + 125 C 30 300 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 9230 Bulk
Murata Power Solutions Power Inductors - Leaded Inductor 330uH 3.3A 22x1 14In Stock
25Expected 10/26/2026
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 330 uH 10 % 3.3 A 120 mOhms - 40 C + 85 C 29 2 MHz Standard PCB Mount 18.5 mm 24.2 mm Ferrite 1400 Bulk
Bourns Power Inductors - Leaded TOROID INDUCTOR 56uH HI TEMP HRZTL MT 4In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 56 uH 15 % 5.3 A 40 mOhms - 55 C + 200 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100HT Tray
Bourns Power Inductors - Leaded TOROID INDUCTR 6.8uH HI TEMP HRZTL MT 94In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 6.8 uH 29 Ohms Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100HT Tray
Bourns Power Inductors - Leaded 820uH 10% 120mA 16In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 820 uH 10 % 120 mA 9.6 Ohms - 20 C + 80 C 55 2 MHz Standard PCB Mount 6.5 mm 5 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 180uH 10% 260mA 362In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 180 uH 10 % 260 mA 750 mOhms - 40 C + 105 C 20 3 MHz Standard PCB Mount 10 mm 6.7 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 68uH 10% 360mA 1.198In Stock
Min.: 1
Mult.: 1

Radial 68 uH 240 mOhms - 20 C + 80 C Standard PCB Mount 10 mm 6.7 mm RLB Bulk
Bourns Power Inductors - Leaded 82uH 10% 340mA 393In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 82 uH 10 % 340 mA 500 mOhms - 40 C + 105 C 30 4.5 MHz Standard PCB Mount 10 mm 6.7 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 560uH 10% 200mA 1.195In Stock
Min.: 1
Mult.: 1

Radial 560 uH 2.55 Ohms - 20 C + 80 C Standard PCB Mount 12 mm 8.7 mm RLB Bulk
Bourns Power Inductors - Leaded 2700uH 10% .32A 1.960In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 2.7 mH 10 % 320 mA 8.2 Ohms - 55 C + 125 C 15 700 kHz Standard PCB Mount 12.2 mm 9 mm Ferrite RLB Tray
Bourns Power Inductors - Leaded 68uH 10% 1.36A 28In Stock
1.000Expected 6/4/2026
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 68 uH 10 % 1.36 A 210 mOhms - 55 C + 125 C 30 4.9 MHz Standard PCB Mount 12.2 mm 9 mm Ferrite RLB Tray
Vishay / Dale Power Inductors - Leaded IH-15 50 10% EB e2 11In Stock
60Expected 8/10/2026
Min.: 1
Mult.: 1

Filter Inductor Radial 25.4 mm x 41.28 mm Unshielded 50 uH 10 % 15 A 20 mOhms - 55 C + 125 C Standard PCB Mount 41.28 mm 25.4 mm Ferrite IH1