New PIN Diodes

ROHM Semiconductor RN789FM PIN Diode is a small mold package, suitable for an auto-gain control circuit and an antenna amplifier/attenuator. This diode offers a reverse voltage rating of up to 100V and can handle a forward current of 50mA. The RN789FM PIN diode comes in a SOT-323 package and features high reliability, low rF, and low Ct. This diode supports a high-frequency forward resistance of 4Ω (at IF = 10mA and f = 100MHz), and a maximum capacitance between terminals of 0.4pF. The RN789FM PIN diode is RoHS-compliant and offers a storage temperature range of -55°C to +150°C. Typical applications include an auto-gain control circuit and antenna amplifier/attenuator.
-
ROHM Semiconductor RN789FM PIN DiodeSmall mold package, suitable for an auto-gain control circuit and an antenna amplifier/attenuator.18.11.2025 -
ROHM Semiconductor RNxMFH Automotive Grade PIN DiodesAutomotive-grade diodes with an ultra-small mold package suitable for high-frequency switching.21.08.2025 -
ROHM Semiconductor RN242SM PIN DiodeFeatures low capacitance and and ultra-small mold package suitable for high-frequency switching.20.08.2025 -
MACOM Pin Limiter DiodesIntegrated AlGaAs PIN diode limiters.06.01.2023