New Power Switch ICs - Power Distribution

Diodes Incorporated AP22975AQ Power Switch ICs are single-channel 6V/6A low RON load switches with adjustable soft-start and active output discharge path in a compact size. These ICs include an N-channel MOSFET that can operate over an input voltage range of 0.6V to 5.7V and support up to 6A continuous current. The AP22975AQ power switches feature a low RON of typical 16mΩ to minimize power loss and a low quiescent current of typical 37μA for energy efficiency. These switches can adjust the turn-on time via an external capacitor, which helps control inrush current. The AP22975AQ switches also integrate Quick Output Discharge (QOD), thermal shutdown protection, and support multiple logic enable levels for flexible system control. Additionally, these power switch ICs are AEC‑Q100 qualified and operate across a wide temperature range -40°C to 125°C, ensuring reliability in automotive environments. Typical applications include automotive ADAS and infotainment systems, as well as power rail control in automotive ECUs and other embedded electronic platforms.
-
Diodes Incorporated AP22975AQ Power Switch ICsSingle-channel 6V/6A low RON load switches with adjustable soft-start.10.06.2026 -
Nexperia NPS3005A Single Channel Load SwitchesOperates over an input voltage range of 0.5V to 5.5V and comes with an adjustable soft start.09.06.2026 -
Infineon Technologies PROFET™ + 48V Automotive Smart High-Side SwitchesOffer comprehensive protection functions, current sense diagnosis, and 1/2/4-channels.26.05.2026 -
STMicroelectronics L99SP08 Smart Octal P-Channel DeviceSupports standby-on functionality when interacting with a hybrid and monolithic STi2Fuse product.22.04.2026 -
iC-Haus iC-DN Low-Side SwitchMonolithic lowside switch for ohmic, inductive, and capacitive loads.14.04.2026 -
iC-Haus iC-DP High-Side SwitchDesigned for a wide input voltage range of 4V to 36V and a 200mA minimum output current.14.04.2026 -
onsemi NCV8405A/B Self-Protected Low Side DriversDesigned to provide reliable switching performance in harsh automotive and industrial environments.03.03.2026 -
Nexperia NPS7601 Single-Channel Low IQ Load SwitchA regulated forward-drop load switch with always-on, true reverse current blocking capabilities.23.01.2026 -
Texas Instruments TPS2HCS10-Q1 Dual-Channel Smart High-Side SwitchControlled through an SPI and is intended for power distribution and actuator drive applications.18.12.2025 -
onsemi FPF2188L Surge & Over-Voltage Protection SwitchA surge and over-voltage protection switch for the power path in USB Type-C®/PD applications.10.10.2025 -
STMicroelectronics IPS1050L M0T5 VIPower SwitchOffers a monolithic architecture in an assembled QFN-32L (6x6) package.08.10.2025 -
Texas Instruments TPS22991I Load Switch ICsFeatures a small, low RON, single-channel load switch with controlled slew rate.06.10.2025 -
Infineon Technologies PROFET™ Wire Guard Auto Smart SwitchesCombine I²t wire protection and low-power IDLE mode.30.09.2025 -
Diodes Incorporated AP22950 USB PD VBUS Sink Path Power SwitchFeatures a low 30mΩ on-resistance and operates from 2.5V to 22.5V VBUS input voltage.22.09.2025 -
Texas Instruments TPSI31P1-Q1 Active Pre-Charge ControllerThe device is designed to be used as an alternative to traditional passive pre-charge architectures.12.09.2025 -
onsemi FPF2890 22V/5.5A Protection SwitchesFeatures 5.5A continuous and 15A surge current for 10ms at 2% power switch.09.09.2025 -
ROHM Semiconductor BV1HBx Automotive High Side SwitchesIntegrate an overcurrent load protection and a dual temperature shutdown mechanism.04.08.2025 -
Texas Instruments TPS2HCS08-Q1 Dual Channel Smart High-Side SwitchThis device is intended for power distribution and actuator drive applications.17.07.2025 -
Texas Instruments TPS1212-Q1 Automotive High-Side Switch ControllersPart of a family of low IQ smart high-side drivers with protection and diagnostics.17.07.2025 -
Littelfuse Connected Drug Delivery Device Ecosystem SolutionsWide portfolio of products that are used to build and enhance drug delivery systems.11.07.2025 -
Diodes Incorporated AP74502Q/AP74502HQ ControllersAEC-Q100 qualified, low reverse battery polarity, and overvoltage protection controllers.09.07.2025 -
Nexperia NPS3005 Single Channel Load SwitchesThe device has an adjustable soft start and a 6A continuous current-rated N-channel MOSFET.01.07.2025 -
Torex Semiconductor XC8114 Load Switch ICsOperate in the 1.5V to 6V input voltage range and deliver a maximum output current rating of 3A.20.06.2025 -
Kinetic Technologies KTS1897 5ARMS VBUS OVP Load SwitchA USB VBUS safety management load switch for up to 140W current-sink input for 28V EPR systems.10.06.2025 -
ROHM Semiconductor BV1LB050FPJ-C 1-Channel Low Side Switch ICInclude built-in active clamp function, dual TDS, and Over Current Protection (OCP) function.10.06.2025 -