Power Inductors - Leaded

Results: 7.871
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging


Sumida Power Inductors - Leaded 330uH 0.8A 15% THRU HOLE INDUCTOR 200In Stock
300Expected 8/28/2026
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 330 uH 15 % 820 mA 640 mOhms 800 mA - 30 C + 100 C Standard PCB Mount 10.8 mm 7.8 mm Ferrite RCH5011 Tray


Sumida Power Inductors - Leaded 820uH 0.5A 15% THRU HOLE INDUCTOR 348In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 820 uH 15 % 500 mA 1.66 Ohms 520 mA - 30 C + 100 C Standard PCB Mount 10.8 mm 7.8 mm Ferrite RCH5011 Tray
Sumida Power Inductors - Leaded 1500uH 0.1A 10% THRU HOLE INDUCTOR 58In Stock
Min.: 1
Mult.: 1
: 100

Wirewound Radial Unshielded 1.5 mH 10 % 99 mA 7.15 Ohms 210 mA - 40 C + 100 C Standard PCB Mount 5.5 mm 7.8 mm Ferrite RCH855 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 220uH 0.28A 10% THRU HOLE INDUCTOR 603In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8.3 mm x 8.3 mm x 5.5 mm Unshielded 220 uH 10 % 280 mA 1.04 Ohms 540 mA - 40 C + 100 C Standard PCB Mount 5.5 mm 8.3 mm Ferrite RCH855 Bulk
Sumida Power Inductors - Leaded 6uH 2.5A 20% THRU HOLE INDUCTOR 190In Stock
Min.: 1
Mult.: 1
: 100

Wirewound Radial Unshielded 6 uH 20 % 4 A 22.2 mOhms 4 A - 40 C + 100 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCH875 Reel, Cut Tape
Sumida Power Inductors - Leaded 220uH 640mA 680mOhms 453In Stock
Min.: 1
Mult.: 1
: 100

Wirewound Radial Unshielded 220 uH 10 % 500 mA 380 mOhms 640 mA - 40 C + 100 C Standard PCB Mount 9.5 mm 8.3 mm Ferrite RCH-895 Reel, Cut Tape


Sumida Power Inductors - Leaded 330uH 0.88A 20% THRU HOLE INDUCTOR 42In Stock
Min.: 1
Mult.: 1
: 100

Wirewound Radial Shielded 330 uH 20 % 980 mA 500.6 mOhms 880 mA - 40 C + 85 C Standard PCB Mount 10.5 mm 10.5 mm Ferrite RCR1010 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 1000uH 0.14A 10% THRU HOLE INDUCTOR 284In Stock
Min.: 1
Mult.: 1

Wirewound Radial Shielded 1 mH 10 % 140 mA 5.56 Ohms - 40 C + 85 C Standard PCB Mount 6 mm 6.5 mm Ferrite RCR-664D Bulk
Sumida Power Inductors - Leaded 2.7uH 2.42A 20% THRU HOLE INDUCTOR 115In Stock
Min.: 1
Mult.: 1
: 100

Wirewound Radial Shielded 2.7 uH 20 % 2.42 A 42 mOhms - 40 C + 85 C Standard PCB Mount 6 mm 6.5 mm Ferrite RCR-664D Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 1200uH 0.21A 10% THRU HOLE INDUCTOR 1.528In Stock
Min.: 1
Mult.: 1
: 100

Wirewound Radial Shielded 1.2 mH 10 % 210 mA 3.98 Ohms - 40 C + 85 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCR-875D Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - Leaded 10uH Unshld 10% 19A 2.6mOhms 64In Stock
Min.: 1
Mult.: 1

Wirewound Radial 16.46 mm x 22.15 mm x 26.67 mm Unshielded 10 uH 10 % 26 A 2.6 mOhms 37 A - 40 C + 85 C 17 MHz Standard PCB Mount 26.67 mm 16.46 mm 22.15 mm Ferrite HA3588 Tray
Bel Signal Transformer Power Inductors - Leaded HIGH CURR TOROIDAL INDUCTOR 330 UH 491In Stock
564Expected 8/21/2026
Min.: 1
Mult.: 1

Toroidal Radial Shielded 330 uH 5.2 A 67 mOhms - 55 C + 105 C Standard PCB Mount 16.51 mm 32.512 mm HCTI
J.W. Miller Power Inductors - Leaded 120uH 15% Horizontal 128In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 120 uH 15 % 5 A 67 mOhms - 55 C + 200 C Standard PCB Mount 13.97 mm 24.13 mm Ferrite 2200HT Tray
J.W. Miller Power Inductors - Leaded 3.3uH 15% Vertical 154In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 3.3 uH 15 % 18.8 A 5 mOhms Standard PCB Mount 13.97 mm 24.13 mm Ferrite 2200HT Tray
J.W. Miller Power Inductors - Leaded 470uH 15% Vertical 155In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 470 uH 15 % 2.3 A 190 mOhms - 55 C + 105 C Standard PCB Mount 13.97 mm 24.13 mm Ferrite Bulk
J.W. Miller Power Inductors - Leaded 35uH 15% 175In Stock
Min.: 1
Mult.: 1

Toroidal Radial Shielded 35 uH 15 % 2.5 A 35 mOhms - 55 C + 105 C Standard PCB Mount 8.128 mm 17.78 mm Tray
Bourns Power Inductors - Leaded TOROID INDUCTR 3.9uH HI TEMP HRZTL MT 149In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 3.9 uH 15 % 29 Ohms - 55 C + 200 C Standard PCB Mount 11.43 mm 21.844 mm Ferrite 2100HT Tray
Bourns Power Inductors - Leaded TOROID INDUCTR 4.7uH HI TEMP VERTCL MT 206In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 4.7 uH 15 % 14.9 A 6 mOhms - 55 C + 200 C Standard PCB Mount 11.43 mm 21.84 mm Ferrite 2100HT Tray
Bourns Power Inductors - Leaded Inductor, Toroidal 309In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 220 uH 15 % 5.1 A 63 mOhms - 55 C + 200 C Standard PCB Mount 16.51 mm 32.512 mm Ferrite 2300LL Box
Bourns Power Inductors - Leaded 1.2mH 10% 533In Stock
Min.: 1
Mult.: 1

Molded Axial 10.41 mm x 4.11 mm Unshielded 1.2 mH 10 % 60 mA 22.1 Ohms - 55 C + 125 C 45 1.5 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 9250A Bulk
Bourns Power Inductors - Leaded 1.8uH 20% 880mA 926In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 1.8 uH 20 % 880 mA 220 mOhms - 20 C + 80 C 60 70 MHz Standard PCB Mount 6.5 mm 5 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 2.7uH 20% 790mA 40In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 2.7 uH 20 % 790 mA 270 mOhms - 20 C + 80 C 60 60 MHz Standard PCB Mount 6.5 mm 5 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 39uH 10% 390mA 1.544In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 39 uH 10 % 390 mA 900 mOhms - 20 C + 80 C 50 7.5 MHz Standard PCB Mount 6.5 mm 5 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 560uH 10% 135mA 705In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 560 uH 10 % 135 mA 8.5 Ohms - 20 C + 80 C 55 2.4 MHz Standard PCB Mount 6.5 mm 5 mm Ferrite RLB Bulk
Vishay / Dale Power Inductors - Leaded Axial 8.2uH 15% 49In Stock
Min.: 1
Mult.: 1

Axial Unshielded 8.2 uH 15 % 3 A 28 mOhms - 55 C + 125 C Standard PCB Mount 17.78 mm 6.85 mm Ferrite IHD