Power Inductors - Leaded

Results: 7.871
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - Leaded 100uH 15% 171In Stock
Min.: 1
Mult.: 1

Power Choke Axial 11.68 mm x 22.86 mm Unshielded 100 uH 15 % 1.6 A 84 mOhms - 55 C + 125 C Standard PCB Mount 22.86 mm 11.68 mm Ferrite IHD
Vishay / Dale Power Inductors - Leaded 2.2uH 20% 21In Stock
Min.: 1
Mult.: 1

Radial Shielded 2.2 uH 20 % 44 A 1.63 mOhms - 55 C + 155 C Standard PCB Mount 9.525 mm 20.345 mm IHTH-0750JZ-5A
Vishay / Dale Power Inductors - Leaded 33uH 20% 25In Stock
Min.: 1
Mult.: 1

Radial Shielded 33 uH 20 % 11 A 23.8 mOhms - 55 C + 155 C Standard PCB Mount 9.525 mm 20.345 mm IHTH-0750JZ-5A
Vishay / Dale Power Inductors - Leaded 68uH 15% 10In Stock
Min.: 1
Mult.: 1

Axial Unshielded 68 uH 15 % 1.3 A 145 mOhms - 55 C + 125 C Standard PCB Mount 17.78 mm 6.85 mm Ferrite IHD
Wurth Elektronik Power Inductors - Leaded WE-TI RadXtnd Ld8095 WW1800uH .21A 3.3Oh 136In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 1.8 mH 10 % 210 mA 3.3 Ohms 350 mA - 40 C + 125 C 1.2 MHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite WE-TI Tray
KEMET Power Inductors - Leaded 39uH 20A 20% DCR=6.8mOhms 36In Stock
132On Order
Min.: 1
Mult.: 1

AC Line Filter Radial 25.7 mm x 50.1 mm x 50.1 mm Unshielded 39 uH 20 % 30 A 6.8 mOhms - 40 C + 125 C Standard PCB Mount 25.7 mm 50.1 mm 50.1 mm Ferrite PHBC Tray
KEMET Power Inductors - Leaded 150uH 10% 0.41A DCR=878mOhms 588In Stock
Min.: 1
Mult.: 1

Wirewound Radial 4.5 mm x 7 mm Unshielded 150 uH 10 % 410 mA 878 mOhms - 20 C + 105 C Standard PCB Mount 18 mm 5 mm Ferrite SBCP Bulk
ABRACON Power Inductors - Leaded IND 820.00 uH 0.240 A 1800.00 mOhm 567In Stock
Min.: 1
Mult.: 1

Wirewound Radial 9 mm x 12 mm Unshielded 820 uH 10 % 240 mA 1.8 Ohms - 25 C + 85 C 20 1.5 MHz Standard PCB Mount 12 mm 12 mm 9 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 100.00 uH 0.200 A 2000.00 mOhm 534In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8.5 mm x 11.2 mm Unshielded 100 uH 5 % 200 mA 2 Ohms 200 mA - 25 C + 85 C 30 5.3 MHz Standard PCB Mount 11.2 mm 8.5 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 220.00 uH 0.200 A 3000.00 mOhm 542In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8.5 mm x 11.2 mm Unshielded 220 uH 5 % 200 mA 3 Ohms 200 mA - 25 C + 85 C 30 2.9 MHz Standard PCB Mount 11.2 mm 11.2 mm 8.5 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 680.00 uH 0.200 A 4000.00 mOhm 647In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8.5 mm x 11.2 mm Unshielded 680 uH 5 % 200 mA 4 Ohms 200 mA - 25 C + 85 C 30 1.6 MHz Standard PCB Mount 11.2 mm 11.2 mm 8.5 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 68.00 uH 0.470 A 460.00 mOhm 925In Stock
Min.: 1
Mult.: 1

Radial 6 mm x 4.6 mm Unshielded 68 uH 10 % 600 mA 460 mOhms - 40 C + 125 C Standard PCB Mount 4.6 mm 4.6 mm 6 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 22.00 uH 2.400 A 92.00 mOhm 1.130In Stock
Min.: 1
Mult.: 1

Wirewound Radial 10 mm x 6 mm Unshielded 22 uH 20 % 2.4 A 92 mOhms - 40 C + 125 C Standard PCB Mount 6 mm 6 mm 10 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 100.00 uH 0.770 A 440.00 mOhm 876In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8 mm x 7.5 mm Unshielded 100 uH 10 % 770 mA 440 mOhms - 40 C + 125 C Standard PCB Mount 7.5 mm 8 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 2700.00 uH 0.160 A 7970.00 mOhm 687In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8 mm x 7.5 mm Unshielded 2.7 mH 10 % 160 mA 7.97 Ohms - 40 C + 125 C Standard PCB Mount 7.5 mm 7.5 mm 8 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 56.00 uH 1.080 A 260.00 mOhm 1.150In Stock
Min.: 1
Mult.: 1

Radial 8 mm x 7.5 mm Unshielded 56 uH 10 % 1.08 A 260 mOhms - 40 C + 125 C Standard PCB Mount 7.5 mm 7.5 mm 8 mm Ferrite AIUR Bulk
Sumida Power Inductors - Leaded 3.7uH 6.3A 20% THRU HOLE INDUCTOR 56In Stock
Min.: 1
Mult.: 1
: 100

Wirewound Radial Unshielded 3.7 uH 10 % 6.3 A 10.9 mOhms - 40 C + 100 C Standard PCB Mount 8 mm 10 mm Ferrite RCH108 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 470uH 0.66A 10% THRU HOLE INDUCTOR 213In Stock
Min.: 1
Mult.: 1
: 100

Wirewound Radial Unshielded 470 uH 10 % 660 mA 1 Ohms - 40 C + 100 C Standard PCB Mount 8 mm 10 mm Ferrite RCH108 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 680uH 0.55A 10% THRU HOLE INDUCTOR 228In Stock
Min.: 1
Mult.: 1
: 100

Wirewound Radial Unshielded 680 uH 10 % 550 mA 1.4 mOhms - 40 C + 100 C Standard PCB Mount 8 mm 10 mm Ferrite RCH108 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 1000uH 0.45A 10% THRU HOLE INDUCTOR 168In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 1 mH 10 % 550 mA 1.71 Ohms 450 mA - 30 C + 85 C Standard PCB Mount 10 mm 10 mm Ferrite RCH110B Tray
Sumida Power Inductors - Leaded 2uH 2.48A 20% THRU HOLE INDUCTOR 120In Stock
Min.: 1
Mult.: 1
: 100

Wirewound Radial Unshielded 2 uH 20 % 2.48 A 39 mOhms - 40 C + 85 C Standard PCB Mount 5 mm 6.5 mm Ferrite RCH654 Reel, Cut Tape, MouseReel


Sumida Power Inductors - Leaded 4.7uH 2.43A THRU HOLE INDUCTOR 99In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 6.5 mm x 6.5 mm Unshielded 4.7 uH 20 % 2.43 A 36.4 mOhms - 40 C + 100 C Standard PCB Mount 5 mm 6 mm Ferrite RCH664 Bulk
Sumida Power Inductors - Leaded 5.9uH 2.2A 20% THRU HOLE INDUCTOR 91In Stock
Min.: 1
Mult.: 1
: 100

Wirewound Radial Unshielded 5.9 uH 10 % 2.2 A 39 mOhms 3.2 A - 40 C + 100 C Standard PCB Mount 5.5 mm 7.8 mm Ferrite RCH855 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 1200uH 0.16A 10% THRU HOLE INDUCTOR 29In Stock
Min.: 1
Mult.: 1
: 100

Wirewound Radial Unshielded 1.2 mH 10 % 240 mA 4.04 Ohms 240 mA - 40 C + 100 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 120uH 820mA 220mOhms 175In Stock
Min.: 1
Mult.: 1
: 100

Wirewound Radial Unshielded 120 uH 10 % 820 mA 220 mOhms 1 A - 40 C + 100 C Standard PCB Mount 9.5 mm 7.8 mm Ferrite RCH-895 Reel, Cut Tape