New Terminal Blocks & Connectors

Phoenix Contact M12 Push-Pull PCB Housing Connectors are compatible with all existing female M12 THR contact carriers for K, L, and Mcode power. These housing connectors feature countersunk housing for flush integration into the device and higher packing density. The M12 push-pull housing connectors are backward-compatible with M12 standard screw connectors and cables. With pick‑and‑place compatibility, the M12 THR contact carriers enable efficient PCB assembly. These housing connectors reduce 80% of installation time when compared to screw connections.
-
Phoenix Contact M12 Push-Pull PCB Housing ConnectorsCompatible with all existing female M12 THR contact carriers for K, L, and Mcode power.10.07.2026 -
NEUTRIK opticalCON D-Size ST Chassis ConnectorProvides ST feedthrough solution in D-size format, enabling easy integration of fiber connections.01.06.2026 -
Phoenix Contact Hybrid Connectors for Energy StorageCombines power and signal interfaces, making it a single solution for energy storage applications.08.04.2026 -
HARTING Han® S 450 Plus ConnectorsSupports up to 500A, enlarged contacts/housings prevent overheating in energy storage applications.27.03.2026 -
HARTING Han® 100A Single Protected Modules100A module with IP20 finger protection on the male side.13.03.2026 -
Amphenol PowerMate™ High-Voltage Interconnect SystemHigh-voltage (up to 1500VDC) interconnect system designed for harsh environments.06.03.2026 -
Amphenol PWR 60A AC Input Connectors & Cable Assemblies60A input connectors and assemblies designed to meet 2OU power distribution architecture standards.05.03.2026 -
Phoenix Contact M12 Device Connectors for Soldering ProcessesPb-free, easy‑mount devices offer uniform signal coding and secure PCB locking for reliable designs.26.02.2026 -
Advantech ADAM-250 16 DI/O Rugged IP67 Remote I/O ModuleDesigned to meet the demands of harsh environments with IP67 protection & wide-temp endurance.25.02.2026 -
Teltonika PR3x & PR4x AccessoriesProvide reliable power and secure connectivity for a wide range of routers and IoT devices.20.02.2026 -
Phoenix Contact IPD Distribution BoardsSimple, safe, and tool-free solution for power distribution in demanding installation environments.21.01.2026 -
Phoenix Contact M8 Push-Lock ConnectorsOffer fast and dependable connections suitable for various types of wires and applications.08.01.2026 -
Phoenix Contact XT 1.5mm² Terminal BlocksFor manual and automated use, offers tool-free wiring of stranded, ferruled, and solid conductors.02.12.2025 -
Phoenix Contact M17 PRO Hybrid ConnectorsPole pattern in accordance with IEC 61076-2-117 standard, offers combined power, data, and signal.20.11.2025 -
Phoenix Contact M23 Hybrid PCB Connectors80% faster mounting & 60% less installation space compared to conventional stranded wire assemblies.20.11.2025 -
Bulgin Vitalis Buccaneer Front & Rear ConnectorsAvailable in plug and socket versions with 2, 3, 4, 6, 7, 9, 12, and 25 contact options.14.11.2025 -
Bulgin Vitalis Buccaneer Flex Cable ConnectorsMates with inline or panel-/flange-mounting versions and offers plug or socket versions.14.11.2025 -
Bulgin Vitalis Buccaneer Bulkhead Flange ConnectorsOffers an average PCF reduction of 5.9kg CO2e per 100 units.14.11.2025 -
Bulgin Vitalis Buccaneer Inline Cable ConnectorsAvailable in plug & socket versions, it offers an average PCF reduction of 4.9kg CO2e per 100 units.14.11.2025 -
L-Com LC Duplex Low-Profile Fiber Optic AdaptersDuplex LC-to-LC OM3 or OM4 fiber optic adapter designed for high-performance network applications.05.11.2025 -
L-Com LC Quad Low-Profile Fiber Optic AdaptersVersions with or without a flange and a low-profile design that allows for easy integration.05.11.2025 -
L-Com LC Simplex Low-Profile Fiber Optic AdaptersLC to LC multimode fiber optic adapter with a no-flange design that allows easy integration.05.11.2025 -
L-Com SC Simplex Fiber Optic AdaptersFeatures a design that ensures easy integration into space-constrained installations.05.11.2025 -
ITT Cannon High-Speed Copper Connectors & ContactsHigh-bandwidth data solutions, including Quadrax, Octorax, and Twinax.04.11.2025 -
ODU Automotive ContactsFeature EV charging contacts engineered for durability and efficiency across all major standards.03.11.2025 -