New Field I/O

Advantech ADAM-518E/518 24-Ch T/C Input Modules provide 24-channel thermocouple (T/C) input for multi-point temperature monitoring. The ADAM-518 supports RS-485 communication with ADAM ASCII and Modbus/RTU protocols. The ADAM-518E supports 10/100 Base-T Ethernet communication with ADAM ASCII and Modbus/TCP protocols.
-
Advantech ADAM-518E/518 24-Ch T/C Input ModulesModules provide a 24-channel thermocouple (T/C) input for multi-point temperature monitoring.05.06.2026 -
DFRobot TEL0190 Pocket-Sized Debugging WorkstationPocket-sized workstation that eliminates the need for multiple dongles and bulky power adapters.06.05.2026 -
M5Stack Stamp-P4 Interface ModuleHigh-performance embedded module based on the ESP32-P4NRW32 chip.05.05.2026 -
Banner Engineering R50 Zero-Pressure Accumulation Control ModulesDesigned for conveyor zone control and features two modes of operation.16.04.2026 -
Phoenix Contact IFS PROFIsafe GatewayEnables the easy network integration of up to 15 motor starters.26.03.2026 -
M5Stack Unit ChainBus Communication Protocol ConvertersIntegrates an STM32G031G8U6 and uses UART daisy-chain communication to enable chained connections.04.03.2026 -
Advantech PCIE-1682F PCI Express Card2-port, purpose-built communication card with isolation protection and ensures CAN FD connectivity.16.02.2026 -
M5Stack Chain MountChain series structural expansion node.03.02.2026 -
Phoenix Contact ECM UC Current Measuring TransducersProvides precise measurement and intuitive device configuration via web-based management.21.01.2026 -
Phoenix Contact Data Service InterfacesIncludes RJ45 and USB, and is a space-saving solution that enables quick and easy connection.20.01.2026 -
M5Stack Grove ConverterFeatures two male HY2.0-4P connectors and one female HY2.0-4Pconnector.20.01.2026 -
Trumeter DIN-Rail Signal ConditionersDesigned for precise signal conversion, isolation, and conditioning for industrial applications.09.01.2026 -
iWave Global FMC+/FMC Add-On Modules for Rapid System ExpansionAdd-On modules designed for rapid system expansion.20.10.2025 -
Advantech WISE-4250 Wireless IoT I/O & Sensor ModulesWireless Internet of Things (IoT) solutions for industrial applications.02.10.2025 -
M5Stack Atomic Motion Base v1.2A high-performance servo and DC motor drive base designed for the Atom main control series.12.09.2025 -
LEM DVL Voltage TransducersCompact and highly accurate voltage sensor range designed for industrial and traction applications.10.09.2025 -
Phoenix Contact Axioline E I/O Link I/O BoxesFeatures long service life and high system availability due to the robust design.09.09.2025 -
Weintek iR Series I/O ModulesRemote I/O system designed for flexible and scalable industrial automation.09.09.2025 -
Phoenix Contact MINI Analog Pro Ex Signal Conditioning ModulesMini-style 6.2mm analog signal conditioners with added energy limitation and dissipation.13.08.2025 -
Infineon Technologies USB0010 USB DongleCan be converted to I2C bus voltages of 2.5V or 1.8V and is ideal for USB to I2C communication.16.05.2025 -
WIZnet W232N Serial-to-Ethernet ModuleSupports Modbus TCP to Modbus RTU/ASCII protocol conversion and 10/100Mbps Ethernet.24.03.2025 -
Tripp Lite HDBaseT-USB3 over Cat6A Extender KitExtends data from USB peripherals, like webcams and data storage, up to 100m via Cat6A cable.11.03.2025 -
Tripp Lite DisplayPort over Cat6 Extender KitExtends a 4K signal via Cat6 cable to a DisplayPort monitor up to 70m away.11.03.2025 -
Tripp Lite B118-00x-8K 2- & 4-Port 8K HDMI SplittersTransmits 8K video and audio from one HDMI source to two or four HDMI displays simultaneously.10.03.2025 -
StarTech Interface ModulesUpgrades or expands network access and connectivity from a single USB Type‑C® or USB-A port.04.02.2025 -