New Switches

E-Switch PV16 Anti-Vandal Switches are durable IP67-rated anti-vandal switches. The series is available with a stainless steel or black anodized body and actuator, a robust operating temperature range of -40°C to +85°C, and an electrical life of 50,000 cycles. LED illumination options include five colors (white, red, green, blue, and yellow) and dot, ring, or ring/power symbol lenses. The E-Switch PV16 devices feature a recommended panel cutout size of 16mm. The user can configure this anti-vandal switch series with a single-pole single-throw (SPST) or single-pole double-throw (SPDT) circuit, momentary or latching functions, and silver or gold contacts. Termination styles include solder, wire leads, or wire with a connector.
-
E-Switch PV16 Anti-Vandal SwitchesDurable IP67-rated anti-vandal switches with LED illumination options.14.07.2026 -
C&K Switches APL Lock Pushbutton SwitchesDesigned for applications requiring safety, reliability, and a maintained ON/OFF function.13.07.2026 -
EAO Series 82 Keylock & Selector SwitchesVandal-resistant keylock and selector switches for industrial HMI applications.07.07.2026 -
Mallory Sonalert FWM/FWCM/FWP Pushbutton SwitchesAvailable in a wide range of body styles and termination options.04.06.2026 -
Schurter TCS43 Microminiature Tactile SwitchesOffers compact size, reliability, and precise haptic feedback for high-performance applications.27.05.2026 -
Same Sky Anti-Vandal SwitchesOffer IP67 ratings and stainless steel or black alloy metal housing to withstand harsh environments.26.05.2026 -
Schurter SMT DIP SwitchesOffers a 1.27mm half-pitch and a 2.2mm height for a low-profile, space-saving design.26.05.2026 -
EAO Series 51 E-Stops & Stop SwitchesProvides reliable snap-action switching in industrial automation and mobile control units.22.05.2026 -
EAO Series 84 E-Stops & Stop SwitchesProvides important safety control for machinery and industrial automation equipment.22.05.2026 -
RAFI RAMO® E Emergency Stops with M12 ConnectionsPlug-and-play design and 22mm or 30mm mounting hole diameters for simple, time-saving installation.21.05.2026 -
GCT Slide SwitchesAvailable in SPDT, DPDT, and multi-throw options in vertical and right-angle formats.08.05.2026 -
Same Sky IP-Rated Push Button SwitchesAvailable with IP67 ratings for durability and includes package sizes as small as 11.8mm x 11.8mm.07.05.2026 -
CTS Electronic Components 230MA-C Micro SwitchesWidely used wherever human-machine interfaces (HMIs) are required.05.05.2026 -
Mallory Sonalert FPM Pushbutton SwitchesDesigned to meet the demands of industrial, commercial, and OEM applications.30.04.2026 -
Same Sky Illuminated Push Button SwitchesFeatures SPST circuit types, and off-(on) or off-on switch functions.27.04.2026 -
C&K Switches TDB Ultra-Miniature SMT Half-Pitch DIP SwitchesOffers gold-plated contacts, 100mΩ contact resistance, and 4.9N operating force.02.04.2026 -
Schurter MSM II Metal Switches with M12 ConnectorEnsures fast, secure, and error-free installation with no complicated wiring.25.03.2026 -
Same Sky TS-KIT-01 Tactile Switch KitFeatures 36 tactile switch parts, including IP-rated and illuminated models.24.03.2026 -
EAO Series 46 EcoTouch Industrial Automation ProductsBroad range offers a reliable and cost-effective solution, easy installation, and rugged durability.23.03.2026 -
TE Connectivity Delta Miniature Toggle & Pushbutton SwitchesDelivers reliable electrical performance, long mechanical life, and compact design flexibility.16.03.2026 -
E-Switch TL6059 Tactile SwitchesIP67-sealed, through-hole-mounted tact switches with radial lead packaging for automated assembly.02.03.2026 -
E-Switch TL3220 Tactile SwitchesLow-profile surface-mount switches with RGB illumination.27.02.2026 -
Dailywell PA Sub-Miniature Pushbutton SwitchesProvides IP67-rated protection against water immersion and 1 million mechanical life cycles.27.02.2026 -
NKK Switches FF01 E-Stop Switches with Wire LeadsIP65-rated at the front panel and come assembled with two 304.8mm (12") wire leads.26.02.2026 -
EAO S04 Switching Contact BlocksModern design, UL 94V-0 flammability-rated plastic construction, and ultrasonically welded housing.09.02.2026 -