New Hardware

Hammond Manufacturing PBPP Series Rack Blanking Panels provides an efficient solution for sealing unused rack space and improving airflow within rack systems. Designed with a toolless snap-in mounting system, these devices allow quick installation and reconfiguration without disrupting equipment. The PBPP series features UL94 V-0-rated ABS plastic construction, providing lightweight, durable airflow control for IT and network environments. These panels help reduce hot and cold air recirculation, improving cooling efficiency and protecting critical equipment in high-density environments. The PBPP blanking panels are compatible with standard EIA-compliant square-hole rack rails for universal installation. These devices are ideal for high-density deployments requiring efficient thermal management. Applications include data centers and server rooms, network and telecom racks, high-density cabinet environments, installations requiring airflow optimization, and government and regulated environments requiring BABA compliance.
-
Hammond Manufacturing PBPP Series Rack Blanking PanelsToolless snap-in blanking panels designed to seal unused rack space and improve airflow efficiency.12.08.2026 -
PEM BF™ & BFS™ Fine Finish Blind NutsBur-free design delivers a cleaner conductive surface and higher dielectric breakdown margin.10.08.2026 -
C&K Switches TSC Series Toggle Safety CoversDesigned to prevent accidental switch activation and combines rugged construction with a sleek.20.07.2026 -
Essentra Components PEEK Material FastenersHigh-performance alternative to traditional metal and nylon fasteners in demanding applications.13.07.2026 -
M5Stack CLIP-A/B KitsCompatible with M5 devices and suitable for multi-scenario applications.02.06.2026 -
Würth Elektronik Heat Sink SolutionsDesigned to provide effective thermal management to improve performance and reduce system failure.09.04.2026 -
Phoenix Contact ECORLINE 2nd Generation ESSENTIAL Edition RelaysCompact, cost-effective design with an ice-cube style and basic functionality.02.04.2026 -
PEM SO-RT™ Free Running Locking StandoffsFeatures a self-clinching design, ideal for applications requiring mounting panels or components.24.03.2026 -
EAO Series 46 EcoTouch Industrial Automation ProductsBroad range offers a reliable and cost-effective solution, easy installation, and rugged durability.23.03.2026 -
PEM M2L™ M.2 Board LatchesRapid daughterboard installation/removal without tools, delays, or compromised structural integrity.23.03.2026 -
SI (Standard Inserts) Solid Body Press-In InsertsRetention fin design offers much better pullout performance than other solid body press-in inserts.16.02.2026 -
Phoenix Contact Modular Magazine SystemDesigned for efficient and mounting-oriented provision of components.21.01.2026 -
Phoenix Contact PSR-MIS Magnetic Safety SwitchesNon-contact safety switches that offer a cost-optimized safety solution.20.01.2026 -
Sherex CAT Small Flange 360° Swaging Rivet NutsBlind, load-bearing internal threads for areas that need strong fastening in thicker materials.07.01.2026 -
Sherex CAH Half-Hex Rivet NutsFor thin-sheet attachment points that need load-bearing internal threads from one side of workpiece.07.01.2026 -
Sherex CAL Large Flange Knurled Body Rivet NutsOffers blind, load-bearing internal threads ideal for sheet materials that are too thin for tapping.07.01.2026 -
TE Connectivity 25114x Contact PadsDesigned for a wide range of PCB applications across all industries, available in various diameters.10.12.2025 -
Omron P6K Relay SocketsSurface-mount sockets designed for use with G6K series relays.03.12.2025 -
Mill-Max Printed Circuit Board (PCB) Pins & Pin ReceptaclesOffers an array of nail head pins, press-fit pins and receptacles, and receptacles with tails.19.11.2025 -
PEM TB™ Self-Clinching Tube BushingsHigh-strength threaded fasteners designed with a double clinch feature on both ends.13.11.2025 -
PEM PFQT™ Quarter-Turn Lockable PlungersProvides secure panel fastening with an easy quarter-turn action and dependable locking mechanism.03.11.2025 -
PEM PFAP™ Auto-Lock PlungerSelf-clinching auto-lock plunger assembly with a spring-driven automatic locking mechanism.03.11.2025 -
Littelfuse MXM MEGA® MIDI® Fuse HoldersHigh-current solution rated up to 120V/650A, with sliding tabs and interlocking pins.23.10.2025 -
Mill-Max Omniball® Spring-Loaded ContactsIncludes 4-pin spring contacts and spring loaded pins with no tails.07.10.2025 -
Same Sky High-Current Pogo PinsHigh current rating of up to 25A and a mid-compression operating force of up to 260gf.03.10.2025 -