Accelerometers

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics Accelerometers Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor 5.888In Stock
Min.: 1
Mult.: 1
Max.: 250
: 4.000

3-axis X, Y, Z 100 g 780 mg/digit Digital I2C, SPI 8 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers High Perf LP 3-Axis 2.4V to 3.6V 16-Bit 3.843In Stock
Min.: 1
Mult.: 1
Max.: 250
: 3.000

3-axis X, Y, Z 2 g, 4 g, 8 g 3.91 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.4 V 450 uA - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis motion-wakeup accelerometer for industrial, medical applications 8.650In Stock
30.000On Order
Min.: 1
Mult.: 1
: 3.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.98 mg/LSB, 1.95 mg/LSB, 3.91 mg/LSB, 7.81 mg/LSB Digital I2C, SPI 12 bit 3.6 V 1.71 V 150 uA - 40 C + 105 C SMD/SMT DFN-10 Reel, Cut Tape
STMicroelectronics Accelerometers Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor, 4.880In Stock
Min.: 1
Mult.: 1
Max.: 200
: 4.000

3-axis X, Y, Z 100 g, 200 g 780 mg/digit, 1560 mg/digit Digital I2C, SPI 8 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Low Pwr Hi G 3-axis Digital Acceleromtr 22.237In Stock
Min.: 1
Mult.: 1
Max.: 5.000
: 4.000

3-axis X, Y, Z 100 g, 200 g, 400 g 49 mg/digit, 98 mg/digit, 195 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultra low-power high performance 3-axes accelerometer with digital output for in 10.095In Stock
16.000Expected 1/29/2027
Min.: 1
Mult.: 1
Max.: 5.000
: 8.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.88 mg/digit to 207.55 mg/digit Digital I2C, SPI 8 bit, 10 bit, 12 bit 3.6 V 1.71 V 11 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultrawide bandwidth, low-noise, 3-axis digital vibration sensor 17.600In Stock
15.000On Order
Min.: 1
Mult.: 1
Max.: 500
: 5.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.488 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2.1 V 1.1 mA - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis accelerometer, ±2g/±4g/±8g full scale, high-speed I2C/SPI 43.151In Stock
Min.: 1
Mult.: 1
Max.: 5.000
: 8.000

3-axis X, Y, Z 2 g, 4 g, 8 g 0.061 mg/digit, 0.122 mg/digit, 0.244 mg/digit Digital I2C, SPI 16 bit 3.6 V 1.71 V 180 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS Ultra Low-Power 3-Axes "Nano" 20.691In Stock
124.000On Order
Min.: 1
Mult.: 1
Max.: 500
: 4.000

3-axis X, Y, Z 16 g 1 mg/digit to 12 mg/digit Analog / Digital I2C, SPI 16 bit 3.6 V 1.71 V 11 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis accelerometer for medical/healthcare applications, ±2g/±4g/&#17 1.895In Stock
Min.: 1
Mult.: 1
Max.: 200
: 2.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.91 mg/digit Digital I2C, SPI 12 bit 3.6 V 1.71 V 2 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for industrial, medical applications requiring high performance over temperature 332In Stock
1.250Expected 9/4/2026
Min.: 1
Mult.: 1
: 1.250

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 128 LSB/g, 256 LSB/g, 512 LSB/g, 1024 LSB/g I2C, SPI 12 bit 3.6 V 1.71 V 460 nA - 40 C + 105 C SMD/SMT QFN-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: high-performance ultra-low-power 3-axis acce 7.775In Stock
20.000Expected 7/12/2027
Min.: 1
Mult.: 1
Max.: 500
: 10.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 7.808 mg/digit Digital I2C, SPI 14 bit 3.6 V 1.62 V 120 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output dual motion and temperature sensor 8.210In Stock
10.000On Order
Min.: 1
Mult.: 1
Max.: 500
: 10.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.244 mg/digit to 7.808 mg/digit Digital I2C, SPI 16 bit 3.6 V 1.62 V 90 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultralow-power accelerometer with Qvar, AI, & anti-aliasing 7.245In Stock
Min.: 1
Mult.: 1
Max.: 250
: 10.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, I3C, SPI 12 bit 3.6 V 1.62 V 6.1 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers DGTL OUTPT MTN SEN MEMS ULTRA LO PWR 5.291In Stock
12.000On Order
Min.: 1
Mult.: 1
Max.: 500
: 4.000

3-axis X, Y, Z 2 g, 4 g, 8 g 1 mg/digit, 2 mg/digit, 3.9 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.16 V 250 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for automotive security and convenience applications 2.190In Stock
Min.: 1
Mult.: 1
: 3.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.98 mg/LSB, 1.95 mg/LSB, 3.91 mg/LSB, 7.81 mg/LSB Digital I2C, SPI 12 bit 3.6 V 1.71 V - 40 C + 105 C SMD/SMT DFN-10 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Intelligent ultralow-power accelerometer for industrial applications 18In Stock
10.000Expected 7/6/2027
Min.: 1
Mult.: 1
Max.: 500
: 10.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.061 mg/digit, 0.122 mg/digit, 0.244 mg/digit, 0.488 mg/digit Digital I2C, I3C, MIPI, SPI 12 bit 3.6 V 1.62 V 9.3 uA - 40 C + 105 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers High-performance ultra-low-power 3-axis accelerometer with digital output for in 50In Stock
8.772On Order
Min.: 1
Mult.: 1
Max.: 500
: 3.000

3-axis X, Y, Z 2 g, 4 g, 8 g 0.98 mg/digit, 1.95 mg/digit, 3.91 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.16 V 250 uA - 40 C + 105 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: ultra-low-power high-performance 3-axis " 178In Stock
96.000On Order
Min.: 1
Mult.: 1
Max.: 5.000
: 8.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 187.5 mg/digit Digital I2C, SPI 8 bit 3.6 V 1.71 V 6 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultralow-power accelerometer with AI & anti-aliasing 89In Stock
20.000On Order
Min.: 1
Mult.: 1
Max.: 500
: 10.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, I3C, SPI 12 bit 3.6 V 1.62 V 6.1 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: high-performance ultralow-power 3-axis “femto” accelerometer
49.312Expected 1/20/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 10.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 1.952 mg/digit, 7.808 mg/digit Digital I2C, SPI 16 bit 3.6 V 1.62 V 90 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: low noise, high bandwith, 3-axis accel TDM 11In Stock
Min.: 1
Mult.: 1
: 5.000

3-axis X, Y, Z 3.85 g, 7.7 g 0.122 mg/LSB, 0.244 mg/LSB Digital 16 bit 2.1 V 1.71 V 5 mA - 40 C + 125 C SMD/SMT LGA-14 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: high-performance 3-axis accelerometer for aut
7.688Expected 11/20/2026
Min.: 1
Mult.: 1
Max.: 250
: 8.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4098 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.62 V 110 uA - 40 C + 115 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultrawide bandwidth, low-noise, 3-axis digital vibration sensor with ISPU - intelligent sensor processing unit 945In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3.500

3-axis X, Y, Z 16 g 0.488 mg/LSB SPI 16 bit 3.6 V 2.1 V - 40 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: ultra-low-power high-performance 3-axis "
117.944On Order
Min.: 1
Mult.: 1
Max.: 500
: 8.000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 1 mg/digit to 192 mg/digit Digital I2C, SPI 12 bit 3.6 V 1.71 V 11 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel