LIS2DTW12TR

STMicroelectronics
511-LIS2DTW12TR
LIS2DTW12TR

Mfr.:

Description:
Accelerometers MEMS digital output dual motion and temperature sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
0.244 mg/digit to 7.808 mg/digit
Digital
I2C, SPI
16 bit
3.6 V
1.62 V
90 uA
- 40 C
+ 85 C
SMD/SMT
LGA-12
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Accelerometers
Series: LIS2DTW12
Factory Pack Quantity: 10000
Subcategory: Sensors
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LIS2D MEMS Digital Output Motion Sensors

STMicroelectronics LIS2D MEMS Digital Output Motion Sensors are 3-axis MEMS digital output accelerometer sensors. These devices are ultra-low-power with embedded features and are sharing the same pinout, belonging to the same family, with digital I2C/SPI serial interface standard output. The LIS2D has dynamically user selectable full scales of ±2g/±4g/±8g/±16g. The device can be configured to generate interrupt signals based on movement detection such as inertial wake-up/free-fall events as well as by the position of the device itself.

MEMS Accelerometers

STMicroelectronics MEMS Accelerometers include analog and digital sensors featuring up to ±400g acceleration full scale and from 1.71V to 3.6V supply voltage. Accelerometers are an ideal choice for ultra-low-power applications and have advanced power-saving features. Features include low-power mode, auto wake-up function, and FIFO buffer that can be used to store data. This reduces the host processor loading and system power consumption.

In Stock: 7.565

Stock:
7.565
Can Dispatch Immediately
On Order:
10.000
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,81 € 1,81 €
1,61 € 8,05 €
1,44 € 14,40 €
1,35 € 67,50 €
1,26 € 126,00 €
1,06 € 530,00 €
Full Reel (Order in multiples of 10000)
1,06 € 10.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.