IIS328DQTR

STMicroelectronics
511-IIS328DQTR
IIS328DQTR

Mfr.:

Description:
Accelerometers High-performance ultra-low-power 3-axis accelerometer with digital output for in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g
0.98 mg/digit, 1.95 mg/digit, 3.91 mg/digit
Digital
I2C, SPI
16 bit
3.6 V
2.16 V
250 uA
- 40 C
+ 105 C
SMD/SMT
QFN-24
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: IIS328DQ
Factory Pack Quantity: 3000
Subcategory: Sensors
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8543709099
CNHTS:
8542391090
CAHTS:
8543700000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IIS328DQ 3-Axis Linear Accelerometer

STMicroelectronics IIS328DQ 3-Axis Linear Accelerometer is an ultra-low-power high-performance accelerometer. The IIS328DQ is digital serial interface, SPI or I2C compatible and recommended for industrial applications that require an extended temperature range and long lifespan. The ultra-low-power operational modes allow advanced power saving and smart sleep-to-wakeup functions. The accelerometer has dynamic user-selectable ±2g /±4g /±8g full-scales and can measure accelerations with output data rates from 0.5Hz to 1kHz. 

In Stock: 4.538

Stock:
4.538
Can Dispatch Immediately
On Order:
3.000
Expected 10/9/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,57 € 4,57 €
4,09 € 20,45 €
3,92 € 39,20 €
3,68 € 92,00 €
3,49 € 174,50 €
3,24 € 324,00 €
2,89 € 1.445,00 €
Full Reel (Order in multiples of 3000)
2,89 € 8.670,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.