LIS2DW12TR

STMicroelectronics
511-LIS2DW12TR
LIS2DW12TR

Mfr.:

Description:
Accelerometers MEMS digital output motion sensor: high-performance ultralow-power 3-axis “femto” accelerometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
1.952 mg/digit, 7.808 mg/digit
Digital
I2C, SPI
16 bit
3.6 V
1.62 V
90 uA
- 40 C
+ 85 C
SMD/SMT
LGA-12
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Accelerometers
Series: LIS2DW12
Factory Pack Quantity: 10000
Subcategory: Sensors
Unit Weight: 86 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LIS2D MEMS Digital Output Motion Sensors

STMicroelectronics LIS2D MEMS Digital Output Motion Sensors are 3-axis MEMS digital output accelerometer sensors. These devices are ultra-low-power with embedded features and are sharing the same pinout, belonging to the same family, with digital I2C/SPI serial interface standard output. The LIS2D has dynamically user selectable full scales of ±2g/±4g/±8g/±16g. The device can be configured to generate interrupt signals based on movement detection such as inertial wake-up/free-fall events as well as by the position of the device itself.

MEMS Accelerometers

STMicroelectronics MEMS Accelerometers include analog and digital sensors featuring up to ±400g acceleration full scale and from 1.71V to 3.6V supply voltage. Accelerometers are an ideal choice for ultra-low-power applications and have advanced power-saving features. Features include low-power mode, auto wake-up function, and FIFO buffer that can be used to store data. This reduces the host processor loading and system power consumption.

LIS2DW12 MEMS Digital Output Motion Sensor

STMicroelectronics LIS2DW12 MEMS Digital Output Motion Sensor is an ultra-low-power high-performance three-axis linear accelerometer belonging to the “femto” family. This device leverages the robust and mature manufacturing processes already used to produce micromachined accelerometers. The LIS2DW12 has user-selectable full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1.6Hz to 1600Hz. STMicroelectronics LIS2DW12 has an integrated 32-level first-in, first-out (FIFO) buffer, allowing the user to store data to limit intervention by the host processor. The embedded self-test capability allows the user to check the functioning of the sensor in the final application.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
49.312
Expected 1/20/2027
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,39 € 1,39 €
1,23 € 6,15 €
1,10 € 11,00 €
1,06 € 53,00 €
1,01 € 101,00 €
0,894 € 447,00 €
0,877 € 877,00 €
Full Reel (Order in multiples of 10000)
0,877 € 8.770,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.