MOSFETs

 MOSFETs
MOSFETs are in stock with same-day shipping at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many MOSFET manufacturers including Diodes Inc., Infineon, IXYS, Nexperia, onsemi, STMicroelectronics, Toshiba, Vishay, & more.
More...

Please view our large selection of MOSFETs below.
Results: 21.782
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Nexperia MOSFETs NX3020NAKW-Q/SOT323/SC-70 1.898In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT SC-70-3 N-Channel 1 Channel 30 V 220 mA 3 Ohms 20 V 1.5 V 210 pC - 55 C + 175 C 310 mW Enhancement Reel, Cut Tape, MouseReel
onsemi MOSFETs T6 40V NCH LL IN S08FL 1.448In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 87 A 3.7 mOhms 20 V 2 V 18 nC - 55 C + 175 C 55 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs BUK6M61-60P/SOT1210/ mLFPAK 1.441In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT P-Channel 60 V 27 A 100 mOhms - 2 V 1.7 V - 55 C + 175 C 99 W Enhancement Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET 2.452In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT SO-8 N-Channel 1 Channel 40 V 167 A 3.6 mOhms - 20 V, 20 V 3.5 V 32 nC - 55 C + 175 C 191 W Enhancement TrenchFET Reel, Cut Tape
onsemi MOSFETs T6 40V S08FL 1.069In Stock
Min.: 1
Mult.: 1
: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 130 A 2.5 mOhms 20 V 2 V 50 nC - 55 C + 175 C 83 W Enhancement Reel, Cut Tape
Infineon Technologies MOSFETs 150 A, 40 V, Automotive Power MOSFET with OptiMOS-7 Technology 130In Stock
Min.: 1
Mult.: 1
: 2.000

OptiMOS Reel, Cut Tape
Toshiba MOSFETs N-ch MOSFET, 100 V, 3.5 A, 0.069 ohm at 10V, DFN2020B(WF) 2.370In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT DFN-6 N-Channel 1 Channel 100 V 3.5 A 69 mOhms 20 V 2.5 V 3.2 nC + 175 C 4.3 W Enhancement Reel, Cut Tape
Diodes Incorporated MOSFETs MOSFET BVDSS: 25V~30V PowerDI3333-8/SWP T&R 3K 2.976In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT PowerDI3333-8 N-Channel 1 Channel 30 V 24 A 2.6 mOhms - 20 V, 20 V 2.5 V 43.1 nC - 55 C + 150 C 3.5 W Enhancement Reel, Cut Tape, MouseReel
Toshiba MOSFETs N-ch MOSFET, 40 V, 8.0 A, 0.0118 ohm at 10V, DFN2020B(WF) 2.825In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT DFN-6 N-Channel 1 Channel 40 V 8 A 17.8 mOhms 20 V 2.5 V 6.5 nC + 175 C 4.3 W Enhancement Reel, Cut Tape

onsemi MOSFETs 100V N-Ch QFET Logic Level 227.349In Stock
Min.: 1
Mult.: 1
Max.: 450
: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 10 A 180 mOhms - 20 V, 20 V 2 V 8.7 nC - 55 C + 150 C 2.5 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET > 60-80V 31.486In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 35 A 38 mOhms - 20 V, 20 V 2.1 V 63 nC - 55 C + 175 C 125 W Enhancement Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs MOSFET BVDSS: 31V~40V PowerDI5060-8 T&R 2.5K 983In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT PowerDI5060-8 N-Channel 1 Channel 40 V 225 A 1.2 mOhms - 20 V, 20 V 2 V 138 nC - 55 C + 175 C 3.4 W Enhancement Reel, Cut Tape, MouseReel
onsemi MOSFETs T8 80V LL LFPAK 1.458In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT LFPAK-4 N-Channel 1 Channel 80 V 77 A 7.8 mOhms - 20 V, 20 V 2 V 34 nC - 55 C + 175 C 89 W Enhancement Reel, Cut Tape
IXYS MOSFETs Trench T2 HiperFET Power MOSFET 1.475In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 100 V 320 A 3.5 mOhms - 20 V, 20 V 4 V 430 nC - 55 C + 175 C 1 kW Enhancement HiPerFET Tube

Microchip Technology MOSFETs MOSFET MOS 5 1000 V 500 mOhm TO-264 563In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 1 kV 21 A 500 mOhms - 30 V, 30 V 2 V 500 nC - 55 C + 150 C 520 W Enhancement Tube

onsemi MOSFETs 200V NChannel UniFET 51.334In Stock
Min.: 1
Mult.: 1
Max.: 390
: 2.500
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 200 V 16 A 125 mOhms - 20 V, 20 V 1 V 40 nC - 55 C + 150 C 89 W Enhancement UniFET Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs N-CHANNEL DEPLETION MODE 20.608In Stock
Min.: 1
Mult.: 1

Si SMD/SMT DFN-8 N-Channel 2 Channel 250 V 1.1 A 3.5 Ohms - 20 V, 20 V 2.1 V 7.04 nC - 55 C + 150 C Depletion Tray
Vishay Semiconductors MOSFETs -30V Vds 20V Vgs PowerPAK SO-8 33.613In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT PowerPAK-SO-8 P-Channel 1 Channel 30 V 35 A 10 mOhms - 20 V, 20 V 2.8 V 47.5 nC - 55 C + 150 C 35.7 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs P-Chan 100V 19 Amp 14.493In Stock
Min.: 1
Mult.: 1
: 800

Si SMD/SMT TO-263-3 P-Channel 1 Channel 100 V 19 A 200 mOhms - 20 V, 20 V 4 V 61 nC - 55 C + 175 C 150 W Enhancement Reel, Cut Tape, MouseReel

onsemi MOSFETs Single N-Ch 500V .12Ohm SMPS 6.580In Stock
Min.: 1
Mult.: 1
Max.: 60

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 44 A 120 mOhms - 30 V, 30 V 2 V 108 nC - 55 C + 175 C 750 W Enhancement Tube
onsemi MOSFETs 15A 500V 0.38 Ohm N-Ch SMPS Pwr 9.525In Stock
Min.: 1
Mult.: 1
Max.: 260
: 800

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 15 A 330 mOhms - 30 V, 30 V 2 V 41 nC - 55 C + 175 C 300 W Enhancement Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 100V 49mOhm NexFET P ower MOSFET A 595-C A 595-CSD19538Q2 28.114In Stock
Min.: 1
Mult.: 1
: 250

Si SMD/SMT WSON-FET-6 N-Channel 1 Channel 100 V 14.4 A 59 mOhms - 20 V, 20 V 3.2 V 4.3 nC - 55 C + 150 C 2.5 W Enhancement NexFET Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-CHANNEL 100+ 14.206In Stock
Min.: 1
Mult.: 1
: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 100 V 120 A 5 mOhms - 20 V, 20 V 2.7 V 91 nC - 55 C + 175 C 190 W Enhancement AEC-Q101 Reel, Cut Tape
Infineon Technologies MOSFETs IFX FET > 60-80V 47.926In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 80 V 90 A 5.3 mOhms - 20 V, 20 V 2 V 52 nC - 55 C + 175 C 150 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 75V 30A DPAK-2 OptiMOS 36.650In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 75 V 30 A 15.9 mOhms - 20 V, 20 V 1.2 V 72 nC - 55 C + 175 C 136 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel