MOSFETs

 MOSFETs
MOSFETs are in stock with same-day shipping at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many MOSFET manufacturers including Diodes Inc., Infineon, IXYS, Nexperia, onsemi, STMicroelectronics, Toshiba, Vishay, & more.
More...

Please view our large selection of MOSFETs below.
Results: 21.527
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Toshiba MOSFETs N-ch MOSFET, 60 V, 2 A, 155 m at 10 V, SOT-23F 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT TSOP-6F N-Channel 1 Channel 60 V 2 A 87 mOhms 20 V 2.1 V 2.66 nC + 150 C 3 W Enhancement Reel, Cut Tape
Diodes Incorporated DMP21D1UFB4Q-7B
Diodes Incorporated MOSFETs MOSFET BVDSS: 8V-24V X2-DFN1006-3 T&R 10K 7.496In Stock
Min.: 1
Mult.: 1
: 10.000

Reel, Cut Tape, MouseReel
Diodes Incorporated DMT3009LSSQ-13
Diodes Incorporated MOSFETs MOSFET BVDSS: 25V-30V SO-8 T&R 2.5K 2.209In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape
Diodes Incorporated DMTH4012LDVWQ-7
Diodes Incorporated MOSFETs MOSFET BVDSS: 31V-40V PowerDI3333-8/SWP T&R 2K 1.330In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel
Vishay Semiconductors SI2318HDS-T1-GE3
Vishay Semiconductors MOSFETs N-CHANNEL 40-V (D-S) MOSFET 4.930In Stock
6.000Expected 2/22/2027
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel
Vishay Semiconductors SIRA10DDP-T1-UE3
Vishay Semiconductors MOSFETs N-CHANNEL 30-V (D-S) MOSFET 2.990In Stock
Min.: 1
Mult.: 1
Vishay / Siliconix MOSFETs P-CHANNEL 30-V (D-S) MOSFET 6.524In Stock
Min.: 1
Mult.: 1
Si SMD/SMT PowerPAK 1212-8 P-Channel 1 Channel 30 V 195 A 1.7 mOhms - 20 V, 16 V 2.5 V 172.5 nC - 55 C + 150 C 104 W Enhancement TrenchFET
iDEAL Semiconductor MOSFETs 119In Stock
Min.: 1
Mult.: 1
: 100

Si SMD/SMT PDFN-8 N-Channel 1 Channel 200 V 45 A 25 mOhms - 20 V, 20 V 3.6 V 27.5 nC - 55 C + 175 C 125 W Enhancement SuperQ Reel, Cut Tape
Infineon Technologies MOSFETs IFX FET >100-150V 5.664In Stock
Min.: 1
Mult.: 1
: 1.800

Si SMD/SMT HDSOP-16 N-Channel 1 Channel 150 V 190 A 3.9 mOhms - 20 V, 20 V 3 V 74 nC - 55 C + 175 C 319 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
iDEAL Semiconductor MOSFETs N-CH 150V 233A TOLL 90In Stock
Min.: 1
Mult.: 1
Max.: 10

Si SMD/SMT TOLL N-Channel 1 Channel 150 V 233 A 2.5 mOhms 20 V 3.3 V 123 nC - 55 C + 175 C 314 W Enhancement SuperQ Bulk
Vishay / Siliconix MOSFETs PPAKSO8 N-CH 30V 58A 5.561In Stock
Min.: 1
Mult.: 1
Si SMD/SMT PowerPAK 1212-8 N-Channel 1 Channel 30 V 58 A 5.1 mOhms - 16 V, 20 V 2.2 V 19.4 nC - 55 C + 150 C 31.2 W Enhancement TrenchFET
Vishay MOSFETs N-CHANNEL 100-V (D-S) 175C MOSFET 3.140In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT PowerPAK SO-8L N-Channel 1 Channel 100 V 37 A 64 mOhms 20 V 2.5 V 84 nC - 55 C + 175 C 88 W Enhancement Reel, Cut Tape
Vishay / Siliconix MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET 7.490In Stock
12.000Expected 6/11/2026
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT PowerPAK 1212-8 N-Channel 1 Channel 40 V 94 A 5.2 mOhms - 20 V, 20 V 2.5 V 21 nC - 55 C + 175 C 91 W Enhancement Reel, Cut Tape
Vishay / Siliconix MOSFETs P-CHANNEL 60-V (D-S) MOSFET 3.559In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT PowerPAK-SO-8 P-Channel 1 Channel 60 V 90.9 A 7 mOhms - 20 V, 20 V 2.6 V 74 nC - 55 C + 150 C 104 W Enhancement TrenchFET Reel, Cut Tape
Vishay / Siliconix MOSFETs P-CHANNEL 30-V (D-S) 175C MOSFET 2.600In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SO-8L-4 P-Channel 1 Channel 30 V 300 A 3 mOhms - 20 V, 20 V 2.5 V 207 nC - 55 C + 175 C 500 W Enhancement TrenchFET
Vishay MOSFETs PPAK1212 N-CH 40V 31.7A 5.820In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT PowerPAK-1212-8S N-Channel 1 Channel 40 V 109 A 2.65 mOhms - 16 V, 20 V 2.4 V 40.5 nC - 55 C + 150 C 56.8 W Enhancement Reel, Cut Tape
Vishay / Siliconix MOSFETs N-CHANNEL 60-V (D-S) 175C MOSFET 9.888In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT PowerPAK 1212-8 N-Channel 1 Channel 60 V 18 A 23 mOhms - 20 V, 20 V 2.5 V 19 nC - 55 C + 175 C 62.5 W Enhancement Reel, Cut Tape
Infineon Technologies MOSFETs N-Ch 550V 17A D2PAK-2 CoolMOS CP 12.661In Stock
Min.: 1
Mult.: 1
: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 17 A 180 mOhms - 20 V, 20 V 2.5 V 45 nC - 55 C + 150 C 139 W Enhancement CoolMOS Reel, Cut Tape, MouseReel

onsemi MOSFETs 100V N-Ch QFET Logic Level 227.379In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 10 A 180 mOhms - 20 V, 20 V 2 V 8.7 nC - 55 C + 150 C 2.5 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET > 60-80V 31.611In Stock
Min.: 1
Mult.: 1
: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 35 A 38 mOhms - 20 V, 20 V 2.1 V 63 nC - 55 C + 175 C 125 W Enhancement Reel, Cut Tape, MouseReel
Toshiba MOSFETs N-CH Mosfet 40V 150A 8DSOP 10.033In Stock
Min.: 1
Mult.: 1
: 5.000

Si SMD/SMT DSOP-8 N-Channel 1 Channel 40 V 150 A 800 uOhms - 20 V, 20 V 1.4 V 103 nC - 55 C + 175 C 170 W Enhancement U-MOSIX-H Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET >100-150V 861In Stock
Min.: 1
Mult.: 1
: 1.800

Si SMD/SMT HDSOP-16 N-Channel 1 Channel 150 V 143 A 5.4 mOhms - 20 V, 20 V 3 V 58 nC - 55 C + 175 C 250 W Enhancement Reel, Cut Tape

Microchip Technology MOSFETs MOSFET MOS 5 1000 V 500 mOhm TO-264 563In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 1 kV 21 A 500 mOhms - 30 V, 30 V 2 V 500 nC - 55 C + 150 C 520 W Enhancement Tube

onsemi MOSFETs 200V NChannel UniFET 50.648In Stock
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 200 V 16 A 125 mOhms - 20 V, 20 V 1 V 40 nC - 55 C + 150 C 89 W Enhancement UniFET Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs N-CHANNEL DEPLETION MODE 20.608In Stock
Min.: 1
Mult.: 1

Si SMD/SMT DFN-8 N-Channel 2 Channel 250 V 1.1 A 3.5 Ohms - 20 V, 20 V 2.1 V 7.04 nC - 55 C + 150 C Depletion Tray