Infineon GaN FETs

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename
Infineon Technologies GaN FETs CoolGaN Transistor 120 V G3 in PQFN 3x5, 2.7 mohm 8.919In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 1 Channel 120 V 71 A 3.7 mOhms 6.5 V 2.9 V 13 nC - 40 C + 150 C 45 W Enhancement CoolGaN
Infineon Technologies GaN FETs LEGACY GAN SYSTEMS 3.193In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT PDFN-6 N-Channel 1 Channel 650 V 11 A 150 mOhms - 10 V, + 7 V 1.5 V 2 nC - 40 C + 150 C Enhancement
Infineon Technologies GaN FETs LEGACY GAN SYSTEMS 1.206In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT N-Channel 1 Channel 650 V 15 A 130 mOhms - 10 V, + 7 V 2.6 V 3.3 nC - 55 C + 150 C Enhancement GaNPX
Infineon Technologies GaN FETs LEGACY GAN SYSTEMS 2.113In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT PDFN-6 N-Channel 1 Channel 650 V 11 A 150 mOhms - 10 V, + 7 V 1.5 V 2 nC - 40 C + 150 C Enhancement
Infineon Technologies GaN FETs LEGACY GAN SYSTEMS 2.699In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT PDFN-6 N-Channel 1 Channel 650 V 11 A 150 mOhms - 10 V, + 7 V 1.5 V 2 nC - 40 C + 150 C Enhancement
Infineon Technologies GaN FETs CoolGaN Transistor 100 V G3 in PQFN 3x3, 5 mohm 3.840In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 1 Channel 100 V 38 A 7 mOhms 6.5 V 2.9 V 6.1 nC - 40 C + 150 C 23 W Enhancement CoolGaN
Infineon Technologies GaN FETs CoolGaN Transistor 100 V G3 in PQFN 3x3, 9.4 mohm 3.399In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 1 Channel 100 V 23 A 11 mOhms 6.5 V 2.9 V 3.4 nC - 40 C + 150 C 15 W Enhancement CoolGaN
Infineon Technologies GaN FETs CoolGaN Transistor 60 V G3 in PQFN 3x5, 1.3 mohm 3.577In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 1 Channel 60 V 99 A 1.9 mOhms 6.5 V 2.9 V 13 nC - 40 C + 150 C 45 W Enhancement CoolGaN
Infineon Technologies GaN FETs CoolGaN Transistor 80 V G3 in PQFN 3x5, 1.8 mohm 6.355In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 1 Channel 80 V 86 A 2.5 mOhms 6.5 V 2.9 V 12 nC - 40 C + 150 C 45 W Enhancement CoolGaN
Infineon Technologies GaN FETs CoolGaN Transistor 700 V G5 1.792In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT N-Channel 1 Channel 700 V - 10 V 1.6 V 1.9 nC - 40 C + 150 C 29 W Enhancement CoolGaN
Infineon Technologies GaN FETs Two 140 mohm / 650 V GaN transistors in half-bridge configuration 2.392In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT QFN-32 N-Channel 2 Channel 650 V 170 mOhms 1.6 V 1.8 nC - 55 C + 150 C
Infineon Technologies GaN FETs CoolGaN Transistor 650 V G5 2.022In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT HEMT 1 Channel 650 V 22 A 70 mOhms - 10 V 1.6 V 4.7 nC - 55 C + 150 C 111 W Enhancement CoolGaN
Infineon Technologies GaN FETs CoolGaN Transistor 650 V G5 2.304In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT HEMT 1 Channel 650 V 18 A 100 mOhms - 10 V 1.6 V 25 nC - 55 C + 150 C 81 W Enhancement CoolGaN
Infineon Technologies GaN FETs CoolGaN Transistor 650 V G5 2.388In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT HEMT 1 Channel 650 V 16 A 140 mOhms - 10 V 1.6 V 2.4 nC - 55 C + 150 C 59 W Enhancement CoolGaN
Infineon Technologies GaN FETs CoolGaN Transistor 650 V G5 2.263In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT HEMT 1 Channel 650 V 13 A 170 mOhms - 10 V 1.6 V 1.8 nC - 55 C + 150 C 47 W Enhancement CoolGaN
Infineon Technologies GaN FETs CoolGaN Transistor 700 V G5 4.888In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT PG-TSON-8 HEMT 1 Channel 700 V 13 A 170 mOhms 1.6 V 1.8 nC - 40 C + 150 C 47 W Enhancement CoolGaN
Infineon Technologies GaN FETs CoolGaN Transistor 700 V G5 5.130In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT PG-TSON-8 HEMT 1 Channel 700 V 9.2 A 240 mOhms - 10 V 1.6 V 1.26 nC - 40 C + 150 C 34 W Enhancement CoolGaN
Infineon Technologies GaN FETs CoolGaN Transistor 700 V G5 1.924In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT N-Channel 1 Channel 700 V 240 mOhms - 10 V 1.6 V 1.3 nC - 40 C + 150 C 21 W Enhancement CoolGaN
Infineon Technologies GaN FETs CoolGaN Transistor 700 V G5 1.924In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT N-Channel 1 Channel 700 V 330 mOhms - 10 V 1.6 V 1 nC - 40 C + 150 C 18 W Enhancement CoolGaN
Infineon Technologies GaN FETs CoolGaN Transistor 700 V G5 1.096In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT N-Channel 1 Channel 700 V 600 mOhms - 10 V 1.6 V 0.53 nC - 40 C + 150 C 11 W Enhancement CoolGaN
Infineon Technologies GaN FETs MV GAN DISCRETES 2.250In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT PG-VSON-4 HEMT 1 Channel 100 V 23 A - 4 V, + 5.5 V 2.9 V 3.4 nC - 40 C + 150 C 15 W Enhancement CoolGaN
Infineon Technologies GaN FETs MV GAN DISCRETES 5.415In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT PG-VSON-6 HEMT 1 Channel 100 V 76 A 3.3 mOhms - 4 V, + 5.5 V 2.9 V 11 nC - 40 C + 150 C 45 W Enhancement CoolGaN
Infineon Technologies GaN FETs MV GAN DISCRETES 1.225In Stock
10.000Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT PG-TSON-6 HEMT 1 Channel 100 V 76 A 3.3 mOhms - 4 V, + 5.5 V 2.9 V 11 nC - 40 C + 150 C 45 W Enhancement CoolGaN
Infineon Technologies GaN FETs CoolGaN Transistor 650 V G5 2.535In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT PG-LSON-8 HEMT 1 Channel 650 V 20 A 70 mOhms - 10 V 1.2 V 4.7 nC - 55 C + 150 C 91 W Enhancement CoolGaN
Infineon Technologies GaN FETs CoolGaN Transistor 650 V G5 2.832In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT PG-LSON-8 HEMT 1 Channel 650 V 18 A 100 mOhms - 10 V 1.2 V 3.3 nC - 55 C + 150 C 68 W Enhancement CoolGaN