Infineon Technologies CoolGaN™ 650V G5 Transistors
Infineon Technologies CoolGaN™ 650V G5 Transistors feature highly efficient gallium nitride (GaN) transistor technology for power conversion. The 650V G5 family addresses consumer, data center, industrial, and solar application challenges. The transistors offer improved system efficiency and power density with ultra-fast switching capability. The CoolGaN technology provides discrete and integrated solutions designed to enhance overall system performance. The Infineon Technologies CoolGaN 650V G5 Transistors enable high operating frequencies and reduce EMI ratings. The transistors are ideal for power distribution, switch-mode power supplies (SMPS), telecommunications, and other industrial applications.Features
- 650V GaN transistor
- High-performance 8" in-house foundry process
- Enhancement mode (e-mode)
- Integrated power stages
- Ultra-fast switching speed
- No reverse-recovery charge
- Reverse conduction capability
- Low gate and output charge
- Superior commutation ruggedness
- Normally OFF transistor technology ensures safe operation
- Enables rapid and precise power delivery control
- Improves system efficiency and reliability
- Ensures robust performance under challenging conditions
- ESD JEDEC standard
- 2kV HBM ESD protection
- Lead-free, Halogen-free, and RoHS-compliant
Applications
- Consumer electronics
- Data centers
- Industrial
- USB-C adapters/chargers
- Power distribution
- Servers
- Telecommunications
- Solar/energy storage systems
- SMPS
Application Circuit Diagram
Infographic
View Results ( 14 ) Page
| Part Number | Datasheet | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Qg - Gate Charge |
|---|---|---|---|---|
| IGT65R035D2ATMA1 | ![]() |
49 A | 42 mOhms | 7.7 nC |
| IGI65D1414A3MSXUMA1 | ![]() |
170 mOhms | 1.8 nC | |
| IGL65R055D2XUMA1 | ![]() |
22 A | 70 mOhms | 4.7 nC |
| IGL65R080D2XUMA1 | ![]() |
18 A | 100 mOhms | 25 nC |
| IGL65R110D2XUMA1 | ![]() |
16 A | 140 mOhms | 2.4 nC |
| IGL65R140D2XUMA1 | ![]() |
13 A | 170 mOhms | 1.8 nC |
| IGLD65R055D2AUMA1 | ![]() |
20 A | 70 mOhms | 4.7 nC |
| IGLD65R080D2AUMA1 | ![]() |
18 A | 100 mOhms | 3.3 nC |
| IGLD65R110D2AUMA1 | ![]() |
20 A | 140 mOhms | 2.4 nC |
| IGLD65R140D2AUMA1 | ![]() |
12 A | 170 mOhms | 1.8 nC |
Published: 2024-08-02
| Updated: 2025-09-26