IGC025S08S1XTMA1

Infineon Technologies
726-IGC025S08S1XTMA1
IGC025S08S1XTMA1

Mfr.:

Description:
GaN FETs CoolGaN Transistor 80 V G3 in PQFN 3x5, 1.8 mohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.355

Stock:
6.355 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,77 € 3,77 €
2,53 € 25,30 €
1,87 € 187,00 €
1,67 € 835,00 €
1,54 € 1.540,00 €
Full Reel (Order in multiples of 5000)
1,34 € 6.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: GaN FETs
RoHS:  
SMD/SMT
1 Channel
80 V
86 A
2.5 mOhms
6.5 V
2.9 V
12 nC
- 40 C
+ 150 C
45 W
Enhancement
CoolGaN
Brand: Infineon Technologies
Configuration: Single
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Transistors
Product Type: GaN FETs
Series: 60 V - 120 V G3
Factory Pack Quantity: 5000
Subcategory: Transistors
Technology: GaN
Transistor Type: P-Channel
Type: CoolGaN
Part # Aliases: IGC025S08S1 SP006027447
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

CoolGaN™ G3 Transistors

Infineon Technologies CoolGaN™ G3 Transistors are designed to deliver superior performance in high-power density applications. These transistors feature a very low on-state resistance, enabling efficient power conversion and reduced energy losses. Available in four voltage options (60V, 80V, 100V, or 120V), the Infineon CoolGaN G3 Transistors deliver ultra-fast switching with an ultra-low gate/output charge. The transistors are housed in compact PQFN packages, which enhance thermal management and support dual-side cooling, ensuring reliable operation even under demanding conditions. These features make CoolGaN G3 Transistors a top choice for applications such as telecom, data center power supplies, and industrial power systems.