Schottky Diodes & Rectifiers

 Schottky Diodes & Rectifiers
Schottky Diodes & Schottky Rectifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Schottky diode and Schottky rectifier manufacturers including Comchip Technology, Diodes Incorporated, Microchip, Nexperia, onsemi, ROHM Semiconductor, STMicroelectronics, Vishay & more. 
More...

Please view our selection of Schottky diodes and Schottky rectifiers below.
Results: 16.701
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Schottky Diodes & Rectifiers 15A, 80V,TRENCH SKY RECT. 7.815In Stock
Min.: 1
Mult.: 1
: 6.500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Dual Anode Si 15 A 80 V 660 mV 220 A 1.2 mA - 40 C + 150 C V15P8 Reel, Cut Tape
Vishay Semiconductors Schottky Diodes & Rectifiers 20A If(AV) TO-252AE AEC-Q101 Qualified 4.229In Stock
Min.: 1
Mult.: 1
: 4.500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 20 A 150 V 1.16 V 150 A 150 uA - 40 C + 150 C V20PW15C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 20A If(AV) TO-252AE AEC-Q101 Qualified 4.062In Stock
Min.: 1
Mult.: 1
: 4.500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 20 A 100 V 740 mV 150 A 150 uA - 40 C + 175 C V20PWM10C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 20A If(AV) TO-252AE AEC-Q101 Qualified 13.264In Stock
Min.: 1
Mult.: 1
: 4.500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 20 A 45 V 540 mV 150 A 200 uA - 40 C + 175 C V20PWM45C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 20A If(AV) TO-252AE AEC-Q101 Qualified 2.319In Stock
Min.: 1
Mult.: 1
: 4.500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 20 A 60 V 620 mV 200 A 1.2 mA - 40 C + 175 C V20PWM60 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 60V 30A SMPD(TO-263AC) 1.628In Stock
Min.: 1
Mult.: 1
: 2.000

Schottky Rectifiers SMD/SMT TO-263AC-3 Dual Anode Common Cathode Si 30 A 60 V 580 mV 200 A 1.2 mA - 40 C + 175 C V30DM Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 200V 3A TMBS SMP (DO-220AA) 25.935In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Rectifiers SMD/SMT DO-220AA-2 Single Si 3 A 200 V 940 mV 60 A 1 uA - 40 C + 175 C V3P22 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 45V 60A SMPD(TO-263AC) 1.960In Stock
Min.: 1
Mult.: 1
: 2.000

Schottky Rectifiers SMD/SMT TO-263AC-3 Dual Anode Common Cathode Si 60 A 45 V 610 mV 320 A 1.1 mA - 40 C + 175 C V60DM Reel, Cut Tape, MouseReel

Vishay Semiconductors Schottky Diodes & Rectifiers 20A 200V Trench Stky Rectifier 4.451In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT D2PAK-2 (TO-263-2) Dual Si 20 A 200 V 610 mV 130 A 8 mA - 40 C + 175 C Tube
Vishay Semiconductors Schottky Diodes & Rectifiers 150V 2 x 5A IF C.A. TO-220AB 9.232In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220AB-3L Dual Anode Common Cathode Si 5 A 150 V 930 mV 620 A 50 uA - 55 C + 175 C Tube
Vishay Semiconductors Schottky Diodes & Rectifiers 45V 15A IF Single TO-220AC 7.024In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220AC-2L Single Si 15 A 45 V 560 mV 990 A 1.75 mA - 55 C + 150 C Tube
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - D2PAK-e3 5.569In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT D2PAK-2 (TO-263-2) Dual Anode Common Cathode Si 8 A 100 V 720 mV 850 A 550 uA - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Schottky Diodes & Rectifiers 100V 2 x 15A IF C.A. TO-220AB 6.994In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220AB-3 Dual Anode Common Cathode Si 15 A 100 V 860 mV 850 A 550 uA - 55 C + 175 C Tube
Vishay Semiconductors Schottky Diodes & Rectifiers 30V 2 x 20A IF C.A. TO-220AB 6.563In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220AB-3L Dual Anode Common Cathode Si 20 A 30 V 480 mV 1.1 kA 3 mA - 55 C + 150 C Tube
Vishay Semiconductors Schottky Diodes & Rectifiers 45V 2 x 30A IF C.A. TO-220AB 8.687In Stock
Min.: 1
Mult.: 1
Schottky Rectifiers Through Hole TO-220AB-3 Dual Anode Common Cathode Si 30 A 45 V 510 mV 1.5 kA 330 uA - 65 C + 150 C Tube
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - D2PAK-e3 7.339In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT D2PAK-2 (TO-263-2) Single Si 8 A 100 V 720 mV 850 A 550 uA - 55 C + 175 C VS-8TQ Tube
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - D2PAK-e3 9.369In Stock
Min.: 1
Mult.: 1

Single Si FRED Pt Tube
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - D2PAK-e3 5.178In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT D2PAK-2 (TO-263-2) Dual Anode Common Cathode Si 20 A 100 V 700 mV 850 A 15 mA - 65 C + 150 C Tube
Vishay Semiconductors Schottky Diodes & Rectifiers 2A,100V,TRENCH SKY RECT. 17.618In Stock
Min.: 1
Mult.: 1
: 7.500

Single 2 A 610 mV 60 A 1 uA - 40 C + 150 C Reel, Cut Tape
Vishay Semiconductors Schottky Diodes & Rectifiers TMBS 120V Vrrm eSMP AEC-Q101 Qualified N/A
Min.: 14.000
Mult.: 3.500
: 3.500

Schottky Rectifiers SMD/SMT DO-221AC-2 Single Si 5 A 120 V 620 mV 100 A 15 mA - 40 C + 150 C VSSAF5 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 4A,200V,TRENCH SKY RECT. 28.285In Stock
Min.: 1
Mult.: 1
: 3.200

Schottky Rectifiers SMD/SMT DO-214AA-2 Single Si 4 A 200 V 710 mV 40 A 1.1 mA - 40 C + 150 C Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 1A 20V 18.448In Stock
Min.: 1
Mult.: 1
: 5.000

Schottky Rectifiers Through Hole DO-41 Single Si 1 A 20 V 750 mV 25 A 1 mA - 65 C + 125 C 1N5817 Reel, Cut Tape
onsemi Schottky Diodes & Rectifiers 1A 30V 43.365In Stock
Min.: 1
Mult.: 1
: 5.000

Schottky Rectifiers Through Hole DO-41 Single Si 1 A 30 V 875 mV 25 A 1 mA - 65 C + 125 C 1N5818 Reel, Cut Tape
MACOM Schottky Diodes & Rectifiers Schottky Plastic Lead-Free 6.739In Stock
Min.: 1
Mult.: 1

Si
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 100V 3A SM SKY BARRI 7.880In Stock
Min.: 1
Mult.: 1
: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Single Si 3 A 100 V 720 mV 120 A 70 nA + 175 C Reel, Cut Tape, MouseReel