Schottky Diodes & Rectifiers

 Schottky Diodes & Rectifiers
Schottky Diodes & Schottky Rectifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Schottky diode and Schottky rectifier manufacturers including Comchip Technology, Diodes Incorporated, Microchip, Nexperia, onsemi, ROHM Semiconductor, STMicroelectronics, Vishay & more. 
More...

Please view our selection of Schottky diodes and Schottky rectifiers below.
Results: 16.701
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diodes Incorporated Schottky Diodes & Rectifiers 20A TrechSBR 50Vrrm 20A 0.5Vf 0.5mA 17.960In Stock
Min.: 1
Mult.: 1
: 2.500
Schottky Rectifiers SMD/SMT PowerDI5060-8 Single Quad Anode Si 20 A 50 V 445 mV 200 A 100 mA - 55 C + 150 C SBRT2 AEC-Q101 Reel, Cut Tape, MouseReel

Diodes Incorporated Schottky Diodes & Rectifiers 0.2A SBR 200mA 0.50Vf 50Ir 30V 44.958In Stock
Min.: 1
Mult.: 1
: 10.000

Schottky Diodes SMD/SMT X3-WLB0603-2 Single Si 200 mA 30 V 500 mV 4.5 A 9 uA - 55 C + 150 C SDM02U30 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 100 Volt 10A Single 250 Amp IFSM 8.597In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-2 Single Si 10 A 100 V 880 mV 250 A 4.5 uA - 65 C + 175 C MBR10 Tube
Vishay Semiconductors Schottky Diodes & Rectifiers 100 Volt 10A Dual 250 Amp IFSM 8.762In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 10 A 100 V 850 mV 150 A 3.5 uA - 65 C + 175 C MBRx10H_CT Tube
Vishay Semiconductors Schottky Diodes & Rectifiers 40 Volt 1.0 Amp 50 Amp IFSM 11.166In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes Through Hole DO-204AL-2 Single Si 1 A 40 V 480 mV 50 A 500 uA - 65 C + 125 C Ammo Pack
Vishay Semiconductors Schottky Diodes & Rectifiers 10 Amp 40 Volt 17.220In Stock
Min.: 1
Mult.: 1
: 6.500

Schottky Rectifiers SMD/SMT TO-277A-3 Single Dual Anode Si 10 A 40 V 560 mV 280 A 800 uA - 55 C + 150 C SS10P Reel, Cut Tape
Vishay Semiconductors Schottky Diodes & Rectifiers 20 Amp 100 Volt Dual TrenchMOS 5.015In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 20 A 100 V 790 mV 150 A 800 uA - 40 C + 150 C Tube
Vishay Semiconductors Schottky Diodes & Rectifiers 20A,80V,Trench 5.229In Stock
Min.: 1
Mult.: 1
: 800
Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Single Si 20 A 80 V 800 mV 150 A 30 uA - 55 C + 150 C VxT2080x Reel, Cut Tape, MouseReel
Infineon Technologies Schottky Diodes & Rectifiers Silicon Schottky Diodes 4V 110mA 6.709In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT SOT-143 Dual Series Si 110 mA 4 V 410 mV 5 uA - 55 C + 150 C BAT15 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 30V 5A SM SKY BARRI 2.444In Stock
Min.: 1
Mult.: 1
: 2.500

Schottky Diodes SMD/SMT TO-252-3 Single Si 5 A 35 V 720 mV 50 A 5 uA + 150 C Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 60V 5A SM SKY BARRI 2.288In Stock
Min.: 1
Mult.: 1
: 2.500

Schottky Diodes SMD/SMT TO-252-3 Dual Anode Common Cathode Si 10 A 60 V 580 mV 50 A 300 nA + 150 C Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 30V 5A SM SKY BARRI 2.313In Stock
Min.: 1
Mult.: 1
: 2.500

Schottky Diodes SMD/SMT TO-252-3 Dual Anode Common Cathode Si 10 A 35 V 720 mV 50 A 3 uA + 150 C Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers Schottky Barrier Diode 65V, 10A, TO-252, Cathode Common, Low IR 2.463In Stock
Min.: 1
Mult.: 1
: 2.500

Schottky Diodes SMD/SMT TO-252-3 Dual Anode Common Cathode Si 10 A 65 V 690 mV 50 A 70 uA + 150 C Reel, Cut Tape

Toshiba Schottky Diodes & Rectifiers RECT 30V 1.5A SM SCHOTTKY 59.759In Stock
Min.: 1
Mult.: 1
: 3.000

Single Reel, Cut Tape
WeEn Semiconductors Schottky Diodes & Rectifiers WNS30H100CQ/SOT78/STANDARD MARKING * HORIZONTAL, RAIL PACK, 7.359In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-220AB-3 Dual Anode Common Cathode Si 15 A 100 V 640 mV 363 A 50 uA + 150 C Tube
Vishay Semiconductors Schottky Diodes & Rectifiers 10A,60V,SM SKY RECT. 5.795In Stock
Min.: 1
Mult.: 1
: 6.500
SMD/SMT TO-277A-3 Si AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Schottky Diodes & Rectifiers 1A,40V,SM SCHOTTKY RECT 32.866In Stock
Min.: 1
Mult.: 1
: 7.500

Schottky Rectifiers SMD/SMT DO-214AC-2 Single Si 1 A 40 V 500 mV 40 A 6 mA - 65 C + 150 C SS14 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers If 1A Vrrm 30V AEC-Q101 Qualified 21.148In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Rectifiers SMD/SMT DO-219AB-2 Single Si 1 A 30 V 420 mV 40 A 200 uA - 55 C + 150 C V40PM45C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 3A,60V,SM SCHOTTKY RECT 6.043In Stock
Min.: 1
Mult.: 1
: 850

Si SS3xH Reel, Cut Tape
Vishay Semiconductors Schottky Diodes & Rectifiers 60V 10A SMPD(TO-263AC) 4.078In Stock
Min.: 1
Mult.: 1
: 2.000

Schottky Rectifiers SMD/SMT TO-263AC-3 Dual Anode Common Cathode Si 10 A 60 V 580 mV 80 A 250 uA - 40 C + 175 C V10DM Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 10A, 45V, TRENCH SKY RECT. 4.680In Stock
Min.: 1
Mult.: 1
: 6.500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Dual Anode Si 10 A 45 V 570 mV 180 A 800 uA - 40 C + 150 C V10P45 Reel, Cut Tape
Vishay Semiconductors Schottky Diodes & Rectifiers 150V 10A TMBS TO-277A (SMPC) 8.795In Stock
Min.: 1
Mult.: 1
: 1.500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Si 10 A 150 V 1 V 180 A 200 uA - 40 C + 175 C V10PM Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 150V 10A TMBS TO-277A (SMPC) 7.401In Stock
Min.: 1
Mult.: 1
: 1.500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Si 10 A 150 V 1 V 180 A 200 uA - 40 C + 175 C V10PM AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Schottky Diodes & Rectifiers 180A 45V AEC-Q101 3.433In Stock
Min.: 1
Mult.: 1
: 4.500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode 10 A 45 V 550 mV 180 A 100 uA - 40 C + 175 C V10PWM AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 15A, 60V,TRENCH SKY RECT. 3.756In Stock
Min.: 1
Mult.: 1
: 1.500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Dual Anode Si 15 A 60 V 620 mV 220 A 3.6 mA - 40 C + 150 C V12P6 Reel, Cut Tape, MouseReel