Schottky Diodes & Rectifiers

 Schottky Diodes & Rectifiers
Schottky Diodes & Schottky Rectifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Schottky diode and Schottky rectifier manufacturers including Comchip Technology, Diodes Incorporated, Microchip, Nexperia, onsemi, ROHM Semiconductor, STMicroelectronics, Vishay & more. 
More...

Please view our selection of Schottky diodes and Schottky rectifiers below.
Results: 16.701
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Vishay Semiconductors Schottky Diodes & Rectifiers 30A 200V Trench Stky Rectifier 7.516In Stock
Min.: 1
Mult.: 1
: 800

Schottky Rectifiers SMD/SMT D2PAK-2 (TO-263-2) Dual Si 30 A 200 V 540 mV 260 A 14 mA - 40 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 60A,100V,TRENCH SKY RECT. 6.260In Stock
Min.: 1
Mult.: 1
: 800

Schottky Rectifiers SMD/SMT D2PAK-2 (TO-263-2) Dual Anode Common Cathode Si 60 A 100 V 660 mV 320 A 30 mA - 40 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 45V 6A IF Single TO-220AC 5.406In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220AC-2L Single Si 6 A 45 V 600 mV 690 A 800 uA - 55 C + 175 C Tube
Vishay Semiconductors Schottky Diodes & Rectifiers New Input Diodes - TO-247-e3 307In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole Single Dual Anode Si 80 A 1.6 kV 1.17 V 1.15 kA 100 uA - 40 C + 150 C FRED Pt Tube
Vishay Semiconductors Schottky Diodes & Rectifiers 45V 2 x 10A IF C.A. TO-220AB 9.118In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220AB-3 Dual Anode Common Cathode Si 10 A 45 V 840 mV 1.06 kA 100 uA - 65 C + 150 C Tube
Vishay Semiconductors Schottky Diodes & Rectifiers TMBS 120V Vrrm eSMP AEC-Q101 Qualified 9.615In Stock
Min.: 1
Mult.: 1
: 3.500

Schottky Rectifiers SMD/SMT DO-221AC-2 Single Si 5 A 120 V 640 mV 100 A 6 mA - 40 C + 175 C VSSAF5M AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers TMBS 150V Vrrm eSMP SlimSMA (DO-221AC) 11.054In Stock
Min.: 1
Mult.: 1
: 3.500

Schottky Rectifiers SMD/SMT DO-221AC-2 Single Si 5 A 150 V 680 mV 100 A 4 mA - 40 C + 175 C VSSAF5M Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 5A 200V Trench Stky Rectifier 6.844In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220AC-2 Single Si 2.5 A 200 V 580 mV 100 A 5 mA - 40 C + 175 C Tube
onsemi Schottky Diodes & Rectifiers 6A 50V 2.913In Stock
Min.: 1
Mult.: 1
: 2.500

Schottky Diodes SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 6 A 50 V 900 mV 75 A 100 uA - 65 C + 175 C MBRD650CT Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 204 FC SCHOTTKY DIODES 38.655In Stock
Min.: 1
Mult.: 1
: 5.000

Schottky Diodes SMD/SMT 0201 (0603 metric) Single Si 200 mA 30 V 580 mV 4 A 3 uA + 150 C NSR02L30NXT5G Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 150V 8A SM SKY BARRI 7.921In Stock
Min.: 1
Mult.: 1
: 4.000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 8 A 150 V 790 mV 160 A 190 nA + 175 C Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers PMEG040V050EPE-Q/SOT1289B/CFP1 4.742In Stock
Min.: 1
Mult.: 1
: 5.000

Schottky Rectifiers SMD/SMT SOT-1289B-3 (CFP15B-3) Single Si 7 A 40 V 520 mV 120 A 120 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2.0 Amp 25 Volt 18.125In Stock
Min.: 1
Mult.: 1
: 2.500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 2 A 25 V 530 mV 75 A 90 uA - 65 C + 150 C STPS2L25 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Pwr SCHOTTKY RECTIFIER 51.607In Stock
Min.: 1
Mult.: 1
: 5.000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 40 V 840 mV 75 A 20 uA - 65 C + 150 C STPS340 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 3.0 Amp 60 Volt 24.902In Stock
Min.: 1
Mult.: 1
: 2.500

Schottky Rectifiers SMD/SMT SMC (DO-214AB) Single Si 3 A 60 V 940 mV 75 A 55 uA - 65 C + 150 C STPS3L60S Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers High Junction 60A IF 2 x 20A 150V 0.75 V 2.942In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 40 A 150 V 1 V 250 A 8 uA - 65 C + 175 C STPS40150C Tube
STMicroelectronics Schottky Diodes & Rectifiers 60 V, 5 A PSMC Low Drop Power Schottky Rectifier 19.983In Stock
Min.: 1
Mult.: 1
: 6.000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 5 A 60 V 510 mV 220 A 470 uA + 150 C STPS5L60SF Reel, Cut Tape
Littelfuse Schottky Diodes & Rectifiers 5A 80V TO-277B 8.448In Stock
Min.: 1
Mult.: 1
: 5.000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 5 A 80 V - 55 C + 150 C DST Reel, Cut Tape, MouseReel
Littelfuse Schottky Diodes & Rectifiers 8A 100V TO-277B 11.923In Stock
Min.: 1
Mult.: 1
: 5.000

Schottky Rectifiers SMD/SMT TO-277B-2 Single Si 8 A 100 V 660 mV 150 A 13.5 uA - 55 C + 150 C DST Reel, Cut Tape, MouseReel
KYOCERA AVX Schottky Diodes & Rectifiers 40V 3A SIZE 2010 31.554In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Diodes SMD/SMT 2010 (5025 metric) Single Si 3 A 40 V 500 mV 80 A 200 uA - 55 C + 125 C SD Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 1.0A SBR 40Vrrm 28Vr 0.5Vf 0.5mA 30A 20.279In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 1 A 40 V 500 mV 30 A 500 uA - 65 C + 150 C B140BQ AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers Schottky Diode 30.082In Stock
Min.: 1
Mult.: 1
: 5.000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 70 V 790 mV 30 A 500 uA - 65 C + 150 C B170Q AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 1.0A PowerDI 323 30V 21VR 22A IFSM 13.762In Stock
Min.: 1
Mult.: 1
: 3.000

Schottky Rectifiers SMD/SMT PowerDI-323-2 Single Si 1 A 30 V 420 mV 22 A 1.5 mA - 65 C + 125 C PD3S130 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers Super Barrier Rectif TO252 T&R 2.5K 7.085In Stock
Min.: 1
Mult.: 1
: 2.500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 10 A 100 V 840 mV 110 A 200 uA - 65 C + 175 C SBR10 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 1.0A SBR 400Vrrm 400Vrwm 40Ifsm 9.840In Stock
Min.: 1
Mult.: 1
: 3.000
Schottky Rectifiers SMD/SMT PowerDI-123-2 Single Si 1 A 400 V 880 mV 40 A 50 uA - 65 C + 150 C SBR1A400 Reel, Cut Tape, MouseReel