DC/DC Converters - DIN Rail Mount

Results: 869
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
SolaHD DC/DC Converters - DIN Rail Mount Red Mod 2X10A/1X20A 12 - 24Vdc IECEx
1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.8 V 30.8 V 12 V to 28 V 10 A 113 mm 35 mm 123 mm Industrial SDN-C
XP Power DC/DC Converters - DIN Rail Mount DC-DC DIN rail power supply 15W 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 24 V 630 mA 1.5 kV 56.5 mm 18 mm 91 mm Industrial DDC15
XP Power DC/DC Converters - DIN Rail Mount DC-DC DIN rail power supply 30W 9In Stock
264Expected 10/5/2026
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 24 V 10 V 36 V 9 V 2.8 A 1.5 kV 91 mm 35 mm 56.5 mm Industrial DDC30
XP Power DC/DC Converters - DIN Rail Mount DIN CLIP FOR DTE10 22In Stock
Min.: 1
Mult.: 1

Isolated 21.9 mm 17 mm DTE10
XP Power DC/DC Converters - DIN Rail Mount DTE20 DIN RAIL CLIP 58In Stock
Min.: 1
Mult.: 1

Isolated DTE20
XP Power DC/DC Converters - DIN Rail Mount DTE40 or DTE60 DIN RAIL CLIP 90In Stock
73Expected 9/7/2026
Min.: 1
Mult.: 1

Isolated
XP Power DC/DC Converters - DIN Rail Mount DC-DC, DIN RAIL, 4:1 input 31In Stock
375On Order
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 3 kV 31.4 mm 25.4 mm 76.2 mm Industrial DTJ15
XP Power DC/DC Converters - DIN Rail Mount DC-DC, DIN RAIL, 4:1 input 24In Stock
23Expected 8/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 5 V 3 A 3 kV 31.4 mm 25.4 mm 76.2 mm Industrial DTJ15
XP Power DC/DC Converters - DIN Rail Mount DC-DC, DIN RAIL, 4:1 input 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 12 V 1.25 A 3 kV 31.4 mm 25.4 mm 76.2 mm Industrial DTJ15
XP Power DC/DC Converters - DIN Rail Mount DC-DC, DIN RAIL, 4:1 input 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 12 V 1.67 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial DTJ20
XP Power DC/DC Converters - DIN Rail Mount DC-DC, DIN RAIL, 4:1 input 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 5 V 4 A 3 kV 76.2 mm 31.4 mm 19.4 mm Industrial DTJ20
Cosel DC/DC Converters - DIN Rail Mount Valued added PS 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15.6 W 24 V 9 V 36 V 12 V 1.3 A 1.5 kV 94 mm 53.3 mm 27.9 mm Industrial STMG
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc isolated, 100 W, 9 36 Vdc input, 28 Vdc, 3.57 A, single regulated output, DIN-RAIL
31In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 24 V 9 V 36 V 28 V 3.57 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK100W-DIN
TRACO Power DC/DC Converters - DIN Rail Mount Mounting Kit 42In Stock
30Expected 6/19/2026
Min.: 1
Mult.: 1

Isolated 85 mm 61 mm 33.8 mm
TRACO Power DC/DC Converters - DIN Rail Mount DIN-Rail Clip for TEQ series 6In Stock
Min.: 1
Mult.: 1

Isolated 50 mm 45 mm 8.7 mm Industrial TEQ 100WIR
MEAN WELL DC/DC Converters - DIN Rail Mount 67.2-154Vin 24V 10A 240W DIN Rail 2In Stock
80On Order
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 67.2 V 154 V 24 V 10 A 4 kV 113.5 mm 40 mm 125.2 mm Industrial DDR-240
MEAN WELL DC/DC Converters - DIN Rail Mount 33.6-67.2Vin 12V DIN 400.8W 33.4A 7In Stock
32On Order
Min.: 1
Mult.: 1

Isolated 1 Output 480 W 33.6 V 67.2 V 12 V 33.4 A 4 kV 129.2 mm 85.5 mm 125.2 mm Industrial DDR-480
MEAN WELL DC/DC Converters - DIN Rail Mount 60W 18-75Vin 15Vout 4A DIN Rail 44In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 48 V 18 V 75 V 15 V 4 A 4 kV 54.5 mm 52.5 mm 90 mm Industrial DDR-60
MEAN WELL DC/DC Converters - DIN Rail Mount 60W 18-75Vin 5Vout 12A DIN Rail 33In Stock
120Expected 9/2/2026
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 48 V 18 V 75 V 5 V 12 A 4 kV 54.5 mm 52.5 mm 90 mm Industrial DDR-60
MEAN WELL DC/DC Converters - DIN Rail Mount 15W 150-1500Vin 12V 1.25A DIN Rail mnt 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 800 VDC 150 VDC 1.5 kVDC 12 V 1.25 A 135 mm 70 mm 43.5 mm DDRH-15
MEAN WELL DC/DC Converters - DIN Rail Mount 60W 150-1500Vin 48V 1.25A DIN 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 150 V 1.5 kV 48 V 1.25 A 500 V 105 mm 57 mm 93.5 mm Industrial DDRH-60
MEAN WELL DC/DC Converters - DIN Rail Mount 50W 150-1500Vin 5V 10A DIN 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 150 V 1.5 kV 5 V 10 A 500 V 105 mm 57 mm 93.5 mm Industrial DDRH-60
TDK-Lambda DC/DC Converters - DIN Rail Mount 9.5-36Vin 5Vout 4A 20W Din Rail 2In Stock
Min.: 1
Mult.: 1

Isolated DPX20W
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 9.5-18VDC, Outputs 5V 6A, +/-12V 0.4A 4In Stock
Min.: 1
Mult.: 1

Isolated 3 Output 40 W 12 V 9.5 V 18 V 5 V 6 A 12 V 400 mA 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 9.5-18VDC, Outputs 5V 6A, +/-15V 0.3A 4In Stock
Min.: 1
Mult.: 1

Isolated 3 Output 40 W 12 V 9.5 V 18 V 5 V 6 A 15 V 300 mA 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40