DC/DC Converters - DIN Rail Mount

Results: 869
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
MEAN WELL DC/DC Converters - DIN Rail Mount 15W 18-75Vin 12Vout 1.25A DIN Rail 153In Stock
640On Order
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 12 V 1.25 A 4 kV 54.5 mm 17.5 mm 90 mm Industrial DDR-15
MEAN WELL DC/DC Converters - DIN Rail Mount 15W 18-75Vin 24Vout 0.63A DIN Rail 471In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 24 V 630 mA 4 kV 54.5 mm 17.5 mm 90 mm Industrial DDR-15
MEAN WELL DC/DC Converters - DIN Rail Mount 15W 18-75Vin 5Vout 3A DIN Rail 345In Stock
320Expected 9/16/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 5 V 3 A 4 kV 54.5 mm 17.5 mm 90 mm Industrial DDR-15
MEAN WELL DC/DC Converters - DIN Rail Mount 33.6-67.2Vin 24V 10A 240W DIN Rail 128In Stock
400On Order
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 33.6 V 67.2 V 24 V 10 A 4 kV 113.5 mm 40 mm 125.2 mm Industrial DDR-240
MEAN WELL DC/DC Converters - DIN Rail Mount 33.6-67.2Vin 48V 5A 240W DIN Rail 167In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 33.6 V 67.2 V 48 V 5 A 4 kV 113.5 mm 40 mm 125.2 mm Industrial DDR-240
MEAN WELL DC/DC Converters - DIN Rail Mount 67.2-154Vin 48V 5A 240W DIN Rail 65In Stock
60Expected 9/2/2026
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 67.2 V 154 V 48 V 5 A 4 kV 113.5 mm 40 mm 125.2 mm Industrial DDR-240
MEAN WELL DC/DC Converters - DIN Rail Mount 30W 9-36Vin 12Vout 2.5A DIN Rail 339In Stock
2.688On Order
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 12 V 2.5 A 4 kV 54.5 mm 35 mm 90 mm Industrial DDR-30
MEAN WELL DC/DC Converters - DIN Rail Mount 30W 9-36Vin 5Vout 6A DIN Rail 655In Stock
1.916On Order
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 5 V 6 A 4 kV 54.5 mm 35 mm 90 mm Industrial DDR-30
MEAN WELL DC/DC Converters - DIN Rail Mount 30W 18-75Vin 12Vout 2.5A DIN Rail 138In Stock
960Expected 8/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 75 V 12 V 2.5 A 4 kV 54.5 mm 35 mm 90 mm Industrial DDR-30
MEAN WELL DC/DC Converters - DIN Rail Mount 30W 18-75Vin 24Vout 1.25A DIN Rail 527In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 75 V 24 V 1.25 A 4 kV 54.5 mm 35 mm 90 mm Industrial DDR-30
MEAN WELL DC/DC Converters - DIN Rail Mount 30W 18-75Vin 5Vout 6A DIN Rail
288Expected 7/29/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 75 V 5 V 6 A 4 kV 54.5 mm 35 mm 90 mm Industrial DDR-30
MEAN WELL DC/DC Converters - DIN Rail Mount 16.8-33.6Vin 12V DIN 400.8W 33.4A 19In Stock
32Expected 9/16/2026
Min.: 1
Mult.: 1

Isolated 1 Output 480 W 16.8 V 33.6 V 12 V 33.4 A 4 kV 129.2 mm 85.5 mm 125.2 mm Industrial DDR-480
MEAN WELL DC/DC Converters - DIN Rail Mount 16.8-33.6Vin 24V 20A 480W DIN 83In Stock
56Expected 9/16/2026
Min.: 1
Mult.: 1

Isolated 1 Output 480 W 16.8 V 33.6 V 24 V 20 A 4 kV 129.2 mm 85.5 mm 125.2 mm Industrial DDR-480
MEAN WELL DC/DC Converters - DIN Rail Mount 33.6-67.2Vin 48V 10A 480W DIN 42In Stock
80On Order
Min.: 1
Mult.: 1

Isolated 1 Output 480 W 33.6 V 67.2 V 48 V 10 A 4 kV 129.2 mm 85.5 mm 125.2 mm Industrial DDR-480
MEAN WELL DC/DC Converters - DIN Rail Mount 60W 9-36Vin 15Vout 4A DIN Rail 199In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 9 V 36 V 15 V 4 A 4 kV 54.5 mm 52.5 mm 90 mm Industrial DDR-60
MEAN WELL DC/DC Converters - DIN Rail Mount 60W 18-75Vin 12Vout 5A DIN Rail 385In Stock
240Expected 6/30/2026
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 48 V 18 V 75 V 12 V 5 A 4 kV 54.5 mm 52.5 mm 90 mm Industrial DDR-60
MEAN WELL DC/DC Converters - DIN Rail Mount 60W 150-1500Vin 12V 5A DIN 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 150 V 1.5 kV 12 V 5 A 500 V 105 mm 57 mm 93.5 mm Industrial DDRH-60
MEAN WELL DC/DC Converters - DIN Rail Mount 60W 150-1500Vin 24V 2.5A DIN 88In Stock
112Expected 8/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 150 V 1.5 kV 24 V 2.5 A 500 V 105 mm 57 mm 93.5 mm Industrial DDRH-60
TDK-Lambda DC/DC Converters - DIN Rail Mount DC DC CONVERTER 12V 250W 51In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 250 W 9 V 53 V 12 V 20 A 115 mm (4.528 in) 36.5 mm (1.437 in) 123.4 mm (4.858 in) Industrial DDA
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 18-75VDC, Output 5V 8A, 40W 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 48 V 18 V 75 V 5 V 8 A 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
DFRobot DC/DC Converters - DIN Rail Mount 4-Channel Level Converter (12V to 5V) 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 V 5 V 87 mm 47 mm 39 mm Industrial
TRACO Power DC/DC Converters - DIN Rail Mount Mounting Kit 88In Stock
Min.: 1
Mult.: 1

Isolated TIB
Phoenix Contact DC/DC Converters - DIN Rail Mount QUINT4-PS/24DC 24DC/5/SC 3In Stock
8On Order
Min.: 1
Mult.: 1
Isolated 1 Output 120 W 24 V 18 V 32 V 24 V 5 A 125 mm 36 mm 130 mm Industrial
Phoenix Contact DC/DC Converters - DIN Rail Mount QUINT-PS/12DC/12DC/8 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 96 W 12 V 9 V 18 V 12 V 8 A 125 mm 32 mm 130 mm Industrial QUINT-PS
Omron Automation and Safety DC/DC Converters - DIN Rail Mount 20A Redundancy Unit 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 V 60 V 20 A 1 kV S8VKR