DC/DC Converters - DIN Rail Mount

Results: 869
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - DIN Rail Mount DC-DC DIN rail power supply 15W
12On Order
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.25 A 1.5 kV 56.5 mm 18 mm 91 mm Industrial DDC15
MEAN WELL DC/DC Converters - DIN Rail Mount 67.2-154Vin 48V 2.5A 120W DIN Iso DC-DC
28Expected 6/30/2026
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 67.2 V 154 V 48 V 2.5 A 4 kV 102 mm 32 mm 125 mm Industrial DDR-120
MEAN WELL DC/DC Converters - DIN Rail Mount 15W 18-75Vin 15Vout 1A DIN Rail
66On Order
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 15 V 1 A 4 kV 54.5 mm 17.5 mm 90 mm Industrial DDR-15
MEAN WELL DC/DC Converters - DIN Rail Mount 30W 18-75Vin 15Vout 2A DIN Rail
32Expected 8/7/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 75 V 15 V 2 A 4 kV 54.5 mm 35 mm 90 mm Industrial DDR-30
MEAN WELL DC/DC Converters - DIN Rail Mount 100.8W 250-1500Vdc 12V 8.4A
12Expected 9/16/2026
Min.: 1
Mult.: 1

Isolated 1 Output 100.8 W 250 VDC 1.5 kVDC 12 VDC 8.4 A 4 kVAC 125.2 mm 115 mm 63 mm Industrial DDRH-120
MEAN WELL DC/DC Converters - DIN Rail Mount 200.4W 250-1500Vdc 12V 16.7A
16On Order
Min.: 1
Mult.: 1

Isolated 1 Output 200.4 W 250 VDC 1.5 kVDC 12 VDC 16.7 A 4 kVAC 129.2 mm 125.2 mm 85.5 mm Industrial DDRH-240
MEAN WELL DC/DC Converters - DIN Rail Mount 30W 150-1500Vin 12V 2.5A DIN Rail mnt
18Expected 7/9/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 800 VDC 150 VDC 1.5 kVDC 12 V 2.5 A 135 mm 70 mm 43.5 mm DDRH-30
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 18-75VDC, Output 12V 3.333A, 40W
3Expected 9/16/2026
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 48 V 18 V 75 V 12 V 3.333 A 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
Weidmuller DC/DC Converters - DIN Rail Mount PRO DCDC 120W 12V/24V 5A Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Non-Isolated Industrial
Weidmuller DC/DC Converters - DIN Rail Mount CP DCDC 50W 22-24V 2A Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Isolated
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 20 W, 9-36 Vdc input, +/-12 Vdc, +/-0.833 A, dual regulated output, DIN-rail Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 24 V 9 V 36 V - 12 V - 833 mA 12 V 833 mA 76 mm 31.5 mm 26 mm DQD20-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 20 W, 9-36 Vdc input, +/-15 Vdc, +/-0.667 A, dual regulated output, DIN-rail Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9 V 36 V - 15 V - 667 mA 15 V 667 mA 76 mm 31.5 mm 26 mm DQD20-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 20 W, 9-36 Vdc input, +/-24 Vdc, +/-0.416 A, dual regulated output, DIN-rail Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 24 V 9 V 36 V - 24 V - 416 mA 24 V 416 mA 76 mm 31.5 mm 26 mm DQD20-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 20 W, 9-36 Vdc input, +/-5 Vdc, +/-2 A, dual regulated output, DIN-rail Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 24 V 9 V 36 V - 5 V - 2 A 5 V 2 A 76 mm 31.5 mm 26 mm DQD20-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount 20 W, 9-36 Vdc input, +/-5 Vdc, +/-2 A, heatsink, dual regulated output, DIN-rail Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 24 VDC 9 VDC 36 VDC 5 VDC 2 A - 5 VDC - 2 A 76 mm 31.5 mm 30.8 mm Industrial DQD20-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 20 W, 9-36 Vdc input, +/-9 Vdc, +/-0.946 A, dual regulated output, DIN-rail Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 24 V 9 V 36 V - 9 V - 1.111 A 9 V 1.111 A 76 mm 31.5 mm 26 mm DQD20-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount 20 W, 9-36 Vdc input, +/-9 Vdc, +/-0.946 A, heatsink, dual regulated output, DIN-rail Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 24 VDC 9 VDC 36 VDC 9 VDC 1.111 A - 9 VDC - 1.111 A 76 mm 31.5 mm 30.8 mm Industrial DQD20-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 15 Vdc, 1.333 A, single regulated output, DIN-rail Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 20 W 24 V 9 V 36 V 15 V 1.333 A 76 mm 31.5 mm 26 mm DQD20-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 24 Vdc, 0.833 A, single regulated output, DIN-rail Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 20 W 24 V 9 V 36 V 24 V 1.111 A 76 mm 31.5 mm 26 mm DQD20-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 28 Vdc, 0.714 A, single regulated output, DIN-rail Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 20 W 24 V 9 V 36 V 28 V 714 mA 76 mm 31.5 mm 26 mm DQD20-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 3.3 Vdc, 5 A, single regulated output, DIN-rail Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 16.5 W 24 V 9 V 36 V 3.3 V 5 A 76 mm 31.5 mm 26 mm DQD20-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount 20 W, 9-36 Vdc input, 3.3 Vdc, 5 A, heatsink, single regulated output, DIN-rail Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 20 W 24 VDC 9 VDC 36 VDC 3.3 VDC 5 A 76 mm 31.5 mm 30.8 mm Industrial DQD20-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount 20 W, 9-36 Vdc input, 5 Vdc, 4 A, heatsink, single regulated output, DIN-rail Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 20 W 24 VDC 9 VDC 36 VDC 5 VDC 4 A 76 mm 31.5 mm 30.8 mm Industrial DQD20-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 9 Vdc, 2.22 A, single regulated output, DIN-rail Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 9 V 2.222 A 76 mm 31.5 mm 26 mm DQD20-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount 20 W, 9-36 Vdc input, 9 Vdc, 2.22 A, heatsink, single regulated output, DIN-rail Non-Stocked Lead-Time 10 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 20 W 24 VDC 9 VDC 36 VDC 9 VDC 2.222 A 76 mm 31.5 mm 30.8 mm Industrial DQD20-DIN