ESD Protection Diodes / TVS Diodes

 ESD Protection Diodes / TVS Diodes
TVS Diodes are available at Mouser from leading manufacturers. Mouser is an authorized distributor for many inductor manufacturers including Bourns, Diodes Incorporated, Littelfuse, Nexperia, onsemi, Semtec, STMicroelectronics, Vishay & more.
More...

Please view our large selection of TVS diodes below.
Results: 77.386
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W 20V Unidirect 1.055In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 20 V Axial 32.4 V 22.2 V P600-2 154 A 5 kW - 55 C + 175 C 5KP20A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 150V Unidirect 5.454In Stock
Min.: 1
Mult.: 1
: 2.000

Unidirectional 1 Channel 128 V Axial 207 V 143 V DO-15 (DO-204AC) 2.9 A 600 W - 55 C + 175 C P6KE Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 300V Bidirect 3.655In Stock
Min.: 1
Mult.: 1
: 4.000

Bidirectional 1 Channel 256 V Axial 414 V 285 V DO-15 (DO-204AC) 1.4 A 600 W - 55 C + 175 C P6KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 18V 5% Bi 6.726In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 15.3 V SMD/SMT 25.2 V 17.1 V SMC (DO-214AB) 59.5 A 1.5 kW - 65 C + 150 C SM15T Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 13V 800W Bidir TransZorb 5% Tol 14.687In Stock
Min.: 1
Mult.: 1
: 3.200

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMB (DO-214AA) 27.9 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 1.5SMC - CA 20.3V 35.533In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 9.4 V SMD/SMT 15.6 V 10.5 V SMC (DO-214AB) 97.4 A 1.5 kW - 55 C + 150 C 1.5SMC-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 16V 1500W UniDir 16.366In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V SMC (DO-214AB) 67.6 A 1.5 kW - 55 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 15KP - CA 36V 1.282In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 36 V SMD/SMT 55 V 36.69 V DO-218-2 272.7 A 15 kW - 55 C + 175 C 15KPA-SD-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 45V 5KW 5% UNI DO-214AB (SMC) 6.432In Stock
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 68.8 A 5 kW - 55 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 5.0SMDJ - A 60V 3.806In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMC (DO-214AB) 51.7 A 5 kW - 55 C + 150 C 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 24V Peak SOT-23 Diode Array 30.904In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 49 V 26.7 V SC-59-3 (SOT-23-3) 12 A 500 W 5 pF 30 kV 30 kV - 55 C + 150 C CDSOT23-TxxLC Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 400V 400W BiDir 8.678In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMA (DO-214AC) 800 mA 400 W - 55 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes P6SMB - CA 100V 16.561In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V SMB (DO-214AA) 4.5 A 600 W - 55 C + 150 C P6SMB-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VBR 24V 600W UNIDIR SMB AECQ 21.345In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMB (DO-214AA) 18.4 A 600 W - 55 C + 150 C P6SMA-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 27V 600W BiDir 18.591In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMB (DO-214AA) 16.3 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 300V 600W UniDir 12.456In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.5 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 350V 600W UniDir 15.403In Stock
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 300 V SMD/SMT 332 V SMB (DO-214AA) 1.3 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 51V 600W BiDir 12.880In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 43.6 V SMD/SMT 70.1 V 48.5 V SMB (DO-214AA) 8.7 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 10kA 170V PTVS Diode Bidirectional 25In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 470 V Axial 630 V 470 V 10 kA 1 nF - 55 C + 125 C PTVS10-TH Tray
Bourns ESD Protection Diodes / TVS Diodes SMA6J - CA 64V 14.114In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 64 V SMD/SMT 71.1 V SMA (DO-214AC) 5.9 A 600 W - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 440volts 1uA .6 Amps Bi-Dir 15.150In Stock
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 15volts 5uA 24 Amps Uni-Dir 11.497In Stock
Min.: 1
Mult.: 1
: 2.000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24.6 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 20volts 600W 5% Bi-Dir. AEC-Q101 11.141In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMB (DO-214AA) 18.6 A 600 W - 55 C + 150 C SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 24volts 600W 5% Uni-Dir. AEC-Q101 12.721In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.5 A 600 W - 55 C + 150 C SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 40volts 5uA 9.3 Amps Uni-Dir 16.523In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMB (DO-214AA) 9.3 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel