ESD Protection Diodes / TVS Diodes

 ESD Protection Diodes / TVS Diodes
TVS Diodes are available at Mouser from leading manufacturers. Mouser is an authorized distributor for many inductor manufacturers including Bourns, Diodes Incorporated, Littelfuse, Nexperia, onsemi, Semtec, STMicroelectronics, Vishay & more.
More...

Please view our large selection of TVS diodes below.
Results: 77.386
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,22V 5%,BIDIR,SMB TVS 3.047In Stock
Min.: 1
Mult.: 1
: 3.200

Bidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMB (DO-214AA) 16.9 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,22V 5%,SMB PAR 4.360In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 18.8 V SMD/SMT 30.6 V 20.9 V SMB (DO-214AA) 50.7 A 1.5 kW 30 kV 30 kV - 65 C + 185 C T15B Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,36V 5%,SMB PAR 4.400In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMB (DO-214AA) 31.1 A 1.5 kW 30 kV 30 kV - 65 C + 185 C T15B Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 376V Bidirect 3.960In Stock
Min.: 1
Mult.: 1
: 5.500

Bidirectional 1 Channel 376 V Axial 603 V 418 V DO-41 (DO-204AL) 670 mA 400 W - 55 C + 175 C BZW04 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes SM8S - CA 28V 2.225In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 28 V SMD/SMT 31.1 V DO-218-2 6.6 kW - 55 C + 175 C SM8S-Q AEC-Q101 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 3.3 V Bidirectional ESD and Surge Protection Diode 48.296In Stock
50.000Expected 7/28/2026
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 3.3 V SMD/SMT 5.2 V 3.7 V 16.5 A 127 W 23 pF 30 kV 30 kV - 55 C + 150 C ESDM2032 Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 123In Stock
100Expected 7/20/2026
Min.: 1
Mult.: 1

Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V PLAD-2 108 A 15 kW - 55 C + 150 C MPLAD Bulk

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 10V 5kW UNIDIR SMC AECQ 1.500In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 294.2 A 5 kW - 55 C + 150 C 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 7A 30kV SOD323 Bi-dir TVS 5.863In Stock
3.000Expected 1/26/2027
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 10 V 5.1 V SOD323-2 7 A 7 pF 30 kV 30 kV - 40 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 10V Uni DO-214AB TR13 2.375In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 176.5 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 5.0V Uni DO-214AB TR13 2.303In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 326.1 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 9.0V Uni DO-214AB TR13 2.345In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMC (DO-214AB) 194.8 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 1.5SMC, DO-214AB, 30.8V, 49.9V, AUTO, Reel 13" 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMC (DO-214AB) 1.5SMC Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOD882,12V, 18V, Reel 9.900In Stock
Min.: 1
Mult.: 1
: 10.000

UAD Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS10VS1UTR-Q/SOD123W/SOD2 4.619In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123W-2 23.5 A 400 W 8 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS17VP1UTP-Q/SOD128/FlatPowe 2.409In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 19.9 V SOD-128-2 21.7 A 600 W 8 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,110V 5%,UNIDIR,SMC TVS 3.496In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 9.4 V SMD/SMT 15.6 V 11.6 V SMC (DO-214AB) 96.2 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,120V 5%,UNIDIR,SMC TVS 3.500In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 12.6 V SMC (DO-214AB) 89.8 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,130V 5%,BIDIR,SMC TVS 3.490In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel SMD/SMT 179 V 124 V SMC (DO-214AB) 8.4 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,160V 5%,UNIDIR,SMC TVS 3.490In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel SMD/SMT 219 V 152 V SMC (DO-214AB) 6.8 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,160V 5%,UNIDIR,SMC TVS 3.498In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel SMD/SMT 219 V 152 V SMC (DO-214AB) 6.8 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,180V 5%,BIDIR,SMC TVS 3.486In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel SMD/SMT 246 V 189 V SMC (DO-214AB) 6.1 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,220V 5%,BIDIR,SMC TVS 3.479In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel SMD/SMT 328 V 231 V SMC (DO-214AB) 4.6 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,22V 5%,UNIDIR,SMC TVS 3.500In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel SMD/SMT 30.6 V 23.1 V SMC (DO-214AB) 49 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,24V 5%,UNIDIR,SMC TVS 3.431In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel SMD/SMT 33.2 V 25.2 V SMC (DO-214AB) 45.2 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape