ESD Protection Diodes / TVS Diodes

 ESD Protection Diodes / TVS Diodes
TVS Diodes are available at Mouser from leading manufacturers. Mouser is an authorized distributor for many inductor manufacturers including Bourns, Diodes Incorporated, Littelfuse, Nexperia, onsemi, Semtec, STMicroelectronics, Vishay & more.
More...

Please view our large selection of TVS diodes below.
Results: 77.386
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,350V 5%,UNIDIR,SMC TVS 1.457In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel SMD/SMT 482 V 368 V SMC (DO-214AB) 3.1 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,51V 5%,BIDIR,SMC TVS 3.468In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel SMD/SMT 70.1 V 48.5 V SMC (DO-214AB) 21.4 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,24V 5%,BIDIR,SMA TVS 6.880In Stock
Min.: 1
Mult.: 1
: 7.500

Bidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMA (DO-214AC) 12 A 400 W - 65 C + 150 C P4SMA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,30V 5%,BIDIR,SMB TVS 740In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMB (DO-214AA) 14.5 A 600 W - 65 C + 150 C P6S Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,540V 5%,UNIDIR,SMB TVS 2.840In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 459 V SMD/SMT 740 V 513 V SMB (DO-214AA) 810 mA 600 W - 65 C + 150 C P6S Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,68V 5%,BIDIR,SMB TVS 2.415In Stock
Min.: 1
Mult.: 1
: 3.200

Bidirectional 1 Channel 58.1 V SMD/SMT 92 V 64.6 V SMB (DO-214AA) 6.5 A 600 W - 65 C + 150 C P6S Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,7.5V 5%,BIDIR,SMB TVS 2.950In Stock
Min.: 1
Mult.: 1
: 3.200

Bidirectional 1 Channel 6.4 V SMD/SMT 11.3 V 7.13 V SMB (DO-214AA) 53.1 A 600 W - 65 C + 150 C P6S Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,30V 5%,BIDIR,SMB TVS 1.902In Stock
Min.: 1
Mult.: 1
: 3.200

Bidirectional 1 Channel 25.6 V SMD/SMT 41.5 V 28.5 V SMB (DO-214AA) 14.5 A 600 W - 65 C + 175 C SM6T Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 800W,28V 5%,BIDIR,SMB TVS 1.703In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 17.6 A 800 W - 55 C + 150 C SMB8J Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,14V 5%,UNIDIR,SMB TVS 7.078In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMB (DO-214AA) 25.9 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,48V 5%,UNIDIR,SMB TVS 6.968In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,18V 5%,SMB PAR 4.400In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 15.3 V SMD/SMT 25.5 V 17.1 V SMB (DO-214AA) 60.8 A 1.5 kW 30 kV 30 kV - 65 C + 185 C T15B Reel, Cut Tape

Silergy ESD Protection Diodes / TVS Diodes Vbus/Vbat, Ch 1, Direction Uni, Vrwm 5V, Cj 85 pF, Ipp9 A, Ppk 320W 7.677In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 24 V SMD/SMT 36 V 25 V DFN-1006-2 (SOD-882-2) 9 A 320 W 85 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 26V Uni DO-214AB TR13 1.297In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 36V Uni DO-214AB TR13 1.372In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 51.7 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 45V Uni DO-214AB TR13 2.365In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 41.3 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 70V Uni DO-214AB TR13 2.467In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMC (DO-214AB) 26.6 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 5.0SMDJ - CA 26V 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SMC (DO-214AB) 5.0SMDJ-AT Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 75V, 121V, Reel 7" 2.990In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMA (DO-214AC) SMAJ Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. 2.997In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 24 V SMD/SMT 52 V 25.5 V TSOP-6 4 A 200 W 70 pF 30 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. 7.917In Stock
Min.: 1
Mult.: 1
: 10.000

SMD/SMT DFN-1006-2 (SOD-882-2) Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS24VP1UTP-Q/SOD128/FlatPowe 3.754In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 28.1 V SOD-128-2 15.4 A 600 W 8 kV 15 kV - 55 C + 185 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS6V0P1UP-Q/SOD128/FlatPower 5.765In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 7.02 V SOD-128-2 58.3 A 600 W 8 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS8V5S1UTR-Q/SOD123W/SOD2 1.962In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 10.4 V SOD-123-2 27.8 A 400 W 8 kV 15 kV - 55 C + 185 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,100V 5%,UNIDIR,SMC TVS 3.480In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 8.55 V SMD/SMT 14.5 V 10.5 V SMC (DO-214AB) 103 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape