ESD Protection Diodes / TVS Diodes

 ESD Protection Diodes / TVS Diodes
TVS Diodes are available at Mouser from leading manufacturers. Mouser is an authorized distributor for many inductor manufacturers including Bourns, Diodes Incorporated, Littelfuse, Nexperia, onsemi, Semtec, STMicroelectronics, Vishay & more.
More...

Please view our large selection of TVS diodes below.
Results: 77.386
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 75V Uni DO-214AB TR13 2.383In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMC (DO-214AB) 24.8 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protection PP SOT23 T&R 3K 3.364In Stock
3.000Expected 7/20/2026
Min.: 1
Mult.: 1
Max.: 1.500
: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 12 V 5.2 V SOT23-3 20 A 252 W 180 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. 7.739In Stock
Min.: 1
Mult.: 1
: 9.000

Bidirectional 1 Channel SMD/SMT 4 V 6.6 V SOD-962-2 11 A 1 pF 18 kV 18 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS11VS1UR-Q/SOD123W/SOD2 2.618In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.85 V SOD-123-2 22 A 400 W - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. 9.014In Stock
Min.: 1
Mult.: 1
Max.: 9.711

Unidirectional 1 Channel 6.3 V SMD/SMT 12 V 6.4 V DFN-1006-2 (SOD-882-2) 56 A 145 pF 30 kV 30 kV - 40 C + 125 C
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,100V 5%,BIDIR,SMC TVS 3.490In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel 8.55 V SMD/SMT 14.5 V 10.5 V SMC (DO-214AB) 103 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,150V 5%,BIDIR,SMC TVS 3.477In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel SMD/SMT 207 V 143 V SMC (DO-214AB) 7.2 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,39V 5%,UNIDIR,SMC TVS 3.218In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel SMD/SMT 53.9 V 37.1 V SMC (DO-214AB) 27.8 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,43V 5%,UNIDIR,SMC TVS 3.470In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel SMD/SMT SMC (DO-214AB) 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,47V 5%,BIDIR,SMC TVS 3.400In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel SMD/SMT 64.8 V 44.7 V SMC (DO-214AB) 23.1 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,56V 5%,UNIDIR,SMC TVS 3.350In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel SMD/SMT 77 V 53.2 V SMC (DO-214AB) 19.5 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,7.5V 5%,UNIDIR,SMC TVS 3.370In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 6.4 V SMD/SMT 11.3 V 7.5 V SMC (DO-214AB) 133 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,39V 5%,BIDIR,SMB TVS 1.070In Stock
Min.: 1
Mult.: 1
: 3.200

Bidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMB (DO-214AA) 11.1 A 600 W - 65 C + 175 C SM6T Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 800W,24V 5%,BIDIR,SMB TVS 2.416In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 20.6 A 800 W - 55 C + 150 C SMB8J Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 800W,30V 5%,BIDIR,SMB TVS 2.434In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 16.5 A 800 W - 55 C + 150 C SMB8J Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,11V 5%,BIDIR,SMB TVS 5.960In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMB (DO-214AA) 33 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,33V 5%,BIDIR,SMB TVS 825In Stock
Min.: 1
Mult.: 1
: 3.200

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,48V 5%,BIDIR,SMB TVS 5.282In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,54V 5%,UNIDIR,SMB TVS 8.135In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMB (DO-214AA) 6.9 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,70V 5%,UNIDIR,SMC TVS 2.782In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMC (DO-214AB) 13.3 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,43V 5%,SMB PAR 3.917In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V SMB (DO-214AA) 26.1 A 1.5 kW 30 kV 30 kV - 65 C + 185 C T15B Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,47V 5%,SMB PAR 3.850In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 40.2 V SMD/SMT 64.8 V 44.7 V SMB (DO-214AA) 23.9 A 1.5 kW 30 kV 30 kV - 65 C + 185 C T15B Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes TA6L - A 15V 2.032In Stock
Min.: 1
Mult.: 1
: 3.500

Reel, Cut Tape

Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 15V BI 12.875In Stock
Min.: 1
Mult.: 1
: 15.000

Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes Low Cap TVS 6.5V 5% 1500W uni 100pF 1.060In Stock
Min.: 1
Mult.: 1
: 200

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMC (DO-214AB) 100 A 1.5 kW 100 pF 8 kV 15 kV - 65 C + 150 C Reel, Cut Tape, MouseReel