ESD Protection Diodes / TVS Diodes

 ESD Protection Diodes / TVS Diodes
TVS Diodes are available at Mouser from leading manufacturers. Mouser is an authorized distributor for many inductor manufacturers including Bourns, Diodes Incorporated, Littelfuse, Nexperia, onsemi, Semtec, STMicroelectronics, Vishay & more.
More...

Please view our large selection of TVS diodes below.
Results: 77.386
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,30V 5%,UNIDIR,SMC TVS 3.499In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel SMD/SMT 41.4 V 31.5 V SMC (DO-214AB) 36.2 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,30V 5%,BIDIR,SMC TVS 408In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel SMD/SMT 41.4 V 31.5 V SMC (DO-214AB) 36.2 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,33V 5%,UNIDIR,SMC TVS 3.118In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel SMD/SMT 45.7 V 34.7 V SMC (DO-214AB) 32.8 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,33V 5%,UNIDIR,SMC TVS 3.382In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel SMD/SMT 45.7 V 34.7 V SMC (DO-214AB) 32.8 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,47V 5%,UNIDIR,SMC TVS 3.486In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel SMD/SMT 64.8 V 44.7 V SMC (DO-214AB) 23.1 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,68V 5%,BIDIR,SMC TVS 3.480In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel SMD/SMT 92 V 64.6 V SMC (DO-214AB) 16.3 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,82V 5%,BIDIR,SMC TVS 3.500In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel SMD/SMT 113 V 77.9 V SMC (DO-214AB) 13.3 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,91V 5%,BIDIR,SMC TVS 3.425In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel SMD/SMT 125 V 86.5 V SMC (DO-214AB) 12 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3.0C - CA 60V 1.340In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMC (DO-214AB) 31 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3.0C - CA 64V 1.645In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMC (DO-214AB) 29.1 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,18V 5%,BIDIR,SMB TVS 5.869In Stock
Min.: 1
Mult.: 1
: 3.200

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.5 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,33V 5%,SMB PAR 4.380In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V SMB (DO-214AA) 33.9 A 1.5 kW 30 kV 30 kV - 65 C + 185 C T15B Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,51V 5%,SMB PAR 4.400In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 43.6 V SMD/SMT 70.1 V 48.5 V SMB (DO-214AA) 22.1 A 1.5 kW 30 kV 30 kV - 65 C + 185 C T15B Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 797In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 110 V Axial 178.6 V 122.9 V P600-2 84.5 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 549In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 51 V Axial 82.9 V 57 V P600-2 182.1 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 834In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 42 V Axial 72 V 46.9 V P600-2 420.8 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 10Vso 7VAC 294A 4.432In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 10 V Axial 17 V 11.1 V P600-2 300 A 5 kW 30 kV 30 kV - 55 C + 175 C 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 12Vso 9VAC 251A 2.279In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 12 V Axial 19.9 V 13.3 V P600-2 256.3 A 5 kW 30 kV 30 kV - 55 C + 175 C 5KP Reel, Cut Tape

Littelfuse ESD Protection Diodes / TVS Diodes 14 CH DIODE ARRAY 2.564In Stock
Min.: 1
Mult.: 1

Bidirectional 14 Channel 30 V DIP PDIP-16 5 A 3 pF 4 kV 15 kV - 40 C + 105 C SP720 Tube
Littelfuse ESD Protection Diodes / TVS Diodes 11V 5kW UNI-DIR TP5KP AEC-Q101 1.380In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 11 V Axial 18.2 V 12.2 V P600-2 280.2 A 5 kW 30 kV 30 kV - 55 C + 150 C 5KP AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 24V 5kW UNI-DIR TP5KP AEC-Q101 817In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 24 V Axial 38.9 V 26.7 V P600-2 131.1 A 5 kW 30 kV 30 kV - 55 C + 150 C 5KP AEC-Q100 Reel, Cut Tape
Texas Instruments ESD Protection Diodes / TVS Diodes 22-V bidirectional f lat-clamp surge pro 7.068In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 22 V SMD/SMT 29.6 V 26.6 V SON-8 30 A 62 pF 8 kV 15 kV - 40 C + 125 C TVS2201 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 75V Unidirect 6.950In Stock
Min.: 1
Mult.: 1
: 1.400

Unidirectional 1 Channel 64.1 V Axial 104 V 71.3 V 14.6 A 1.5 kW - 55 C + 175 C 1.5KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 36V Vwm TransZorb eSMP TO-277A SMPC 7.106In Stock
Min.: 1
Mult.: 1
: 1.500

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 44.2 V TO-277A-3 25.8 A 1.5 kW - 55 C + 150 C SMPC_A Reel, Cut Tape, MouseReel

Silergy ESD Protection Diodes / TVS Diodes USB3.x, Ch 8, Direction Uni, Vrwm 3.3V, Cj 0.42 pF, Ipp6 A, Ppk 30W 5.297In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 8 Channel 3.6 V SMD/SMT 6 V DFN-3810-9 6 A 30 W 420 fF 15 kV 15 kV - 40 C + 125 C Reel, Cut Tape, MouseReel