ESD Protection Diodes / TVS Diodes

 ESD Protection Diodes / TVS Diodes
TVS Diodes are available at Mouser from leading manufacturers. Mouser is an authorized distributor for many inductor manufacturers including Bourns, Diodes Incorporated, Littelfuse, Nexperia, onsemi, Semtec, STMicroelectronics, Vishay & more.
More...

Please view our large selection of TVS diodes below.
Results: 77.386
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 14V Uni DO-214AB TR13 2.141In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMC (DO-214AB) 129.3 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 15V Uni DO-214AB TR13 2.165In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 123 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 48V Uni DO-214AB TR13 2.242In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 51V Uni DO-214AB TR13 2.164In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMC (DO-214AB) 36.4 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 60V Uni DO-214AB TR13 2.121In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMC (DO-214AB) 31 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 7.5V Uni DO-214AB TR13 2.018In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V SMC (DO-214AB) 232.6 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 5.0SMDJ, DO-214AB, 85V, 137V, AUTO, Reel 13" 2.990In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMC (DO-214AB) 5.0SMDJ-AT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. 4.029In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 3.3 V SMD/SMT 12 V 5.3 V TSOP-6 20 A 200 W 300 pF 30 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,100V 5%,BIDIR,SMC TVS 3.425In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 8.55 V SMD/SMT 14.5 V 10.5 V SMC (DO-214AB) 103 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,120V 5%,UNIDIR,SMC TVS 3.075In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 12.6 V SMC (DO-214AB) 89.8 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,160V 5%,BIDIR,SMC TVS 3.435In Stock
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel SMD/SMT 219 V 152 V SMC (DO-214AB) 6.8 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,18V 5%,UNIDIR,SMC TVS 2.832In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel SMD/SMT 25.2 V 18.9 V SMC (DO-214AB) 59.5 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,20V 5%,UNIDIR,SMC TVS 3.000In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel SMD/SMT 27.7 V 21 V SMC (DO-214AB) 54.2 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,51V 5%,UNIDIR,SMC TVS 3.430In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel SMD/SMT 70.1 V 48.5 V SMC (DO-214AB) 21.4 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,6.8V 5%,UNIDIR,SMC TVS 2.795In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.8 V SMC (DO-214AB) 143 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,62V 5%,UNIDIR,SMC TVS 3.470In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel SMD/SMT 85 V 58.9 V SMC (DO-214AB) 17.6 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,68V 5%,UNIDIR,SMC TVS 3.375In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel SMD/SMT 92 V 64.6 V SMC (DO-214AB) 16.3 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,82V 5%,UNIDIR,SMC TVS 3.500In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel SMD/SMT 113 V 77.9 V SMC (DO-214AB) 13.3 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 300W,400V 5%,UNIDIR,SMA TVS 1.155In Stock
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMA (DO-214AC) 550 mA 400 W - 65 C + 150 C P4SMA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1KW,28V 5%,UNIDIR,SMB TVS 1.120In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 22 A 1 kW - 55 C + 150 C SMB10J Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1KW,33V 5%,UNIDIR,SMB TVS 1.870In Stock
Min.: 1
Mult.: 1
: 3.200

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 18.8 A 1 kW - 55 C + 150 C SMB10J Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,17V 5%,UNIDIR,SMB TVS 5.871In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMB (DO-214AA) 21.7 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,6.0V 5%,UNIDIR,SMC TVS 728In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMC (DO-214AB) 145.6 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes ESD,26V,Uni,2CH 11.985In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 26 V SMD/SMT 46 V 31.35 V SC-59-3 (SOT-23-3) 40 W 30 kV 30 kV - 55 C + 150 C PJMBZ AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 6.0V Uni DO-214AB TR13 2.217In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMC (DO-214AB) 291.3 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel