ESD Protection Diodes / TVS Diodes

 ESD Protection Diodes / TVS Diodes
TVS Diodes are available at Mouser from leading manufacturers. Mouser is an authorized distributor for many inductor manufacturers including Bourns, Diodes Incorporated, Littelfuse, Nexperia, onsemi, Semtec, STMicroelectronics, Vishay & more.
More...

Please view our large selection of TVS diodes below.
Results: 77.386
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes High Power uClamp 8V ESD & Surge Protection 22.528In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 8 V SMD/SMT 23 V 11 V 0603 (1610 metric) 65 A 1.5 kW 475 pF 30 kV 30 kV - 40 C + 125 C uCLAMPxx71P AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 1.329In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 220 V Axial 356 V 245.7 V P600-2 42.4 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 623In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 58 V Axial 93.8 V 64.8 V P600-2 161 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 40Vso 31VAC 78A 2.299In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 40 V Axial 64.5 V 44.4 V P600-2 79.1 A 5 kW 30 kV 30 kV - 55 C + 175 C 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS LEADED SLD 36V 1.629In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMTO-263-2 79 A 1.8 kW 30 kV 30 kV - 55 C + 150 C SLD6S AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 17V 7kW UNI-DIR SLD8S AEC-Q101 1.076In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMTO-263 253 A 2.2 kW 30 kV 30 kV - 55 C + 175 C SLD8S AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 26V 7kW UNI-DIR SLD8S AEC-Q101 1.156In Stock
Min.: 1
Mult.: 1
: 500
Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMTO-263 167 A 2.2 kW 30 kV 30 kV - 55 C + 175 C SLD8S AEC-Q101 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY 1.400In Stock
Min.: 1
Mult.: 1

Bidirectional 6 Channel 30 V DIP PDIP-8 7 A 5 pF 8 kV 15 kV - 40 C + 105 C SP723 Tube
Littelfuse ESD Protection Diodes / TVS Diodes 24V 5kW BI-DIR TP5KP AEC-Q101 1.437In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 24 V Axial 38.9 V 26.7 V P600-2 131.1 A 5 kW 30 kV 30 kV - 55 C + 150 C 5KP AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 47V AEC-Q101 5% Bi-Directional 4.879In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 40.2 V SMD/SMT 64.8 V 44.7 V SMC (DO-214AB) 23.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments ESD Protection Diodes / TVS Diodes Automotive USB D+/D- short-to-VBUS and I 1.930In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 2 Channel SMD/SMT MSOP-10 10 uF 8 kV 15 kV - 40 C + 125 C TPD2S701 AEC-Q100 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 75V 5kW BIDIR SMC AECQ 1.331In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMC (DO-214AB) 41.4 A 5 kW - 55 C + 150 C 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 53.660In Stock
Min.: 1
Mult.: 1
: 27.000

Bidirectional 1 Channel 5 V SMD/SMT 9.5 V 5 V SOD-992-2 4.75 A 45 W 13 pF 13 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 51V Vwm TransZorb eSMP TO-277A SMPC 5.785In Stock
Min.: 1
Mult.: 1
: 1.500

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 62.7 V TO-277A-3 18.2 A 1.5 kW - 55 C + 150 C SMPC_A Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 1LINE 8V AEC-Q100 11.591In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 15 V SMD/SMT 30 V 16.7 V 0402 (1006 metric) 4 A 120 W 500 fF 8 kV 15 kV - 55 C + 125 C RCLAMP152 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 13pF 7.5A(8/20us) SLP0603P2X3F 27.042In Stock
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 5 V 11 V 6 V 0201 (0603 metric) 7.5 A 10.5 pF 30 kV 30 kV Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 837In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 240 V Axial 387 V 268.1 V P600-2 78.3 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 58Vso 45VAC 53A 3.934In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 58 V Axial 93.6 V 64.4 V P600-2 54.5 A 5 kW 30 kV 30 kV - 55 C + 175 C 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ESD 430V BI 98In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 430 V Axial 625 V 440 V AK6-2 6 kA 1 nF 8 kV 15 kV - 55 C + 125 C AK6-Y Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 5V .30pF 22kV 15.000In Stock
Min.: 1
Mult.: 1
: 15.000

Unidirectional 1 Channel 7 V SMD/SMT 9.2 V 9 V 0201 (0603 metric) 2 A 250 fF 20 kV 20 kV - 30 C + 85 C SP-ELC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 6Ch High Energy SCR Array 1.780In Stock
Min.: 1
Mult.: 1

Bidirectional 4 Channel 30 V SMD/SMT 30 V SOIC-8 5 pF - 40 C + 105 C SP725 Tube
Diodes Incorporated ESD Protection Diodes / TVS Diodes 4-Ch Low Cap TVS 0.65pF 5Vrrm 6Vbr 105.803In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 12 V 6 V TSOT-26-6 4.7 A 650 fF 16 kV 19 kV - 55 C + 150 C DT1446 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 68V Bidirect 7.850In Stock
Min.: 1
Mult.: 1
: 4.000

Bidirectional 1 Channel 58.1 V Axial 92 V 64.6 V DO-15 (DO-204AC) 6.5 A 600 W - 55 C + 175 C P6KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 200W 39V 5% Unidir 9.740In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V GL41 (DO-213AB) 7.4 A 400 W - 55 C + 150 C TGL41 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes TVS ARRAY4 ELMNTS 12.644In Stock
Min.: 1
Mult.: 1
: 8.000

Unidirectional 4 Channel SMD/SMT 6.1 V SOT-553-5 80 W 35 pF + 150 C RSA6.1J4 Reel, Cut Tape, MouseReel