ESD Protection Diodes / TVS Diodes

 ESD Protection Diodes / TVS Diodes
TVS Diodes are available at Mouser from leading manufacturers. Mouser is an authorized distributor for many inductor manufacturers including Bourns, Diodes Incorporated, Littelfuse, Nexperia, onsemi, Semtec, STMicroelectronics, Vishay & more.
More...

Please view our large selection of TVS diodes below.
Results: 77.386
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 698In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 78 V Axial 126.1 V 87.1 V P600-2 119.7 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial 204In Stock
Min.: 1
Mult.: 1
Bidirectional 1 Channel 28 V Axial 50 V 31.28 V P600-2 606 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 768In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 42 V Axial 72 V 46.9 V P600-2 420.8 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 1.528In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 43 V Axial 73 V 48 V P600-2 415.1 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 16Vso 12VAC 192A 1.065In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 16 V Axial 26 V 17.8 V P600-2 196.2 A 5 kW 30 kV 30 kV - 55 C + 175 C 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 20Vso 15VAC 154A 1.922In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 20 V Axial 32.4 V 22.2 V P600-2 157.4 A 5 kW 30 kV 30 kV - 55 C + 175 C 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 60V 2200W BI-DIR SLD AEC-Q101 5.656In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 60 V Axial 96.8 V 68.4 V P600-2 52.7 A 2.2 kW 30 kV 30 kV - 55 C + 175 C SLD AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 1CH 30KV 6V 162.873In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 6 V SMD/SMT 15.6 V 8.5 V SOD-882-2 10 A 30 pF 30 kV 30 kV - 40 C + 125 C SP1005 AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 30pF30kV Bi 0201 Flip Chip 78.685In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 6 V SMD/SMT 15.6 V 8.5 V 0201 (0603 metric) 10 A 30 pF 30 kV 30 kV - 40 C + 125 C SP1005 AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes .3pF 10KV 28V SOD8820 17.509In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 28 V SMD/SMT 48 V SOD-882-2 2 A 300 fF 10 kV 15 kV - 40 C + 125 C SP3130 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W 188V Unidirect 1.543In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 188 V Axial 328 V 209 V P600-2 15.2 A 5 kW - 55 C + 175 C 5KP188A Reel, Cut Tape

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes 2-/4-/6-/8-Channel 30kV ESD Protectors 1.228In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 4 Channel 16 V SMD/SMT 120 V UDFN-6 6 pF 14 kV 30 kV - 40 C + 125 C MAX13204E Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes 2-/4-/6-/8-Channel 30kV ESD Protectors 2.455In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 8 Channel 16 V SMD/SMT 120 V UDFN-10 6 pF 14 kV 30 kV - 40 C + 125 C MAX13208E Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 50.050In Stock
Min.: 1
Mult.: 1
: 27.000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.6 V 3.3 V SOD-992-2 5 A 38 W 12 pF 15 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 24V 5% SMA (DO-214AC) 11.439In Stock
Min.: 1
Mult.: 1
: 1.800

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W - 55 C + 150 C SMAJ_AH Auto AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 31.4-34.7Vbr AEC-Q101 Qualified 4.716In Stock
Min.: 1
Mult.: 1
: 1.500

Bidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V TO-277A-3 32.8 A 1.5 kW - 65 C + 185 C TPC_CA AEC-Q100 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1-Line Femto Farad RailClamp w/ EOS 14.989In Stock
Min.: 1
Mult.: 1
: 15.000

1 Channel 3.3 V SMD/SMT 8.5 V 5.5 V 0201 (0603 metric) 7 A 60 W 200 fF 12 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 500W (8/20us), Stand-off voltage = 5V 1.239In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 4 Channel 5 V SMD/SMT 9.8 V 6 V 500 W 200 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 1.436In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 17 V Axial 29.3 V 18.99 V P600-2 515.4 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 484In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 200 V Axial 319.1 V 223.4 V P600-2 47.3 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 487In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 58 V Axial 93.8 V 64.8 V P600-2 161 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial 98In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 84 V Axial 139.2 V 93.8 V P600-2 217.7 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 1.919In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 250 V Axial 425 V 277 V P600-2 12 A 5 kW 30 kV 30 kV - 55 C + 175 C 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 26Vso 20VAC 119A 1.416In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 26 V Axial 42.1 V 28.9 V P600-2 121.1 A 5 kW 30 kV 30 kV - 55 C + 175 C 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 5V .2pF 20kV 2CH 14.252In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 7 V SMD/SMT 13 V 8.8 V 0402 (1005 metric) 2.5 A 300 fF 22 kV 22 kV - 30 C + 85 C SP-ULC Reel, Cut Tape, MouseReel