ESD Protection Diodes / TVS Diodes

 ESD Protection Diodes / TVS Diodes
TVS Diodes are available at Mouser from leading manufacturers. Mouser is an authorized distributor for many inductor manufacturers including Bourns, Diodes Incorporated, Littelfuse, Nexperia, onsemi, Semtec, STMicroelectronics, Vishay & more.
More...

Please view our large selection of TVS diodes below.
Results: 77.386
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diodes Incorporated ESD Protection Diodes / TVS Diodes Surge Protection PP U-DFN1610-2 T&R 10K 23.669In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 22 V SMD/SMT 37 V 23.5 V U-DFN1610-2 28 A 1 kW 200 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W 160V Unidirect 1.308In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 160 V Axial 259 V 178 V P600-2 19.3 A 5 kW - 55 C + 175 C 5KP160A Reel, Cut Tape
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS Standard 2.5uA 5VDC 5Channel 6.071In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 5 Channel 5 V SMD/SMT 6.8 V 6 V SC-70-6 (SOT-363-6) 6 A 13 pF - 55 C + 85 C WE-TVS Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 8W,14V 5%,SMD PAR AEC-Q101 Qualified 985In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V DO-218AB-2 284 A 6.6 kW - 55 C + 175 C SM8S_A AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) 4.095In Stock
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMC (DO-214AB) 57.4 A 5 kW 8 kV 15 kV - 55 C + 150 C SMC5K Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5.0 Volt 33 Watt 5 Diode 14.380In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 5 Channel 5 V SMD/SMT 13 V 6 V LLP75-6 2.5 A 43 W 15 pF 15 kV 15 kV - 40 C + 125 C VESD05A Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 12V,ESD Protection,SOT-23,UNI 113.981In Stock
Min.: 1
Mult.: 1
: 3.000

SOT-23-3 - 55 C + 125 C PJMBZ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 785In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 26 V Axial 44 V 29.04 V P600-2 343.2 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 698In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 30 V Axial 50.7 V 33.51 V P600-2 297.8 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 1.792In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 60 V Axial 97.4 V 67 V P600-2 155 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 765In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 64 V Axial 104.2 V 71.5 V P600-2 144.9 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 24V 2200W UNI-DIR SLD AEC-Q101 1.484In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 24 V Axial 38.9 V 26.7 V P600-2 131.1 A 2.2 kW 30 kV 30 kV - 55 C + 175 C SLD AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 20pF 30kV Bi 19.763In Stock
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 6 V SMD/SMT 10 V 01005 (0402 metric) - 40 C + 125 C SP1020 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 3.3V UNI 34.133In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 3.3 V SMD/SMT 6 V 6.5 V uDFN-10 6 A 320 fF 12 kV 15 kV - 40 C + 125 C SP3420 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 36V AEC-Q101 5% Uni-Directional 7.625In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMC (DO-214AB) 30.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Lo-Cap 3Ch +/-15KV E SD-Prot Array ALT 5 ALT 595-TPD3E001DRYR 27.999In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 3 Channel 5.5 V SMD/SMT 25 V 11 V SON-6 10 A 90 W 1.5 pF 8 kV 15 kV - 40 C + 85 C TPD3E001 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protection PP SOD923 T&R 10K 139.798In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5.5 V SMD/SMT 12 V 6.2 V SOD-923-2 9 A 108 W 64 pF 30 kV 30 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes TVS UNIDIRECTIONAL 48.605In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V PowerDI123-2 24.5 A 225 W - 65 C + 150 C DFLT5V0 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W 26V Unidirect 1.056In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 26 V Axial 42.1 V 28.9 V P600-2 119 A 5 kW - 55 C + 175 C 5KP26A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W 28V Unidirect 1.359In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 28 V Axial 45.4 V 31.1 V P600-2 110 A 5 kW - 55 C + 175 C 5KP28A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 36V 5% Bidir 3.089In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 10.3 A 600 W - 55 C + 150 C SMBG Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 36V 5kW BIDIR 1.570In Stock
Min.: 1
Mult.: 1
: 1.500
Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 86.1 A 5 kW - 55 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Low-Capacitance, 2/3/4/6-Channel, 15kV ESD-Protection Arrays for High-Speed Data Interfaces 1.078In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 2 Channel 3.3 V SMD/SMT WLP-4 30 kV 30 kV - 55 C + 125 C MAX3202E Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS 29.974In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 3.3 V SMD/SMT 20 V 7 V X3DFN-2 3 A 12.2 W 300 fF 20 kV 20 kV - 55 C + 150 C ESD8472 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line, 3V, 30pF, ESD/CDE, SLP1006P2 14.481In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 3 V SMD/SMT 8 V 2.8 V SLP1006P2 5 A 40 W 18 pF 25 kV 30 kV - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel