New Ethernet Cables / Networking Cables

Amphenol Commercial RJ Low Smoke Zero Halogen (LSZH) Modular Cable Assemblies are LSZH-compatible assemblies to meet environmental standards. The cable jacket is made of UL CM-rated LSZH material. These Amphenol Commercial RJ Cable Assemblies come in a variety of colors, lengths, and boot styles with speeds up to 25Gb Ethernet. The assemblies also offer a full range of cable shielding options.
-
Amphenol RJ Low Smoke Zero Halogen Modular Cable AssembliesLSZH-compatible assemblies to meet environmental standards.13.07.2026 -
HARTING ix Industrial® PushPull Type-C® ConnectorsShielded design, Type-C coding, true PushPull locking functionality, includes IP20 and Mini series.02.07.2026 -
HARTING ix Industrial® PushTrigger IP20 ConnectorsOffers three different coding options (Type A, B, and C) as an alternative to PushPull solutions.26.06.2026 -
HARTING RJ45 Eco-I Cat5e & Cat6A Cable AssembliesCost-optimized solution for straightforward data transmission needs in industrial environments.26.05.2026 -
Schneider Electric TeSys Tera Motor Management SystemCombines motor protection, control, and monitoring into a single modular device.22.05.2026 -
Phoenix Contact M12 Push-Pull Network CablesOffers simple, reliable, and secure high-speed data transmission for Ethernet applications.02.04.2026 -
Brainboxes CC-500 IDC-MM to RJ45 Cable PackComes in packs of 5, measuring 30cm, and featuring 10/100 Ethernet for PE-505 and PE-508 switches.03.03.2026 -
Brainboxes CC-510 IDC-MM to RJ45 Cable PackSupports 10/100/1000 Ethernet for PE-515 embedded industrial Ethernet switches.03.03.2026 -
Adam Tech HT-X Modular Twisted-Pair Data ConnectorsA fully shielded high-speed differential solution designed for high-speed automotive Ethernet.30.10.2025 -
Phoenix Contact RJ45 Color Patch CablesProvide a secure connection and disconnection with a reliable locking clip protection.28.08.2025 -
Bulgin 6000 Series Buccaneer Cat6A ConnectorsProvides high noise immunity, full shielding, and EMI protection for rugged environments.25.08.2025 -
Weidmuller SPE Unmanaged SwitchesFeatures four 10Base-T1L ports with PoDL, delivering power and data over a single twisted pair.14.08.2025 -
Tripp Lite Industrial-Grade IT SolutionsPurpose-built to power, protect, and connect IT equipment in harsh environments.07.08.2025 -
L-Com Starlink Gen 3 Ethernet Replacement Cable KitsSolution for extending and replacing damaged cables in various settings without proprietary cables.27.06.2025 -
L-Com ix Industrial Category 6a Ethernet CablesBuilt with 26 AWG conductors and double-shielded SF/UTP constructions with foil and braid shields.26.06.2025 -
L-Com Category 6a 10Gigabit Ethernet Patch CablesFeature RJ45 male connectors on both ends and 50µ minimum gold-plated contacts for reliability.26.06.2025 -
KYOCERA AVX Single Pair Ethernet (SPE) ConnectorsMeets IEC 63171-6 standard, 10Mbit/s to 1GBit/s transmission speed & up to 1000m transmission range.30.04.2025 -
Cinch Connectivity Solutions QSFP-DD Connectors, Cages, & Cable AssembliesSuitable for servers, patch panels, data center interconnections, and high-density networks.04.02.2025 -
ODU AMC® High-Density Ethernet CablesFeatures high contact-density connectors, Ethernet (10Gbit/s) data transmission, and robust design.14.01.2025 -
Amphenol Hybrid ConnectorsOffers a compact design and combines power supply and data transmission in one single connector.07.10.2024 -
Amphenol Cable AssembliesRobust and compatible with vendors such as Cisco, Dell, Fujitsu, HP, IBM, Intel, Tyco, and more.03.10.2024 -
Airgain AC-Fleet™ 5G Vehicle GatewaysCombine a 5G modem, Wi-Fi 6 router, and high-performance antennas into a single, low-profile unit.01.10.2024 -
NEUTRIK NKE5E-E1E1 etherFLEX® TOP CAT5e Network CablesOffer high-quality complete connectivity solutions with 1Gbit/s performance and standard compliance.18.09.2024 -
HARTING ix Industrial® IP20 PushPull CablesOffers improved bend protection and protection against higher tension on the cable.10.09.2024 -
Amphenol OSFP-XD Copper Cable AssembliesCompatible with PCIe® Gen 5 lengths to 3m passive and offers a mating force of 40N maximum.29.08.2024 -