New Fans & Blowers

Sanyo Denki San Ace 40 9RA 40mm Low Noise DC Fans deliver efficient, low-noise cooling for high-density equipment such as inverters, power supply units, and medical equipment. The San Ace 40 9RA fans feature an optimized blade and frame shape, along with improved motor efficiency, to reduce the sound pressure level and power consumption compared to the current 9P model. The noise level has been reduced by 7dB(A), while power consumption has been reduced by about 56%. Sanyo Denki San Ace 40 9RA DC fans are available in two sizes: 40mm x 40mm x 20mm and 40mm x 40mm x 28mm. These fans are made with lead-free brass, comply with the RoHS Directive, and are certified as an Eco Product.
-
Sanyo Denki San Ace 40 9RA 40mm Low Noise DC FansDelivers efficient cooling for high-density equipment such as inverters and medical equipment.30.06.2026 -
NMB Technologies IP68 Advanced Potting II DC Fans with PWMProtects against dust and water ingress and offers several benefits over Potting I methods.23.03.2026 -
Sunon High-Reliability DC Fans for EV Charging StationsHigh-reliability 2-ball DC fans optimized for the demanding thermal needs of EV charging stations.13.03.2026 -
Sanyo Denki San Ace 92AD 9AD High Airflow ACDC FansFeature high static pressure up to 76Pa and airflow up to 47.3CFM12.03.2026 -
ebm-papst AxiForce 40 Series Efficient, Quiet DC Axial FansFeature innovative flow geometry and robust design, ideal for use in tough environmental conditions.05.03.2026 -
Same Sky 80mm DC Axial Fans80mm x 80mm frame size, multiple speed options, and pulse-width (PWM) modulation/tachometer wires.17.02.2026 -
L-Com 1U Fan UnitsMounts to standard 19" racks and cabinets to improve airflow and extend equipment lifespan.05.11.2025 -
Sunon PF Series 80x38 DC FansOffers dimensions of 80mm x 80mm x 38mm and is suitable for dispersing heat in tight spaces.04.11.2025 -
Sunon PF Series 60x25 FansIdeal for dissipating heat when space is limited and offers dimensions of 60mm x 60mm x 25mm.04.11.2025 -
Sanyo Denki San Ace 80L 9LG High Airflow, Long Life DC FansFeature high static pressure, high airflow, long service life, and low power consumption.29.10.2025 -
Orion Fans OA280EC Series with 0-10V PWM and Tach EC FansOffer high-performance cooling with energy-efficient EC motors, available in 115V and 230V models.08.10.2025 -
Sanyo Denki San Ace 80x80x80mm 9CRHA Counter Rotating DC FansCounter-rotating fans with improved cooling performance in high impedance areas.29.09.2025 -
NMB Technologies Next-Gen High Performance 40mm Server FansOffers speeds of up to 40,000RPM, a 12V rated voltage, and UL 94V-0 rated construction.15.09.2025 -
Orion Fans OD6038-VXE High-Performance Vane Axial DC FansOffer high static pressure, vane axial frame, with 12V, 24V, and 48V options.15.09.2025 -
Orion Fans ODC10025 Compact 100x25mm DC Centrifugal BlowersSmall motorized impellers that include PWM speed control input and an open collector tach output.21.08.2025 -
Orion Fans OA109Y Series Plastic Frame 120mm AC FansFeature 115V and 230V rated voltage, 110CFM maximum airflow, and 0.37 maximum static pressure.21.08.2025 -
Orion Fans OD254AP IP68 Div1 UL60079 Explosion Proof DC FansFeature 12V, 24V, and 48V rated voltage, ≥10MΩ at 500VDC insulation resistance, and UL 60079 rated.19.08.2025 -
Orion Fans OEC355206 Series 355x206.2mm EC Centrifugal FanProvides high airflow and low power capabilities in a ball-bearing style package.18.08.2025 -
Orion Fans OEC404205 Series 404x204.7mm EC Centrifugal FansFeatures high airflow and low power capabilities in a large size with 404mm x 204.7mm dimensions.18.08.2025 -
Sanyo Denki San Ace 200x70 9GA Low Power Consumption DC FanOperates on about 36% less power while maintaining the same airflow and static pressure.29.07.2025 -
Sanyo Denki 120W 9WPA High Airflow, Splash Proof DC FansOffer high static pressure, improved airflow, and low power consumption.25.04.2025 -
ebm-papst Axial FansMoves air in a direction parallel to the fan's rotation axis, offers wide choice of sizes & options.12.02.2025 -
ebm-papst Centrifugal Fans & BlowersIdeally suited for applications where higher pressure is needed at lower airflow rates.12.02.2025 -
Orion Fans OE25079 250mm x 78.5mm Dual-Speed EC FansDual-speed fans that serve as a drop-in replacement for the discontinued OA200EC series.20.01.2025 -
Orion Fans FANCLIP Mounting Clips for Fans with 4mm HolesCompatible for use with flange-type fan frames and offers a 6in/lbs maximum torque.21.11.2024 -