New Distance Sensor Development Tool

Infineon Technologies XENSIV™ BGT60CUTR13AIP Connected Sensor Kit features the XENSIV™ BGT60CUTR13AIP CMOS 60GHz radar sensor. It is a versatile Internet of Things (IoT) sensor platform designed to accelerate development, enabling rapid prototyping of new ideas and real-time evaluation of various use cases. The Infineon Technologies BGT60CUTR13AIP Connected Sensor Kit boasts a compact form factor, is Adafruit Feather-compatible, and can be powered by a battery, which makes it a convenient and flexible solution for IoT development.
-
Infineon Technologies XENSIV™ BGT60CUTR13AIP Connected Sensor KitKit that features the XENSIV™ BGT60CUTR13AIP CMOS 60GHz radar sensor.03.04.2026 -
ams OSRAM TMF8829 dToF EVM KitsProvides an easy way to evaluate TMF8829 direct Time-of-Flight sensors for distance measurement.24.11.2025 -
Asahi Kasei Microdevices AKD5818AiM-EZ-V Rapid Prototyping KitDesigned to evaluate the performance of the AK5818AIM millimeter-wave radar signal processing IC.10.09.2025 -
Texas Instruments AWR2E44PEVM Evaluation ModuleOffers an easy-to-use AWR2E4xP device solution, with direct connectivity to the DCA1000 EVM.09.09.2025 -
STMicroelectronics SATEL-VL53L7 Breakout BoardIncludes two breakout boards with a perforated VL53L7 Time-of-Flight sensor module.24.07.2025 -
Apex Microtechnology AIC1601 Evaluation BoardStreamlines the evaluation of the AIC1601 in an inductive proximity switch application.14.01.2025 -
Texas Instruments xWRL1432BOOST-BSD Evaluation BoardsAn easy-to-use 70GHz mmWave sensor evaluation kit based on the AWRL1432 device.25.10.2024 -
Zilog / IXYS ZDP323 Digital Passive Infrared (PIR) SensorsFeatures dual-element PIR sensor with communication interface for fully integrated motion sensor.02.05.2024 -
Broadcom AFBR-S50-FEK Evaluation KitContains all the hardware needed to start working with the AFBR-S50 multipixel TOF sensors.26.04.2024 -
STMicroelectronics P-NUCLEO-53L4A3 Evaluation KitUsed for learning, evaluating, and developing applications using the VL53L4ED Time-of-Flight sensor.05.04.2024 -
Texas Instruments AWR2944EVM/AWR2944PEVM Evaluation ModulesAn easy-to-use platform for evaluating the AWR2944 mmWave system-on-chip (SoC) radar sensor.17.10.2023 -
TDK EV_ICU-20201-00 Evaluation BoardIncludes the ICU-2021 ultrasonic sensor device with PCB, two capacitors, and a connector.06.09.2023 -
TDK DK-x0201 Development KitDesigned around Atmel's SAMG55 MCU and includes an on-board embedded debugger.06.09.2023 -
TDK EV_MOD_ICU-20201-01 Evaluation ModuleEvaluate the ICU-20201 ultrasonic sensor with a 45° Field-of-View (FoV).29.08.2023 -
TDK EV_MOD_ICU-10201-00 Evaluation ModuleIncorporates an ICU-10201 TOF sensor with acoustic housing, a PIF, two capacitors and a Connector.29.08.2023 -
Infineon Technologies REF_BGT60LTR11AIP_M0 Evaluation BoardRadar Arm® Cortex®-M0 reference board that features the BGT60LTR11AIP 60GHz XENSIV™ radar sensor.10.08.2023 -
STMicroelectronics SATEL-VL53L8 Breakout BoardFeatures two breakout boards intended to be integrated into users' designs easily.10.04.2023 -
TDK EV_MOD_ICU-20201-00 Evaluation ModuleEvaluates the ICU-20201 Time-of-Flight sensor and plugs into the DK-x0201 development kit.15.03.2023 -
Acconeer PCR Sensor Evaluation Kits for A121Consist of XE121, XC120, XE125 and XM125.23.02.2023 -
STMicroelectronics P-NUCLEO-53L7A1 Evaluation KitUses the VL53L7CX Time-of-Flight 8x8 multizone ranging sensor with a 90° diagonal FoV.30.12.2022 -
STMicroelectronics P-NUCLEO-53L4A1 STM32 Nucleo PackAllows users to evaluate, learn, and develop applications using the VL53L4CD ToF proximity sensor.15.07.2022 -
STMicroelectronics P-NUCLEO-53L4A2 STM32 Nucleo PackAllows the user to evaluate, learn, and develop applications using the VL53L4CX ToF sensor.15.07.2022 -
STMicroelectronics AEK-SNS-2TOFM1 Predefined Gesture Detection SystemIncludes two Time-of-Flight distance-ranging sensors.21.06.2022 -
SparkFun Qwiic dToF Imager - TMF8820Direct time-of-flight (dToF) sensor that includes a single modular package.05.05.2022 -
SparkFun Qwiic dToF Imager - TMF8821A direct time-of-flight (dToF) sensor that includes a single modular package.05.05.2022 -