GaAs RF Amplifier

Results: 709
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Microchip Technology RF Amplifier DC-22GHz 2W MMIC Distributed Amplifier QFN Non-Stocked Lead-Time 24 Weeks
Min.: 25
Mult.: 1
22 GHz 15.5 dB 3.5 dB SMD/SMT QFN-32 GaAs 31.5 dB 34 dBm - 55 C + 85 C
Analog Devices RF Amplifier 50-95GHz LNA Die- 2 pc
Non-Stocked Lead-Time 14 Weeks
Min.: 2
Mult.: 2

50 GHz to 95 GHz 3 V 120 mA 14 dB 5 dB Low Noise Amplifiers SMD/SMT Die GaAs 14 dBm 21 dBm - 55 C + 85 C ADL7003 Gel Pack
Analog Devices RF Amplifier 1 20GHz wideband LNA Non-Stocked Lead-Time 14 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

1 GHz to 20 GHz 5 V 175 mA 12 dB 6.5 dB Low Noise Amplifiers SMD/SMT LFCSP-24 GaAs 23.5 dBm - 40 C + 85 C ADL7078 Reel
Analog Devices RF Amplifier 10 MHz to 20 GHz High Gain LNA Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500

10 MHz to 6 GHz 3 V to 6 V 220 mA 20 dB 3.5 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 38 dBm - 40 C + 85 C ADL8100 Reel
Analog Devices RF Amplifier LNA, 10 MHz-20GHz Non-Stocked Lead-Time 15 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

1 GHz to 22 GHz 5 V 110 mA 27 dB 3 dB Low Noise Amplifiers SMD/SMT LFCSP-16 GaAs 23 dBm - 40 C + 85 C ADL8102 Reel
Analog Devices RF Amplifier High Linearity, LNA, 0.4 GHz to 7.5 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

400 MHz to 7.5 GHz 3 V to 5.5 V 150 mA 13 dB 4.5 dB Low Noise Amplifiers SMD/SMT LFCSP-16 GaAs 18 dBm 32 dBm - 40 C + 85 C Reel
Analog Devices RF Amplifier Low Noise Amplifier, 18 - 54 GHz
Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

18 GHz to 54 GHz 3 V 120 mA 21.5 dB 3.5 dB Low Noise Amplifiers SMD/SMT LGA-CAV-24 GaAs 14.5 dBm 21.5 dBm - 40 C + 85 C ADL8106 Reel
Analog Devices RF Amplifier 0.1 12 GHz High Linear LNA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

25 MHz to 12 GHz 5 V 95 mA 16.5 dB, 17 dB 2.5 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 17 dBm, 21 dBm 34 dBm, 36 dBm - 40 C + 85 C ADL8121 Cut Tape
Analog Devices RF Amplifier 0.1 12 GHz High Linear LNA Non-Stocked Lead-Time 17 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

25 MHz to 12 GHz 5 V 95 mA 16.5 dB, 17 dB 2.5 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 17 dBm, 21 dBm 34 dBm, 36 dBm - 40 C + 85 C ADL8121 Reel
Analog Devices RF Amplifier 2 to 20GHz LNA w/ on-chip bias choke Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

1 GHz to 20 GHz 3.3 V 55 mA 15 dB 2.1 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 15.5 dBm 29 dBm - 55 C + 125 C Reel
Analog Devices RF Amplifier 23 31 GHz GaAs MMIC LNA
Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

23 GHz to 31 GHz 2 V 25 mA 27 dB, 29 dB 1.6 dB, 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 8.5 dBm, 10 dBm 17.5 dBm, 29 dBm - 40 C + 85 C ADL8142 Reel
Analog Devices RF Amplifier 2 GHz to 30 GHz LNA Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
: 500

2 GHz to 28 GHz 15.5 dB 2.5 dB SMD/SMT LFCSP-32 GaAs 18 dBm 19.5 dBm - 40 C + 85 C Reel
Analog Devices RF Amplifier 28 dBm P1dB, 15 dB gain
Non-Stocked Lead-Time 19 Weeks
Min.: 100
Mult.: 100
: 100

18 GHz to 44 GHz 5 V 700 mA 15 dB 11 dB Power Amplifiers SMD/SMT LCC-16 GaAs 28 dBm 38 dBm - 40 C + 85 C ADPA7002 Reel
Analog Devices RF Amplifier 31 dBm P1dB, 15 dB gain
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

18 GHz to 44 GHz 5 V 1.4 A 15.5 dB 11 dB Power Amplifiers SMD/SMT LCC-HS-18 GaAs 29 dBm - 40 C + 85 C ADPA7005 Cut Tape
Analog Devices RF Amplifier 31 dBm P1dB, 15 dB gain
Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
: 500

18 GHz to 44 GHz 5 V 1.4 A 15.5 dB 11 dB Power Amplifiers SMD/SMT LCC-HS-18 GaAs 29 dBm - 40 C + 85 C ADPA7005 Reel
Analog Devices RF Amplifier 31 dBm P1dB, 20 dB gain
Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
: 500

20 GHz to 44 GHz 5 V 1.4 A 20.5 dB 6 dB SMD/SMT CLCC-HS-18 GaAs 29 dBm 41 dBm - 40 C + 85 C Reel
Analog Devices RF Amplifier 20 to 54 GHz PA
Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

20 GHz to 54 GHz 5 V 850 mA 17.5 dB 7.5 dB Power Amplifiers SMD/SMT LGA-CAV-24 GaAs 28 dBm 34.5 dBm - 40 C + 85 C ADPA7009-2 Reel
Analog Devices RF Amplifier 0.01 28GHz PA, Triple Stack, 15 dB gai Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

50 MHz to 28 GHz 10 V to 15 V 500 mA 12.5 dB, 13 dB 3.5 dB, 4 dB, 10 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 29 dBm, 31 dBm, 33 dBm 43 dBm, 45 dBm - 40 C + 85 C ADPA9007 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 27 31 GHz LNA
Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

23 GHz to 31 GHz 1.5 V to 3.5 V 25 mA 29 dB 1.6 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 8.5 dBm 21.5 dBm - 40 C + 85 C ADE9430 Reel
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 2 - 20 GHz Non-Stocked Lead-Time 15 Weeks
Min.: 2
Mult.: 2

Low Noise Amplifiers GaAs HMC-ALH102G Gel Pack
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 14-27 GHz Non-Stocked Lead-Time 24 Weeks
Min.: 2
Mult.: 2

Low Noise Amplifiers GaAs HMC-ALH216G Gel Pack

Analog Devices RF Amplifier 0.4-20GHz lo Noise amp Lead-Time 15 Weeks
Min.: 2
Mult.: 2

300 MHz to 20 GHz 7 V 70 mA 16 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 15 dBm 27 dBm - 55 C + 85 C HMC1049G Gel Pack
Analog Devices RF Amplifier EP 0.3-20GHz lo NOISE amp Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
: 500

300 MHz to 20 GHz 7 V 70 mA 12 dB 2 dB Low Noise Amplifiers SMD/SMT LFCSP-32 GaAs 13 dBm 18 dBm - 55 C + 105 C HMC1049G Reel
Analog Devices RF Amplifier 24-LGA
Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
: 100

400 MHz to 52 GHz 5 V 85 mA 12.5 dB 4 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 17.5 dBm 29 dBm - 40 C + 85 C HMC1126G Reel
Analog Devices RF Amplifier 27 GHz to 32 GHz 1W POWER AMPLIFIER
Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
: 100

6 V 600 mA 22 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 30 dBm 35 dBm - 40 C + 85 C HMC1132 Reel