ADL9006ACGZN-R7

Analog Devices
584-ADL9006ACGZN-R7
ADL9006ACGZN-R7

Mfr.:

Description:
RF Amplifier 2 GHz to 30 GHz LNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
2 GHz to 28 GHz
15.5 dB
2.5 dB
SMD/SMT
LFCSP-32
GaAs
18 dBm
19.5 dBm
- 40 C
+ 85 C
Reel
Brand: Analog Devices
Development Kit: ADL9006-EVALZ
Pd - Power Dissipation: 1.96 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADL9006 Self-Biased LNA (2GHz-28GHz)

Analog Devices ADL9006 Self-Biased LNA (2GHz to 28GHz) is a gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (pHEMT), monolithic microwave integrated circuit (MMIC) low noise amplifier. The amplifier operates between 2GHz and 28GHz. The amplifier provides 15.5dB of gain, a 2.5dB noise figure, 26dBm output third-order intercept (OIP3), and 20dBm of output power for 1dB compression (P1dB) while requiring 53mA from a 5V supply. The Analog Devices  ADL9006 is self-biased, with only a single positive supply needed to achieve a supply current (IDD) of 53mA.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
162,86 € 81.430,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
216,39 €
Min:
1